Digital Potentiometers
Digital Potentiometers are three-terminal devices, two fixed end terminals and one wiper terminal which are used to vary resistance.
What is a Digital potentiometer?
A digital potentiometer also known as a digipot, is similar to a standard analogue potentiometer, which is a variable type resistor except the digital potentiometer has an IC (integrated circuit) that can take a signa...
Näytetään 1-20 178 tuotteesta
€ 10,29
kpl (ilman ALV)
Tarkista saatavuus
1
Maxim Integrated
3-Wire Up/Down
50kΩ
32
Linear
Non-Volatile
1
Surface Mount
SOT-23
8
Single
2.7 to 5.25 V
-
3 x 1.75 x 1.3mm
1.3mm
-40 °C
+85 °C
3mm
1.75mm
Maxim Integrated
I2C
10kΩ
128
Linear
Non-Volatile
1
Surface Mount
μSOP
10
Single
2.5 to 5.5 V
-
3.16 x 3.12 x 0.95mm
0.95mm
-40 °C
+100 °C
3.16mm
3.12mm
Maxim Integrated
3-Wire SPI
50kΩ
256
Linear
Volatile
1
Surface Mount
SOT-23
8
Single
2.7 to 5.5 V
-
3 x 1.75 x 1.3mm
1.3mm
-40 °C
+85 °C
3mm
1.75mm
Maxim Integrated
-
50kΩ
1024
Linear
Non-Volatile
1
Surface Mount
TSSOP
14
Dual, Single
2.7 to 5.25 V
-2.5 → -0.2V
5.1 x 4.5 x 0.95mm
0.95mm
-40 °C
+85 °C
5.1mm
4.5mm
Maxim Integrated
I2C
45kΩ
64
Log
Non-Volatile
2
Surface Mount
TSSOP
16
Single
2.7 to 5.5 V
-
5.1 x 4.5 x 0.95mm
0.95mm
-40 °C
+85 °C
5.1mm
4.5mm
Maxim Integrated
-
19.8kΩ
256
Linear
Non-Volatile
6
Surface Mount
TSSOP
20
Single
2.7 to 5.5 V
-
6.6 x 4.5 x 0.95mm
0.95mm
-40 °C
+85 °C
6.6mm
4.5mm
Maxim Integrated
3-Wire SPI, Microwire, QSPI
50kΩ
128
Linear
-
1
Surface Mount
TSSOP
14
Dual, Single
10 to 30 V
±5 to ±15V
5.1 x 4.5 x 0.95mm
0.95mm
-40 °C
+85 °C
5.1mm
4.5mm
Maxim Integrated
-
50kΩ
1024
Linear
Non-Volatile
1
Surface Mount
TSSOP
14
Dual, Single
2.7 to 5.25 V
-2.5 → -0.2V
5.1 x 4.5 x 0.95mm
0.95mm
-40 °C
+85 °C
5.1mm
4.5mm
Maxim Integrated
-
50kΩ
256
Linear
Volatile
2
Surface Mount
SOIC
16
Single
5.5 V
-
10 x 4 x 1.5mm
1.5mm
-40 °C
+85 °C
10mm
4mm
Maxim Integrated
-
110kΩ
128
Linear
Non-Volatile
3
Surface Mount
TSSOP
20
Single
5.5 V
-
6.6 x 0.177 x 0.037mm
0.04mm
-40 °C
+85 °C
6.6mm
0.18mm
Maxim Integrated
Up/Down
100kΩ
256
Linear
-
2
Surface Mount
TSSOP
14
Single
2.7 to 5.5 V
-
5.1 x 4.5 x 0.95mm
0.95mm
-40 °C
+85 °C
5.1mm
4.5mm
Maxim Integrated
Serial-3 Wire
10kΩ
256
Linear
-
2
Surface Mount
TSSOP
20
Single
4.5 to 5.5 V
-
6.6 x 4.5 x 0.95mm
0.95mm
-40 °C
+85 °C
6.6mm
4.5mm
Renesas Electronics
Serial-I2C
10kΩ
128
-
Volatile
1
Surface Mount
SC-70
6
Single
2.7 to 5.5 V
-
2.15 x 1.35 x 1mm
1mm
-40 °C
+85 °C
2.15mm
1.35mm
Maxim Integrated
-
10kΩ
256
Linear
Volatile
2
Through Hole
DIP
16
Single
5.5 V
-
19.43 x 7.87 x 4.45mm
4.45mm
-40 °C
+85 °C
19.43mm
7.87mm
...