Latch ICs
A latch IC is a board mounting integrated circuit that is part of the Standard Logic IC family. A latch IC is a bistable multivibrator which has two (Stable) states and a feedback path allowing the device to store information. A Latch IC is an asynchronous device meaning the outputs can change state as soon as the inputs do.RS offer an extensive range of Latch IC's from leading manufacturers in...
Näytetään 1-20 105 tuotteesta
€ 0,911
1 kpl (10 kpl/pakkaus) (ilman ALV)
Tarkista saatavuus
10
€ 1,171
1 kpl (5 kpl/pakkaus) (ilman ALV)
Tarkista saatavuus
5
€ 1,55
1 kpl (10 kpl/pakkaus) (ilman ALV)
Tarkista saatavuus
10
€ 0,553
1 kpl (25 kpl/pakkaus) (ilman ALV)
Tarkista saatavuus
25
€ 0,848
1 kpl (25 kpl/pakkaus) (ilman ALV)
Tarkista saatavuus
25
onsemi
4000
Transparent
RS-Latch
1
-
4
3 State
Non-Inverting
Surface Mount
SOIC
16
Yes
10 x 4 x 1.5mm
1.5mm
10mm
-5 V
+125 °C
+18 V
-55 °C
4mm
Nexperia
74HCT
Addressable
D Type
8
8
8
Single Ended
Non-Inverting
Surface Mount
SO
16
Yes
10 x 4 x 1.45mm
1.45mm
10mm
4.5 V
+125 °C
5.5 V
-40 °C
4mm