Logic Comparators
Logic comparators, also known as binary comparators and digital comparators are semiconductor logic ICs (integrated circuits) that has been designed as a combinational circuit for the testing of values represented by one binary word.
What are Logic Comparators?
Logic comparators test whether the value is greater than, less than, or equal to the value represented by another binary ...
Näytetään 1-15 15 tuotteesta
€ 3,968
1 kpl (5 kpl/pakkaus) (ilman ALV)
Tarkista saatavuus
5
Texas Instruments
HC
Magnitude Comparator
A<B, A=B, A>B
4
-
Non-Inverting
PDIP
16
-5.2mA
5.2mA
195 ns@ 2 V, 33 ns@ 6 V, 39 ns@ 4.5 V
19.3 x 6.35 x 4.57mm
+125 °C
-55 °C
50pF
2 V
6 V
19.3mm
€ 3,72
kpl (ilman ALV)
Tarkista saatavuus
1
Texas Instruments
LS
Magnitude Comparator
A=B, A>B
8
Push-Pull
Inverting
PDIP
20
-0.4mA
24mA
30 ns@ 5 V
24.33 x 6.35 x 4.57mm
+70 °C
0 °C
45pF
4.85 V
5.25 V
24.33mm
€ 1,92
kpl (ilman ALV)
Tarkista saatavuus
1
Texas Instruments
LS
Magnitude Comparator
A<B, A=B, A>B
4
-
Non-Inverting
PDIP
16
-0.4mA
8mA
45 ns@ 5 V
19.3 x 6.35 x 4.57mm
+70 °C
0 °C
15pF
4.75 V
5.25 V
19.3mm
€ 1,189
1 kpl (5 kpl/pakkaus) (ilman ALV)
Tarkista saatavuus
5
Texas Instruments
HCT
Identity Comparator
A=B
8
-
Inverting
PDIP
20
-4mA
4mA
34 ns @ 4.5 V
24.33 x 6.35 x 4.57mm
+125 °C
-55 °C
50pF
4.5 V
5.5 V
24.33mm
Texas Instruments
HCT
Identity Comparator
A=B
8
-
Inverting
PDIP
20
-4mA
4mA
34 ns @ 4.5 V
24.33 x 6.35 x 4.57mm
+125 °C
-55 °C
50pF
4.5 V
5.5 V
24.33mm
Texas Instruments
LS
Magnitude Comparator
-
8
Push-Pull
Inverting
PDIP
20
-0.4mA
24mA
30 ns @ 5 V
24.33 x 6.35 x 4.57mm
+70 °C
0 °C
45pF
4.85 V
5.25 V
24.33mm
Texas Instruments
LS
Magnitude Comparator
-
4
-
Non-Inverting
PDIP
16
-0.4mA
8mA
45 ns @ 5 V
19.3 x 6.35 x 4.57mm
+70 °C
0 °C
15pF
4.75 V
5.25 V
19.3mm