CPLDs
CPLD stands for complex programmable logic devices. They are used to implement complex combinational or sequential circuits and are made up of logic array blocks, programmable interconnects, and I/O blocks. RS offer a range of high-quality semiconductor devices from leading brands including Microchip, Xilinx, Lattice Semiconductor and Altera.
What is in a CPLD?
Logic...Näytetään 1-20 89 tuotteesta
Microchip
ATF1508AS
128
84
EEPROM
128
Surface Mount
PLCC
+85 °C
84
-40 °C
10ns
29.41 x 29.41 x 4.06mm
4.06mm
29.41mm
5.5 V
29.41mm
4.5 V
35pF
Microchip
ATF750CL
10
22
EEPROM
-
Surface Mount
PDIP
+85 °C
24
-40 °C
15ns
32.13 x 7.11 x 4.95mm
4.95mm
32.13mm
5.5 V
7.11mm
4.5 V
50pF
Microchip
ATF16V8B
8
18
Flash
8
Surface Mount
PLCC
+85 °C
20
-40 °C
10ns
9.04 x 9.04 x 4.06mm
4.06mm
9.04mm
5.5 V
9.04mm
4.5 V
50pF
Microchip
Atmel
32
32
EEPROM
8
Surface Mount
TQFP
+85 °C
44
-40 °C
7.5ns
10.1 x 10.1 x 1.05mm
1.05mm
10.1mm
5.25 V
10.1mm
4.75 V
-
Microchip
ATF1502ASL
-
36
EEPROM
32
Surface Mount
PLCC
+85 °C
44
-40 °C
25ns
16.6 x 16.6 x 4.06mm
4.06mm
16.6mm
5.5 V
16.6mm
4.5 V
35pF
Microchip
ATF750CL
10
22
EEPROM
-
Surface Mount
PLCC
+85 °C
28
-40 °C
15ns
11.58 x 11.58 x 4.06mm
4.06mm
11.58mm
5.5 V
11.58mm
4.5 V
50pF
Microchip
ATF1504AS
64
68
EEPROM
64
Surface Mount
PLCC
+85 °C
44
-40 °C
10ns
16.6 x 16.6 x 4.06mm
4.06mm
16.6mm
5.5 V
16.6mm
4.5 V
35pF
€ 4,278
1 kpl (5 kpl/pakkaus) (ilman ALV)
Tarkista saatavuus
5
Microchip
Atmel
32
32
EEPROM
8
Surface Mount
TQFP
+85 °C
44
-40 °C
7.5ns
10.1 x 10.1 x 1.05mm
1.05mm
10.1mm
5.25 V
10.1mm
4.75 V
-
Microchip
ATF1502ASL
-
36
EEPROM
32
Surface Mount
PLCC
+85 °C
44
-40 °C
25ns
16.6 x 16.6 x 4.06mm
4.06mm
16.6mm
5.5 V
16.6mm
4.5 V
35pF
Microchip
Atmel
64
64
EEPROM
10
Surface Mount
TQFP
+85 °C
100
-40 °C
7.5ns
14.1 x 14.1 x 1.05mm
1.05mm
14.1mm
3.6 V
14.1mm
3 V
-
€ 8,432
1 kpl (2 kpl/pakkaus) (ilman ALV)
Tarkista saatavuus
2
Microchip
Atmel
64
64
EEPROM
10
Surface Mount
TQFP
+85 °C
100
-40 °C
7.5ns
14.1 x 14.1 x 1.05mm
1.05mm
14.1mm
3.6 V
14.1mm
3 V
-
€ 6,20
1 kpl (2 kpl/pakkaus) (ilman ALV)
Tarkista saatavuus
2
Microchip
ATF1504AS
64
68
EEPROM
64
Surface Mount
PLCC
+85 °C
44
-40 °C
10ns
16.6 x 16.6 x 4.06mm
4.06mm
16.6mm
5.5 V
16.6mm
4.5 V
35pF
Microchip
Atmel
64
32
EEPROM
10
Surface Mount
TQFP
+85 °C
44
-40 °C
7.5ns
10.1 x 10.1 x 1.05mm
1.05mm
10.1mm
3.6 V
10.1mm
3 V
-
€ 8,308
1 kpl (2 kpl/pakkaus) (ilman ALV)
Tarkista saatavuus
2
Microchip
Atmel
64
32
EEPROM
10
Surface Mount
TQFP
+85 °C
44
-40 °C
7.5ns
10.1 x 10.1 x 1.05mm
1.05mm
10.1mm
3.6 V
10.1mm
3 V
-
€ 5,642
1 kpl (5 kpl/pakkaus) (ilman ALV)
Tarkista saatavuus
5
€ 22,32
kpl (ilman ALV)
Tarkista saatavuus
1
Microchip
Atmel
128
80
EEPROM
14
Surface Mount
TQFP
+85 °C
100
-40 °C
7.5ns
14.1 x 14.1 x 1.05mm
1.05mm
14.1mm
5.25 V
14.1mm
4.75 V
-
Microchip
Atmel
128
80
EEPROM
14
Surface Mount
TQFP
+85 °C
100
-40 °C
7.5ns
14.1 x 14.1 x 1.05mm
1.05mm
14.1mm
5.25 V
14.1mm
4.75 V
-
€ 18,85
kpl (ilman ALV)
Tarkista saatavuus
1
Microchip
ATF1508AS
128
84
EEPROM
128
Surface Mount
PLCC
+85 °C
84
-40 °C
10ns
29.41 x 29.41 x 4.06mm
4.06mm
29.41mm
5.5 V
29.41mm
4.5 V
35pF