Thickness Gauges
Thickness gauges are digital or LCD tools used for taking thickness measurements on parts, materials or coatings in a range of situations. Typically used in engineering, thickness gauges either use a mechanical jaw that is closed and reset to zero, then opened to fit around the material or part and then a readout is given of the measurement reading. Our range of thickness gauges are of the high...
Näytetään 1-20 36 tuotteesta
RS tilauskoodi: 192-4382Tuotemerkki: RS PRO
€ 285,20
kpl (ilman ALV)
Tarkista saatavuus
1
RS tilauskoodi: 123-0918Tuotemerkki: RS PRO
€ 37,70
kpl (ilman ALV)
Tarkista saatavuus
1
Sauter
-
0.1 μm
3 %
50Hz
LCD
69 x 32 x 161mm
1.5 V Rechargeable
-
Calibration Foils, Type F External Sensor SAUTER ATE 01, Type N External Sensor SAUTER ATE 02
161mm
69mm
1000µm
-
SAUTER TB
100µm
260g
32mm
SAUTER TB
Sauter
-
0.1 μm
3 %
50Hz
LCD
69 x 32 x 161mm
1.5 V Rechargeable
-
Calibration Foils, Type F External Sensor SAUTER ATE 01, Type N External Sensor SAUTER ATE 02
161mm
69mm
1000µm
-
SAUTER TB
100µm
260g
32mm
SAUTER TB
Laserliner
-
1 μm
±3 %
-
LCD
50 x 23 x 110mm
AAA
-
Batteries, Calibration References, Carrying Case, CoatingTest-Master, Software, USB Cable
110mm
50mm
1250µm
-
082.150A
0µm
100g
23mm
082.150A
Sauter
-
0.1 mm
±0.5 %
5MHz
Digital
120 x 62 x 30mm
AAA
-
-
30mm
120mm
225mm
-
TD 225-0.1 US
1.2mm
164g
62mm
TD 225-0.1 US
Sauter
-
0.1 mm
0.01
7MHz
LCD
150 x 74 x 32mm
AA
-
Carrying Case, Interface Cable
32mm
150mm
80mm
-
TN 80-0.01 US
0.75mm
-
74mm
TN 80-0.01 US
Sauter
-
0.1 μm
±2.5 μm
-
Digital
131 x 65 x 28mm
AAA
-
-
28mm
131mm
1250µm
-
TC 1250-0.1 FN
100µm
81g
65mm
TC 1250-0.1 FN
Sauter
-
0.1 μm, 1 μm
3 %
50Hz
LCD
131 x 65 x 28mm
1.5 V AAA
-
Interface Cable, SAUTER ATC-01, SAUTER ATE-01, SAUTER ATE-02
28mm
131mm
100 μm, 1250µm
+50°C
TE 1250-0.1FN.
100µm
81g
65mm
TE 1250-0.1FN.