RS tilauskoodi: 661-4885Tuotemerkki: RS PRO RS ProRound
Stainless Steel
2m
316L
-
-
5mm
1.5mm
8mm
8g/cm³
485 N/mm²
95 HB
-
16.3 W/m at 100°c
RS tilauskoodi: 661-4888Tuotemerkki: RS PRO RS ProRound
Stainless Steel
2m
316L
-
-
7mm
1.5mm
10mm
8g/cm³
485 N/mm²
95 HB
-
16.3 W/m at 100°c
RS tilauskoodi: 124-3638Tuotemerkki: RS PRO RS ProSquare
Aluminium
1m
6082-T6
40mm
40mm
-
-
-
2.7g/cm³
-
-
Architectural Applications, Doors, Extrusions, Shopfittings, Window Frames
201W/mK
RS tilauskoodi: 484-5740Tuotemerkki: RS PRO RS ProRound
Stainless Steel
1.8m
316L
-
-
-
18SWG
1/4in
8g/cm³
485 N/mm²
95 HB
-
16.3 W/m at 100°c
RS tilauskoodi: 661-4876Tuotemerkki: RS PRO RS ProRound
Stainless Steel
2m
316L
-
-
3mm
1.5mm
6mm
-
-
-
-
-
RS tilauskoodi: 661-4898Tuotemerkki: RS PRO RS ProRound
Stainless Steel
2m
316L
-
-
22mm
1.5mm
25mm
8g/cm³
485 N/mm²
95 HB
-
16.3 W/m at 100°c
RS tilauskoodi: 661-4891Tuotemerkki: RS PRO RS ProRound
Stainless Steel
2m
316L
-
-
13mm
1.5mm
16mm
8g/cm³
485 N/mm²
95 HB
-
16.3 W/m at 100°c
RS tilauskoodi: 661-4882Tuotemerkki: RS PRO RS ProRound
Stainless Steel
2m
316L
-
-
9mm
1.5mm
12mm
8g/cm³
485 N/mm²
95 HB
-
16.3 W/m at 100°c
RS tilauskoodi: 661-4894Tuotemerkki: RS PRO RS ProRound
Stainless Steel
2m
316L
-
-
17mm
1.5mm
20mm
8g/cm³
485 N/mm²
95 HB
-
16.3 W/m at 100°c
RS tilauskoodi: 484-5756Tuotemerkki: RS PRO RS ProRound
Stainless Steel
1.8m
316L
-
-
-
18SWG
3/8in
8g/cm³
485 N/mm²
95 HB
-
16.3 W/m at 100°c
RS tilauskoodi: 110-012Tuotemerkki: RS PRO RS ProRound
Phosphor Bronze
13in
-
-
1.75in
1in
3/4in
1 3/4in
8.8g/cm³
420 n/mm2
120 HB
Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels
47W/mK
RS tilauskoodi: 682-034Tuotemerkki: RS PRO RS ProRound
Phosphor Bronze
13in
-
-
2.5in
1 1/2in
1in
2 1/2in
8.8g/cm³
420 n/mm2 N/mm²
120 HB
Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels
47W/mK
RS tilauskoodi: 661-4914Tuotemerkki: RS PRO RS ProRound
Stainless Steel
1.8m
316L
-
-
-
16SWG
1in
-
-
-
-
-
RS tilauskoodi: 181-9423Tuotemerkki: RS PRO RS ProRound
Leaded Gunmetal
13in
-
-
1.5in
3/4in
3/4in
1 1/2in
0.322lb/in³
241 Mpa
65 HB
Bearings, Bushings, Gears, Piston Rings, Pumps
33.6Btu
RS tilauskoodi: 181-9445Tuotemerkki: RS PRO RS ProRound
Leaded Gunmetal
13in
-
-
2in
1in
1in
2in
0.322lb/in³
241 Mpa
65 HB
Bearings, Bushings, Gears, Piston Rings, Pumps
33.6Btu
RS tilauskoodi: 682-028Tuotemerkki: RS PRO RS ProRound
Phosphor Bronze
13in
-
-
2in
1in
1in
2in
8.8g/cm³
420 n/mm2 N/mm²
120 HB
Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels
47W/mK
RS tilauskoodi: 124-3640Tuotemerkki: RS PRO RS ProRectangular
Aluminium
1m
6082-T6
50mm
30mm
44mm
3mm
50 x 30mm
2.7g/cm³
290 MPa
95 HB
Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses
180W/mK
RS tilauskoodi: 110-034Tuotemerkki: RS PRO RS ProRound
Phosphor Bronze
13in
-
-
2in
1 1/2in
1/2in
2in
8.8g/cm³
420 n/mm2
120 HB
Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels
47W/mK
RS tilauskoodi: 661-4905Tuotemerkki: RS PRO RS ProRound
Stainless Steel
1.8m
316L
-
-
-
16SWG
3/4in
8g/cm³
485 N/mm²
95 HB
-
16.3 W/m at 100°c
RS tilauskoodi: 373-7907Tuotemerkki: Rose+KriegerValmistajan osanumero.: 81403012000