Level Controllers
What are Level Controllers?
Level controllers are automated units for measuring the level of fluid in a contained area. They're used in systems that require monitoring, regulating, and controlling liquid levels and preventing them from becoming excessively high or low.
How do level controllers work?
A sensor detects a liquid or solid level by providing low voltage electric...
Näytetään 1-20 66 tuotteesta
RS tilauskoodi: 266-0463Tuotemerkki: RS PRO
€ 303,80
kpl (ilman ALV)
Tarkista saatavuus
1
ABB
1
DIN Rail
-
110 → 130 V ac, 220 → 240 V ac
113.4mm
22.5mm
113.4mm
-
-25°C
+60°C
1
Voltage
Screw
5 → 100 kΩ
CM-ENS
300 (Supply Circuit)V
CAN/CSA C22.2 No.14, IEC/EN 60255-27, IEC/EN 60947-5-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, UL 508
SPDT Relay
20 (110 → 130 V ac) mA, 8.5 (220 → 240 V ac) mA
IP20 (Terminal), IP50 (Housing)
ABB
1
DIN Rail
-
24 → 240 V ac/dc
113.4mm
22.5mm
113.4mm
-
-25°C
+60°C
1
Voltage
Screw
0.1 → 1000 kΩ
CM-ENS
300 (Supply Circuit)V
CAN/CSA C22.2 No.14, IEC/EN 60255-27, IEC/EN 60947-5-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, UL 508
SPDT Relay
11 mA
IP20 (Terminal), IP50 (Housing)
ABB
1
DIN Rail
-
24 → 240 V ac/dc
113.4mm
22.5mm
113.4mm
-
-25°C
+60°C
1
Voltage
Screw
5 → 100 kΩ
CM-ENS
300 (Supply Circuit)V
CAN/CSA C22.2 No.14, IEC/EN 60255-27, IEC/EN 60947-5-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, UL 508
SPDT Relay
11 mA
IP20 (Terminal), IP50 (Housing)
ABB
1
DIN Rail
-
24 → 240 V ac/dc
113.4mm
22.5mm
113.4mm
-
-25°C
+60°C
1
Voltage
Screw
0.1 → 1000 kΩ
CM-ENS
300 (Supply Circuit)V
CAN/CSA C22.2 No.14, IEC/EN 60255-27, IEC/EN 60947-5-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, UL 508
SPDT Relay
11 mA
IP20 (Terminal), IP50 (Housing)
ABB
1
DIN Rail
-
24 → 240 V ac/dc
113.4mm
22.5mm
113.4mm
-
-25°C
+60°C
2
Voltage
-
0.1 → 1000 kΩ
CM-ENS
300 (Supply Circuit)V
-
SPDT Relay
11 mA
IP20 (Terminal), IP50 (Housing)
ABB
1
DIN Rail
-
24 → 240 V ac/dc
113.4mm
22.5mm
113.4mm
-
-25°C
+60°C
1
Voltage
-
0.1 → 1000 kΩ
CM-ENS
300 (Supply Circuit)V
-
SPDT Relay
11 mA
IP20 (Terminal), IP50 (Housing)
ABB
1
DIN Rail
-
110 → 130 V ac, 220 → 240 V ac
113.4mm
22.5mm
113.4mm
-
-25°C
+60°C
1
Voltage
Push In
5 → 100 kΩ
CM-ENS
300 (Supply Circuit)V
CAN/CSA C22.2 No.14, IEC/EN 60255-27, IEC/EN 60947-5-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, UL 508
SPDT Relay
20 (110 → 130 V ac) mA, 8.5 (220 → 240 V ac) mA
IP20 (Terminal), IP50 (Housing)
ABB
1
DIN Rail
-
24 → 240 V ac/dc
113.4mm
22.5mm
113.4mm
-
-25°C
+60°C
1
Voltage
-
5 → 100 kΩ
CM-ENS
300 (Supply Circuit)V
-
SPDT Relay
11 mA
IP20 (Terminal), IP50 (Housing)
ABB
1
DIN Rail
-
110 → 130 V ac, 220 → 240 V ac
113.4mm
22.5mm
113.4mm
-
-25°C
+60°C
1
Voltage
Screw
0.1 → 1000 kΩ
CM-ENS
300 (Supply Circuit)V
CAN/CSA C22.2 No.14, IEC/EN 60255-27, IEC/EN 60947-5-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, UL 508
SPDT Relay
20 (110 → 130 V ac) mA, 8.5 (220 → 240 V ac) mA
IP20 (Terminal), IP50 (Housing)