RS tilauskoodi: 122-3413Tuotemerkki: RS PRO RS Pro1.5 kW
1
230 V ac
15.5 A
AC Motors
RS510
RS485
IP20
0.01 → 599Hz
No
-
DIN Rail
Yes
Yes
150mm
144mm
Motor Control
-
-
118mm
-
RS tilauskoodi: 122-3410Tuotemerkki: RS PRO RS Pro0.4 kW
1
230 V ac
7.2 A
AC Motors
RS510
RS485
IP20
0.01 → 599Hz
No
-
DIN Rail
Yes
Yes
141mm
141mm
Motor Control
-
-
72mm
-
RS tilauskoodi: 122-3411Tuotemerkki: RS PRO RS Pro0.75 kW
1
230 V ac
11 A
AC Motors
RS510
RS485
IP20
0.01 → 599Hz
No
-
DIN Rail
Yes
Yes
141mm
141mm
Motor Control
-
-
72mm
-
RS tilauskoodi: 174-8216Tuotemerkki: RS PRO RS Pro0.75 kW
3
380 → 480 V ac
4.2 A
Wide Range of Drive Applications
RS510
BACnet, Modbus, RS485
IP20
599Hz
No
Vector Control
DIN Rail
Yes
Yes
144mm
150mm
Motor Control
-
-
118mm
PTC
RS tilauskoodi: 174-8217Tuotemerkki: RS PRO RS Pro1.5 kW
3
380 → 480 V ac
5.6 A
Wide Range of Drive Applications
-
BACnet, Modbus, RS485
IP20
599Hz
No
Vector Control
-
Yes
Yes
144mm
150mm
-
-
-
118mm
PTC
RS tilauskoodi: 174-8222Tuotemerkki: RS PRO RS Pro11 kW
3
380 → 480 V ac
26.4 A
Wide Range of Drive Applications
RS510
BACnet, Modbus, RS485
IP20
599Hz
No
Vector Control
-
Yes
Yes
273mm
190mm
Motor Control
-
-
187mm
PTC
RS tilauskoodi: 122-3414Tuotemerkki: RS PRO RS Pro2.2 kW
1
230 V ac
21 A
AC Motors
RS510
RS485
IP20
0.01 → 599Hz
-
-
DIN Rail
Yes
Yes
150mm
144mm
Motor Control
-
-
118mm
-
RS tilauskoodi: 174-8218Tuotemerkki: RS PRO RS Pro2.2 kW
3
380 → 480 V ac
7.3 A
Wide Range of Drive Applications
RS510
BACnet, Modbus, RS485
IP20
599Hz
No
Vector Control
DIN Rail
Yes
Yes
144mm
150mm
Motor Control
-
-
118mm
PTC
RS tilauskoodi: 174-8219Tuotemerkki: RS PRO RS Pro3.7 kW
3
380 → 480 V ac
10.1 A
Wide Range of Drive Applications
-
BACnet, Modbus, RS485
IP20
599Hz
No
Vector Control
-
Yes
Yes
197mm
148mm
-
-
-
129mm
PTC
RS tilauskoodi: 174-8220Tuotemerkki: RS PRO RS Pro5.5 kW
3
380 → 480 V ac
14.3 A
Wide Range of Drive Applications
-
BACnet, Modbus, RS485
IP20
599Hz
No
Vector Control
-
Yes
Yes
197mm
148mm
-
-
-
129mm
PTC
RS tilauskoodi: 174-8221Tuotemerkki: RS PRO RS Pro7.5 kW
3
380 → 480 V ac
19.3 A
Wide Range of Drive Applications
-
BACnet, Modbus, RS485
IP20
599Hz
No
Vector Control
-
Yes
Yes
273mm
190mm
-
-
-
187mm
PTC
RS tilauskoodi: 280-6022Tuotemerkki: Delta ElectronicsValmistajan osanumero.: VFD110FP4EA-52S Delta Electronics11 kW
3
400 V ac
24 A
Cooling Systems, Fans, HVAC, Pumps
CFP2000
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
RS tilauskoodi: 280-6023Tuotemerkki: Delta ElectronicsValmistajan osanumero.: VFD150FP4EA-52S Delta Electronics15 kW
3
400 V ac
32 A
Cooling Systems, Fans, HVAC, Pumps
CFP2000
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
RS tilauskoodi: 280-6025Tuotemerkki: Delta ElectronicsValmistajan osanumero.: VFD185FP4EA-52S Delta Electronics18.5 kW
3
400 V ac
38 A
Cooling Systems, Fans, HVAC, Pumps
CFP2000
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
RS tilauskoodi: 280-6016Tuotemerkki: Delta ElectronicsValmistajan osanumero.: VFD022FP4EA-52S Delta Electronics2.2 kW
3
400 V ac
5.5 A
Cooling Systems, Fans, HVAC, Pumps
CFP2000
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
RS tilauskoodi: 280-6026Tuotemerkki: Delta ElectronicsValmistajan osanumero.: VFD220FP4EA-52S Delta Electronics22 kW
3
400 V ac
45 A
Cooling Systems, Fans, HVAC, Pumps
CFP2000
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
RS tilauskoodi: 280-6017Tuotemerkki: Delta ElectronicsValmistajan osanumero.: VFD037FP4EA-52S Delta Electronics3.7 kW
3
400 V ac
8.5 A
Cooling Systems, Fans, HVAC, Pumps
CFP2000
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
RS tilauskoodi: 280-6027Tuotemerkki: Delta ElectronicsValmistajan osanumero.: VFD300FP4EA-52S Delta Electronics30 kW
3
400 V ac
60 A
Cooling Systems, Fans, HVAC, Pumps
CFP2000
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
RS tilauskoodi: 280-6028Tuotemerkki: Delta ElectronicsValmistajan osanumero.: VFD370FP4EA-52S Delta Electronics37 kW
3
400 V ac
73 A
Cooling Systems, Fans, HVAC, Pumps
CFP2000
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
RS tilauskoodi: 280-6019Tuotemerkki: Delta ElectronicsValmistajan osanumero.: VFD040FP4EA-52S Delta Electronics4 kW
3
400 V ac
10.5 A
Cooling Systems, Fans, HVAC, Pumps
CFP2000
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-