RS tilauskoodi: 227-5235Tuotemerkki: RS PRO RS Pro3.7kW @ 400Vac
-
Soft Start
187 → 575 V ac
3
7.5 A
-
IP42
3
Automatic, Manual
-
-
175mm
-
92mm
95mm
-
Screw Fixing
-
-
RS tilauskoodi: 227-5230Tuotemerkki: RS PRO RS Pro22kW @ 400Vac
-
Soft Start
187 → 575 V ac
3
45 A
-
IP42
3
Automatic, Manual
-
-
222mm
-
125mm
135mm
-
Screw Fixing
-
-
RS tilauskoodi: 227-5224Tuotemerkki: RS PRO RS Pro0.75kW @ 400Vac
-
Soft Start
187 → 575 V ac
3
1.5 A
-
IP42
3
Automatic, Manual
-
-
175mm
-
92mm
95mm
-
DIN Rail, Screw Fixing
-
-
RS tilauskoodi: 227-5226Tuotemerkki: RS PRO RS Pro1.1kW @ 400Vac
-
Soft Start
187 → 575 V ac
3
2.2 A
-
IP42
3
Automatic, Manual
-
-
175mm
-
92mm
95mm
-
DIN Rail, Screw Fixing
-
-
RS tilauskoodi: 227-5219Tuotemerkki: RS PRO RS Pro1.5kW @ 400Vac
-
Soft Start
187 → 575 V ac
3
3 A
-
IP42
3
Automatic, Manual
-
-
175mm
-
92mm
95mm
-
DIN Rail, Screw Fixing
-
-
RS tilauskoodi: 227-5227Tuotemerkki: RS PRO RS Pro15.0kW @ 400Vac
-
Soft Start
187 → 575 V ac
3
30 A
-
IP42
3
Automatic, Manual
-
-
222mm
-
125mm
135mm
-
Screw Fixing
-
-
RS tilauskoodi: 227-5229Tuotemerkki: RS PRO RS Pro18.5kW @ 400Vac
-
Soft Start
187 → 575 V ac
3
37 A
-
IP42
3
Automatic, Manual
-
-
222mm
-
125mm
135mm
-
Screw Fixing
-
-
RS tilauskoodi: 227-5231Tuotemerkki: RS PRO RS Pro2.2kW @ 400Vac
-
Soft Start
187 → 575 V ac
3
4.5 A
-
IP42
3
Automatic, Manual
-
-
175mm
-
92mm
95mm
-
Screw Fixing
-
-
RS tilauskoodi: 227-5221Tuotemerkki: RS PRO RS Pro5.5kW @ 400Vac
-
Soft Start
187 → 575 V ac
3
11 A
-
IP42
3
Automatic, Manual
-
-
175mm
-
92mm
95mm
-
DIN Rail, Screw Fixing
-
-
RS tilauskoodi: 227-5233Tuotemerkki: RS PRO RS Pro37.0kW @ 400Vac
-
Soft Start
187 → 575 V ac
3
75 A
-
IP42
3
Automatic, Manual
-
-
222mm
-
125mm
135mm
-
DIN Rail, Screw Fixing
-
-
RS tilauskoodi: 227-5225Tuotemerkki: RS PRO RS Pro11.0kW @ 400Vac
-
Soft Start
187 → 575 V ac
3
22 A
-
IP42
3
Automatic, Manual
-
-
200mm
-
108mm
105mm
-
DIN Rail, Screw Fixing
-
-
RS tilauskoodi: 227-5223Tuotemerkki: RS PRO RS Pro7.5kW @ 400Vac
-
Soft Start
187 → 575 V ac
3
15 A
-
IP42
3
Automatic, Manual
-
-
200mm
-
108mm
105mm
-
DIN Rail, Screw Fixing
-
-
RS tilauskoodi: 227-5232Tuotemerkki: RS PRO RS Pro30.0kW @ 400Vac
-
Soft Start
187 → 575 V ac
3
60 A
-
IP42
3
Automatic, Manual
-
-
222mm
-
125mm
135mm
-
DIN Rail, Screw Fixing
-
-
RS tilauskoodi: 227-5236Tuotemerkki: RS PRO RS Pro45kW @ 400Vac
-
Soft Start
187 → 575 V ac
3
90 A
-
IP42
3
Automatic, Manual
-
-
310mm
-
155mm
160mm
-
Screw Fixing
-
-
RS tilauskoodi: 227-5220Tuotemerkki: RS PRO RS Pro55kW @ 400Vac
-
Soft Start
187 → 575 V ac
3
110 A
-
IP42
3
Automatic, Manual
-
-
310mm
-
155mm
160mm
-
Screw Fixing
-
-
RS tilauskoodi: 227-5222Tuotemerkki: RS PRO RS Pro75kW @ 400Vac
-
Soft Start
187 → 575 V ac
3
150 A
-
IP42
3
Automatic, Manual
-
-
310mm
-
155mm
160mm
-
Screw Fixing
-
-
RS tilauskoodi: 725-5503Tuotemerkki: RS PRO RS Pro5.5 kW
-
DOL
230 V ac
3
9 → 14 A
-
IP65
3P
Automatic
-
Disconnect Switch Not Included
193mm
Yes
88mm
134mm
-
-
-
IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant
RS tilauskoodi: 725-5507Tuotemerkki: RS PRO RS Pro5.5 kW
-
DOL
400 V ac
3
9 → 14 A
-
IP65
3P
Automatic
-
Disconnect Switch Not Included
193mm
Yes
88mm
134mm
-
-
-
IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant
RS tilauskoodi: 725-5529Tuotemerkki: RS PRO RS Pro5.5 kW
-
DOL
400 V ac
3
9 → 14 A
-
IP65
3P
Automatic
-
Disconnect Switch Included
225mm
Yes
110mm
148mm
-
-
-
IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant
RS tilauskoodi: 725-5525Tuotemerkki: RS PRO RS Pro5.5 kW
-
DOL
230 V ac
3
9 → 14 A
-
IP65
3P
Automatic
-
Disconnect Switch Included
225mm
Yes
110mm
148mm
-
-
-
IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant