Harsh Environment Wire

Näet nyt 1 - 20 kaikkiaan 835 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Cross Sectional Area Sheath Colour Wire Style American Wire Gauge Insulation material Resistant To Core Strands Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Outer Diameter Voltage Rating Fire Behaviour Size of Strands Standards Met Series Insulation Wall Thickness Number of Strands Type Conductor Material Shield Type Cable Shape
Alpha Wire 2916 BK005 ThermoThin 1.32 mm2 High Temperature Wire 305m, 600 V ac, Nickel Plated Copper 19 Strands Alpha Wire 1.32 mm² Black AWM/STYLE 11540 16 AWG Fluoropolymer Chemicals, Sunlight, Water 19/0.011 AWG, 19/0.297 mm -150°C +300°C -150 → +300 °C 305m 1.75mm 600 V ac - 0.011 AWG, 0.297 mm EU Low Voltage Directive 2014/35/EC, UL AWM 11540 ThermoThin 0.14mm 19 Hook-Up Wire Nickel Plated Copper - -
Alpha Wire 2936 VI005 ThermoThin 0.013 mm² High Temperature Wire 30m, 600 V ac, Nickel Plated Copper Alpha Wire 0.013 mm² Purple AWM/STYLE 11540 36 AWG Fluoropolymer Chemicals, Sunlight, Water - -150°C +300°C -150 → +300 °C 30m 0.33mm 600 V ac - - EU Low Voltage Directive 2014/35/EC, UL AWM 11540 ThermoThin 0.1mm - Hook-Up Wire Nickel Plated Copper - -
Alpha Wire 2924 RD005 ThermoThin 0.241 mm² High Temperature Wire 30m, 600 V ac, Nickel Plated Copper 19 Strands Alpha Wire 0.241 mm² Red AWM/STYLE 11540 24 AWG Fluoropolymer Chemicals, Sunlight, Water 19/0.127 mm, 19/36 AWG -150°C +300°C -150 → +300 °C 30m 0.89mm 600 V ac - 0.127 mm, 36 AWG EU Low Voltage Directive 2014/35/EC, UL AWM 11540 ThermoThin 0.14mm 19 Hook-Up Wire Nickel Plated Copper - -
Alpha Wire 2924 WH005 ThermoThin 0.241 mm² High Temperature Wire 30m, 600 V ac, Nickel Plated Copper 19 Strands Alpha Wire 0.241 mm² White AWM/STYLE 11540 24 AWG Fluoropolymer Chemicals, Sunlight, Water 19/0.127 mm, 19/36 AWG -150°C +300°C -150 → +300 °C 30m 0.89mm 600 V ac - 0.127 mm, 36 AWG EU Low Voltage Directive 2014/35/EC, UL AWM 11540 ThermoThin 0.14mm 19 Hook-Up Wire Nickel Plated Copper - -
Alpha Wire 2928 BL005 ThermoThin 0.089 mm² High Temperature Wire 30m, 600 V ac, Nickel Plated Copper 7 Strands Alpha Wire 0.089 mm² Blue AWM/STYLE 11540 28 AWG Fluoropolymer Chemicals, Sunlight, Water 7/0.127 mm, 7/36 AWG -150°C +300°C -150 → +300 °C 30m 0.58mm 600 V ac - 0.127 mm, 36 AWG EU Low Voltage Directive 2014/35/EC, UL AWM 11540 ThermoThin 0.1mm 7 Hook-Up Wire Nickel Plated Copper - -
Alpha Wire 2926 BK005 ThermoThin 0.154 mm² High Temperature Wire 30m, 600 V ac, Nickel Plated Copper 19 Strands Alpha Wire 0.154 mm² Black AWM/STYLE 11540 26 AWG Fluoropolymer Chemicals, Sunlight, Water 19/0.102 mm, 19/38 AWG -150°C +300°C -150 → +300 °C 30m 0.76mm 600 V ac - 0.102 mm, 38 AWG EU Low Voltage Directive 2014/35/EC, UL AWM 11540 ThermoThin 0.14mm 19 Hook-Up Wire Nickel Plated Copper - -
Alpha Wire 2924 BK005 ThermoThin 0.241 mm² High Temperature Wire 30m, 600 V ac, Nickel Plated Copper 19 Strands Alpha Wire 0.241 mm² Black AWM/STYLE 11540 24 AWG Fluoropolymer Chemicals, Sunlight, Water 19/0.127 mm, 19/36 AWG -150°C +300°C -150 → +300 °C 30m 0.89mm 600 V ac - 0.127 mm, 36 AWG EU Low Voltage Directive 2014/35/EC, UL AWM 11540 ThermoThin 0.14mm 19 Hook-Up Wire Nickel Plated Copper - -
Alpha Wire 2926 BL005 ThermoThin 0.154 mm² High Temperature Wire 30m, 600 V ac, Nickel Plated Copper 19 Strands Alpha Wire 0.154 mm² Blue AWM/STYLE 11540 26 AWG Fluoropolymer Chemicals, Sunlight, Water 19/0.102 mm, 19/38 AWG -150°C +300°C -150 → +300 °C 30m 0.76mm 600 V ac - 0.102 mm, 38 AWG EU Low Voltage Directive 2014/35/EC, UL AWM 11540 ThermoThin 0.14mm 19 Hook-Up Wire Nickel Plated Copper - -
Alpha Wire 2926 RD005 ThermoThin 0.154 mm² High Temperature Wire 30m, 600 V ac, Nickel Plated Copper 19 Strands Alpha Wire 0.154 mm² Red AWM/STYLE 11540 26 AWG Fluoropolymer Chemicals, Sunlight, Water 19/0.102 mm, 19/38 AWG -150°C +300°C -150 → +300 °C 30m 0.76mm 600 V ac - 0.102 mm, 38 AWG EU Low Voltage Directive 2014/35/EC, UL AWM 11540 ThermoThin 0.14mm 19 Hook-Up Wire Nickel Plated Copper - -
Alpha Wire 2926 WH005 ThermoThin 0.154 mm² High Temperature Wire 30m, 600 V ac, Nickel Plated Copper 19 Strands Alpha Wire 0.154 mm² White AWM/STYLE 11540 26 AWG Fluoropolymer Chemicals, Sunlight, Water 19/0.102 mm, 19/38 AWG -150°C +300°C -150 → +300 °C 30m 0.76mm 600 V ac - 0.102 mm, 38 AWG EU Low Voltage Directive 2014/35/EC, UL AWM 11540 ThermoThin 0.14mm 19 Hook-Up Wire Nickel Plated Copper - -
Alpha Wire 2928 BK005 ThermoThin 0.089 mm² High Temperature Wire 30m, 600 V ac, Nickel Plated Copper 7 Strands Alpha Wire 0.089 mm² Black AWM/STYLE 11540 28 AWG Fluoropolymer Chemicals, Sunlight, Water 7/0.127 mm, 7/36 AWG -150°C +300°C -150 → +300 °C 30m 0.58mm 600 V ac - 0.127 mm, 36 AWG EU Low Voltage Directive 2014/35/EC, UL AWM 11540 ThermoThin 0.1mm 7 Hook-Up Wire Nickel Plated Copper - -
Alpha Wire 2928 RD005 ThermoThin 0.089 mm² High Temperature Wire 30m, 600 V ac, Nickel Plated Copper 7 Strands Alpha Wire 0.089 mm² Red AWM/STYLE 11540 28 AWG Fluoropolymer Chemicals, Sunlight, Water 7/0.127 mm, 7/36 AWG -150°C +300°C -150 → +300 °C 30m 0.58mm 600 V ac - 0.127 mm, 36 AWG EU Low Voltage Directive 2014/35/EC, UL AWM 11540 ThermoThin 0.1mm 7 Hook-Up Wire Nickel Plated Copper - -
Alpha Wire 2930 BK005 ThermoThin 0.057 mm² High Temperature Wire 30m, 600 V ac, Nickel Plated Copper 7 Strands Alpha Wire 0.057 mm² Black AWM/STYLE 11540 30 AWG Fluoropolymer Chemicals, Sunlight, Water 7/0.102 mm, 7/38 AWG -150°C +300°C -150 → +300 °C 30m 0.51mm 600 V ac - 0.102 mm, 38 AWG EU Low Voltage Directive 2014/35/EC, UL AWM 11540 ThermoThin 0.1mm 7 Hook-Up Wire Nickel Plated Copper - -
Alpha Wire 2926 BR005 ThermoThin 0.154 mm² High Temperature Wire 30m, 600 V ac, Nickel Plated Copper 19 Strands Alpha Wire 0.154 mm² Brown AWM/STYLE 11540 26 AWG Fluoropolymer Chemicals, Sunlight, Water 19/0.102 mm, 19/38 AWG -150°C +300°C -150 → +300 °C 30m 0.76mm 600 V ac - 0.102 mm, 38 AWG EU Low Voltage Directive 2014/35/EC, UL AWM 11540 ThermoThin 0.14mm 19 Hook-Up Wire Nickel Plated Copper - -
Alpha Wire 2926 GR005 ThermoThin 0.154 mm² High Temperature Wire 30m, 600 V ac, Nickel Plated Copper 19 Strands Alpha Wire 0.154 mm² Green AWM/STYLE 11540 26 AWG Fluoropolymer Chemicals, Sunlight, Water 19/0.102 mm, 19/38 AWG -150°C +300°C -150 → +300 °C 30m 0.76mm 600 V ac - 0.102 mm, 38 AWG EU Low Voltage Directive 2014/35/EC, UL AWM 11540 ThermoThin 0.14mm 19 Hook-Up Wire Nickel Plated Copper - -
Alpha Wire 2926 OR005 ThermoThin 0.154 mm² High Temperature Wire 30m, 600 V ac, Nickel Plated Copper 19 Strands Alpha Wire 0.154 mm² Orange AWM/STYLE 11540 26 AWG Fluoropolymer Chemicals, Sunlight, Water 19/0.102 mm, 19/38 AWG -150°C +300°C -150 → +300 °C 30m 0.76mm 600 V ac - 0.102 mm, 38 AWG EU Low Voltage Directive 2014/35/EC, UL AWM 11540 ThermoThin 0.14mm 19 Hook-Up Wire Nickel Plated Copper - -
Alpha Wire 2928 GR005 ThermoThin 0.089 mm² High Temperature Wire 30m, 600 V ac, Nickel Plated Copper 7 Strands Alpha Wire 0.089 mm² Green AWM/STYLE 11540 28 AWG Fluoropolymer Chemicals, Sunlight, Water 7/0.127 mm, 7/36 AWG -150°C +300°C -150 → +300 °C 30m 0.58mm 600 V ac - 0.127 mm, 36 AWG EU Low Voltage Directive 2014/35/EC, UL AWM 11540 ThermoThin 0.1mm 7 Hook-Up Wire Nickel Plated Copper - -
Alpha Wire 2930 RD005 ThermoThin 0.057 mm² High Temperature Wire 30m, 600 V ac, Nickel Plated Copper 7 Strands Alpha Wire 0.057 mm² Red AWM/STYLE 11540 30 AWG Fluoropolymer Chemicals, Sunlight, Water 7/0.102 mm, 7/38 AWG -150°C +300°C -150 → +300 °C 30m 0.51mm 600 V ac - 0.102 mm, 38 AWG EU Low Voltage Directive 2014/35/EC, UL AWM 11540 ThermoThin 0.1mm 7 Hook-Up Wire Nickel Plated Copper - -
Alpha Wire 2932 BL005 ThermoThin 0.032 mm² High Temperature Wire 30m, 600 V ac, Nickel Plated Copper Alpha Wire 0.032 mm² Blue AWM/STYLE 11540 32 AWG Fluoropolymer Chemicals, Sunlight, Water - -150°C +300°C -150 → +300 °C 30m 0.41mm 600 V ac - - EU Low Voltage Directive 2014/35/EC, UL AWM 11540 ThermoThin 0.1mm - Hook-Up Wire Nickel Plated Copper - -
Alpha Wire 2932 RD005 ThermoThin 0.032 mm² High Temperature Wire 30m, 600 V ac, Nickel Plated Copper Alpha Wire 0.032 mm² Red AWM/STYLE 11540 32 AWG Fluoropolymer Chemicals, Sunlight, Water - -150°C +300°C -150 → +300 °C 30m 0.41mm 600 V ac - - EU Low Voltage Directive 2014/35/EC, UL AWM 11540 ThermoThin 0.1mm - Hook-Up Wire Nickel Plated Copper - -
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
Näet nyt 1 - 20 kaikkiaan 835 tuloksesta