RS tilauskoodi: 188-3490Tuotemerkki: RS PRO RS Pro200 W
220 → 240 V ac
-
IP65
-
-
18000 lm
4000K
346 x 470 x 51 mm
30000h
470mm
346 mm
51 mm
-
-
-
Indoor, Outdoor
LED
F
115°
-
-
Aluminium
-
-
-
-
-
RS tilauskoodi: 188-3493Tuotemerkki: RS PRO RS Pro20 W
220 → 240 V ac
-
IP65
-
-
1800 lm
3000 K, 4000 K, 5000K
163 x 33.1 x 135.3 mm
30000h
135.3mm
163 mm
33.1 mm
-
-
-
Indoor, Outdoor
LED
-
110°
-
-
Aluminium
-
-
-
-
Yes
RS tilauskoodi: 217-5276Tuotemerkki: RS PRO RS Pro50 W
220 → 240 V ac
-
IP65
60
-
4600 lm
4000K
200 x 36 x 189 mm
30000h
189mm
36 mm
-
No
REX Slimline
No
Indoor, Outdoor
LED
-
110°
-
-
Aluminium, Toughened Glass
-
-
-
-
-
RS tilauskoodi: 188-3494Tuotemerkki: RS PRO RS Pro20 W
220 → 240 V ac
-
IP65
-
PIR
1800 lm
3000 K, 4000 K, 5000K
163 x 35 x 191.5 mm
30000h
191.5mm
163 mm
35 mm
-
-
Yes
Indoor, Outdoor
LED
-
110°
-
-
Aluminium
-
-
-
-
-
RS tilauskoodi: 217-5272Tuotemerkki: RS PRO RS Pro10 W
220 → 240 V ac
10W
IP65
15
-
900 lm
4000K
104 x 27 x 92 mm
30000h
92mm
27 mm
-
No
REX Slimline
No
Indoor, Outdoor
LED
-
110°
-
-
Aluminium, Toughened Glass
-
-
-
-
-
RS tilauskoodi: 188-3497Tuotemerkki: RS PRO RS Pro30 W
220 → 240 V ac
-
IP65
-
PIR
2700 lm
3000 K, 4000 K, 5000K
195 x 34 x 215.5 mm
30000h
215.5mm
195 mm
34 mm
-
-
Yes
Indoor, Outdoor
LED
-
110°
-
-
Aluminium
-
-
-
-
-
RS tilauskoodi: 188-3499Tuotemerkki: RS PRO RS Pro50 W
220 → 240 V ac
-
IP65
-
PIR
3600 lm
3000 K, 4000 K, 5000K
235 x 39 x 239 mm
30000h
239mm
235 mm
39 mm
-
-
Yes
Indoor, Outdoor
LED
-
110°
-
-
Aluminium
-
-
-
-
-
RS tilauskoodi: 238-0607Tuotemerkki: RS PRO RS Pro15 W
7.4 V
80W
IP65
40
PIR
16000 lm
6000K
493 x 231 x 58 mm
-
-
-
-
Yes
-
Yes
Outdoor
LED
-
75°
-
-
ABS, PC
-
-
-
-
-
RS tilauskoodi: 238-0608Tuotemerkki: RS PRO RS Pro15 W
7.4 V
75W
IP65
88
PIR
1500 lm
6000K
259 x 310 x 129 mm
-
-
-
-
Yes
-
Yes
Outdoor
LED
-
100°
-
-
ABS, PC
-
-
-
-
-
RS tilauskoodi: 231-8122Tuotemerkki: RS PRO RS Pro50 W
100 → 240 V ac
-
IP65
16
-
5500 lm
4000K
39 x 203 x 235 mm
-
235mm
203 mm
-
-
Asymmetrical
-
Indoor, Outdoor
LED
-
-
-
-
Aluminium, Toughened Glass
-
-
-
-
-
RS tilauskoodi: 231-8124Tuotemerkki: RS PRO RS Pro70 W
100 → 240 V ac
-
IP65
16
-
7700 lm
4000K
39 x 203 x 235 mm
-
235mm
203 mm
-
-
Asymmetrical
-
Indoor, Outdoor
LED
-
-
-
-
Aluminium, Toughened Glass
-
-
-
-
-
RS tilauskoodi: 231-8125Tuotemerkki: RS PRO RS Pro100 W
100 → 240 V ac
-
IP65
36
-
11000 lm
4000K
41 x 282 x 280 mm
-
280mm
282 mm
-
-
Asymmetrical
-
Indoor, Outdoor
LED
-
-
-
-
Aluminium, Toughened Glass
-
-
-
-
-
RS tilauskoodi: 231-8126Tuotemerkki: RS PRO RS Pro150 W
100 → 240 V ac
-
IP65
48
-
16500 lm
4000K
51 x 294 x 352 mm
-
352mm
294 mm
-
-
Asymmetrical
-
Indoor, Outdoor
LED
-
-
-
-
Aluminium, Toughened Glass
-
-
-
-
-
RS tilauskoodi: 231-8128Tuotemerkki: RS PRO RS Pro10 W
100 → 240 V ac
-
IP65
6
-
1200 lm
4000K
108 x 141 x 46 mm
50000h
-
141 mm
-
No
Coastal
-
-
LED
F
-
F
-
-
-
-
-
-
-
RS tilauskoodi: 231-8129Tuotemerkki: RS PRO RS Pro20 W
100 → 240 V ac
-
IP65
6
-
2400 lm
4000K
157 x 198 x 48 mm
50000h
-
198 mm
-
No
Coastal
-
-
LED
F
-
F
-
-
-
-
-
-
-
RS tilauskoodi: 231-8127Tuotemerkki: RS PRO RS Pro200 W
100 → 240 V ac
-
IP65
80
-
22000 lm
4000K
51 x 346 x 400 mm
-
400mm
346 mm
-
-
Asymmetrical
-
Indoor, Outdoor
LED
-
-
-
-
Aluminium, Toughened Glass
-
-
-
-
-
RS tilauskoodi: 231-8190Tuotemerkki: RS PRO RS Pro100 W
110 V ac
-
IP65
98
-
9000 lm
4000K
38 x 281 x 321 mm
30000h
321mm
281 mm
-
-
Rex Slim 110V
-
Indoor, Outdoor
LED
F
120°
-
-
Aluminium, Toughened Glass
-
-
-
-
-
RS tilauskoodi: 231-8188Tuotemerkki: RS PRO RS Pro50 W
110 V ac
-
IP65
98
-
4500 lm
4000K
36 x 200 x 189 mm
30000h
189mm
200 mm
-
-
Rex Slim 110V
-
Indoor, Outdoor
LED
F
120°
-
-
Aluminium, Toughened Glass
-
-
-
-
-
RS tilauskoodi: 791-8264Tuotemerkki: RS PRO RS Pro120 W
220 → 240 V ac
-
IP44
-
PIR
-
-
220 x 140 x 108 mm
-
220mm
140 mm
108 mm
-
-
Yes
Indoor, Outdoor
Halogen,LED Lamp
-
-
-
-
Zinc Alloy
-
-
-
-
-
RS tilauskoodi: 791-8276Tuotemerkki: RS PRO RS Pro400 W
220 → 240 V ac
-
IP44
-
-
-
-
265 x 185 x 125 mm
-
265mm
185 mm
125 mm
-
-
-
Indoor, Outdoor
Halogen
-
-
-
-
Die Cast Aluminium
-
-
-
-
No