Matrix Boards

Näet nyt 1 - 20 kaikkiaan 193 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Number of Sides Hole Pitch Dimensions Length Width Thickness Base Material Hole Diameter FR Material Grade Hole Layout Copper Thickness Connection Circuit Pattern
100.84X162.56MM BOARD Vero Technologies - - - 100.84mm 162.56mm - - - - - - - -
01-3936, Matrix Board FR2 with 58 x 42 1.3mm Holes, 2.54 x 2.54mm Pitch, 148.08 x 114.3 x 1.6mm Vero Technologies - 2.54 x 2.54mm 148.08 x 114.3 x 1.6mm 148.08mm 114.3mm 1.6mm Synthetic Resin Bonded Paper 1.3mm FR2 58 x 42 - - -
01-3937, Matrix Board FR2 with 39 x 25 1.3mm Holes, 2.54 x 2.54mm Pitch, 104 x 65 x 1.6mm Vero Technologies - 2.54 x 2.54mm 104 x 65 x 1.6mm 104mm 65mm 1.6mm Synthetic Resin Bonded Paper 1.3mm FR2 39 x 25 - - -
03-0026, Single Sided DIN 41612 Matrix Board FR4 with 54 x 34 1.02mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.6mm Vero Technologies 1 2.54 x 2.54mm 160 x 100 x 1.6mm 160mm 100mm 1.6mm Epoxy Glass Fabric Laminate 1.02mm FR4 54 x 34 - DIN 41612 -
RE012-LF, Single Sided Matrix Board FR4 with 27 x 27 0.45mm Holes, 1.27 x 1.27mm Pitch, 39.37 x 38.1 x 1.5mm Roth Elektronik 1 1.27 x 1.27mm 39.37 x 38.1 x 1.5mm 39.37mm 38.1mm 1.5mm Epoxy fibre-glass 0.45mm FR4 27 x 27 35µm - One Side
ICB-288U, Matrix Board FR1 with 1mm Holes 2.54 x 2.54mm Pitch, 72 x 47 x 1.6mm Sunhayato - 2.54 x 2.54mm 72 x 47 x 1.6mm 72mm 47mm 1.6mm Phenol-Sided Paper 1mm FR1 - - - -
RE500-HP, Single Sided Matrix Board FR2 with 39 x 61 1mm Holes, 2.5 x 2.5mm Pitch, 160 x 100 x 1.5mm Roth Elektronik 1 2.5 x 2.5mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Synthetic Resin Bonded Paper 1mm FR2 39 x 61 35µm - -
TNF25-35, Double Sided SMT Eurocard FR4 with 9 x 13 1mm Holes, 2.54 x 2.54mm Pitch, 35 x 25 x 1.6mm Takachi Electric Industrial 2 2.54 x 2.54mm 35 x 25 x 1.6mm 35mm 25mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 9 x 13 - - -
ICB-288, Matrix Board FR1 with 1mm Holes 2.54 x 2.54mm Pitch, 72 x 47 x 1.6mm Sunhayato - 2.54 x 2.54mm 72 x 47 x 1.6mm 72mm 47mm 1.6mm Phenol-Sided Paper 1mm FR1 - - - -
ICB-028, Double Sided Matrix Board FR4 with 0.75mm Holes 1.27 x 1.27mm Pitch, 80 x 57.5 x 1.6mm Sunhayato 2 1.27 x 1.27mm 80 x 57.5 x 1.6mm 80mm 57.5mm 1.6mm Epoxy Glass Fabric Laminate 0.75mm FR4 - - - -
RE200-LF, Single Sided Matrix Board FR4 with 38 x 61 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm Roth Elektronik 1 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 38 x 61 35µm - -
09-27562, Single Sided DIN 41612 Matrix Board FR2 with 1.02mm Holes 2.54 x 2.54mm Pitch, 220 x 100mm
  • RS-tuotekoodi 159-6322
  • Merkki RS Pro
  • Valmistajan tuotenumero 09-27562
RS Pro 1 2.54 x 2.54mm 220 x 100mm 220mm 100mm - Synthetic Resin Bonded Paper 1.02mm FR2 - 35µm DIN 41612 -
RE060-HP, Single Sided DIN 41612 C Matrix Board FR2 with 37 x 56 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm Roth Elektronik 1 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Synthetic Resin Bonded Paper 1mm FR2 37 x 56 35µm DIN 41612 C -
03-2989, DIN 41612 Matrix Board FR4 with 54 x 34 Vero Technologies - - - 160mm 100mm - Epoxy Glass Fabric Laminate - FR4 54 x 34 - DIN 41612 -
AJP22, Single Sided Matrix Board FR2 with 1mm Holes 2.54 x 2.54mm Pitch, 220 x 100 x 1.6mm
  • RS-tuotekoodi 159-5521
  • Merkki CIF
  • Valmistajan tuotenumero AJP22
CIF 1 2.54 x 2.54mm 220 x 100 x 1.6mm 220mm 100mm 1.6mm Synthetic Resin Bonded Paper 1mm FR2 - 35µm - -
RE310-S1, Single Sided Matrix Board with 38 x 61 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm Roth Elektronik 1 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm CEM3 1mm - 38 x 61 35µm - -
TNF44-69, Double Sided SMT Eurocard FR4 with 16 x 25 1mm Holes, 2.54 x 2.54mm Pitch, 69 x 44 x 1.6mm Takachi Electric Industrial 2 2.54 x 2.54mm 69 x 44 x 1.6mm 69mm 44mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 16 x 25 - - -
100X160MM EPOXY BOARD Vero Technologies - - - 100mm 160mm - - - - - - - -
RE220-HP, Single Sided DIN 41617 Matrix Board FR2 with 37 x 58 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm Roth Elektronik 1 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Synthetic Resin Bonded Paper 1mm FR2 37 x 58 35µm DIN 41617 -
09-1040, Double Sided DIN 41612 Matrix Board FR2 with 34 x 64 1.02mm Holes, 2.54 x 2.54mm Pitch, 160 x 100mm
  • RS-tuotekoodi 100-4340
  • Merkki RS Pro
  • Valmistajan tuotenumero 09-1040
RS Pro 2 2.54 x 2.54mm 160 x 100mm 160mm 100mm - Synthetic Resin Bonded Paper 1.02mm FR2 34 x 64 - DIN 41612 -
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
Näet nyt 1 - 20 kaikkiaan 193 tuloksesta