Non-Resettable Wire Ended Fuses

Näet nyt 1 - 20 kaikkiaan 747 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Current Rating Lead Orientation Voltage Rating Fuse Speed Body Material Body Diameter Body Length Body Width Body Height Wire Length Wire Pitch Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Wire Diameter
Cooper Bussmann 1.25A Radial F Non-Resettable Wire Ended Fuse, 250V ac Cooper Bussmann 1.25A Radial 250V ac F Plastic - 8.5mm 4.3mm 8.35mm 4.8mm 5.08mm 50 A @ 250 V ac -40°C +85°C 0.6mm
Cooper Bussmann 1.6A Radial T Non-Resettable Wire Ended Fuse, 250V ac Cooper Bussmann 1.6A Radial 250V ac T - 8.5mm - - 8.1mm 4.8mm 5.08mm - -40°C +85°C 0.6mm
Cooper Bussmann 1.6A Radial T Non-Resettable Wire Ended Fuse, 250V ac Cooper Bussmann 1.6A Radial 250V ac T Plastic - 8.5mm 4.3mm 8.35mm 4.8mm 5.08mm - -40°C +125°C 0.6mm
Cooper Bussmann 200mA Radial T Non-Resettable Wire Ended Fuse, 250V ac Cooper Bussmann 200mA Radial 250V ac T - 8.5mm - - 8.1mm 4.8mm 5.08mm 35 A @ 250 V ac -40°C +85°C 0.6mm
Cooper Bussmann 3.15A Radial F Non-Resettable Wire Ended Fuse, 250V ac Cooper Bussmann 3.15A Radial 250V ac F Plastic - 8.5mm 4.3mm 8.35mm 4.8mm 5.08mm - -40°C +85°C 0.6mm
Cooper Bussmann 3.15A Radial T Non-Resettable Wire Ended Fuse, 300V ac Cooper Bussmann 3.15A Radial 300V ac T Plastic 8.5mm - - 9.2mm 4.8mm 5.08mm - -40°C +85°C 0.6mm
Cooper Bussmann 800mA Radial F Non-Resettable Wire Ended Fuse, 250V ac Cooper Bussmann 800mA Radial 250V ac F Plastic 8.5mm - - 8.1mm 4.8mm 5.08mm 50 A @ 250 V ac -40°C +125°C 0.6mm
Littelfuse 5A Axial T Leaded PCB Mount Fuse, 125V ac/dc Littelfuse 5A Axial 125V ac/dc T Ceramic 3.43mm - - 7.11mm 27.78mm - - -55°C +125°C 0.64mm
Wickmann 3.15A Radial T Leaded PCB Mount Fuse, 250V ac Wickmann 3.15A Radial 250V ac T Nylon 8.5mm - - 8mm 18.8mm 5.08mm - -40°C +85°C 0.6mm
Wickmann 500mA Radial T Leaded PCB Mount Fuse, 250V ac Wickmann 500mA Radial 250V ac T Nylon 8.5mm - - 8mm 18.8mm 5.08mm 35 A -40°C +85°C 0.6mm
Littelfuse 125mA Axial FF Leaded PCB Mount Fuse, 125V ac/dc Littelfuse 125mA Axial 125V ac/dc FF Ceramic 2.8mm - - 7.11mm 27.78mm - - -55°C +125°C 0.64mm
Schurter 500mA Radial F Leaded PCB Mount Fuse, 250V ac Schurter 500mA Radial 250V ac F Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm 35 A -55°C +125°C 0.64mm
Littelfuse 1A Axial FF Leaded PCB Mount Fuse, 125V ac/dc Littelfuse 1A Axial 125V ac/dc FF Ceramic 2.8mm - - 7.11mm 27.78mm - - -55°C +125°C 0.64mm
Littelfuse 5A Axial FF Leaded PCB Mount Fuse, 125V ac/dc Littelfuse 5A Axial 125V ac/dc FF Ceramic 2.8mm - - 7.11mm 27.78mm - - -55°C +125°C 0.64mm
Littelfuse 2A Axial FF Leaded PCB Mount Fuse, 125V ac/dc Littelfuse 2A Axial 125V ac/dc FF Ceramic 2.8mm - - 7.11mm 27.78mm - 300 A @ 125 V dc, 50 A @ 125 V ac -55°C +125°C 0.64mm
Littelfuse 62mA Axial FF Leaded PCB Mount Fuse, 125V ac/dc Littelfuse 62mA Axial 125V ac/dc FF Ceramic 2.8mm - - 7.11mm 27.78mm - - -55°C +125°C 0.64mm
Wickmann 500mA Radial F Leaded PCB Mount Fuse, 250V ac Wickmann 500mA Radial 250V ac F Nylon 8.5mm - - 8mm 18.8mm 5.08mm - -40°C +85°C 0.6mm
RS Pro 3.15A Radial Non-Resettable Wire Ended Fuse, 250V
  • RS-tuotekoodi 767-5153
  • Merkki RS Pro
  • Valmistajan tuotenumero MET 3.15
RS Pro 3.15A Radial 250V - Thermoplastic 8.35 - - 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C 0.62mm
RS Pro 1A Radial Non-Resettable Wire Ended Fuse, 250V
  • RS-tuotekoodi 767-5140
  • Merkki RS Pro
  • Valmistajan tuotenumero MET 001
RS Pro 1A Radial 250V - Thermoplastic 8.35 - - 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C 0.62mm
Littelfuse 2A Radial FF Leaded PCB Mount Fuse, 125V ac/dc Littelfuse 2A Radial 125V ac/dc FF - 6.35mm - - 8.89mm 4.32mm 2.54mm - -55°C +85°C 0.64mm
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
Näet nyt 1 - 20 kaikkiaan 747 tuloksesta