Roller Chains
Roller Chains, also referred to as bush roller chains have a drive chain and chain links that joined together make up the roller chain. A roller chain consists of a pin, bushing, roller, pin link plate and roller link plate.They are used in a wide range of applications including the transmission of mechanical power with machinery such as industrial conveyors, printing presses and vehicles such ...
Näytetään 1-20 241 tuotteesta
Tsubaki
10B-1
15.87mm
Simplex
Carbon Steel
BS GT4 Winner
ISO 606 (DIN 8187)
5m
14.7mm
10.16mm
9.65mm
-
British/European
950g
Tsubaki
60-2
19.05mm
Duplex
Carbon Steel
ANSI G8
ANSI (DIN 8188)
3.05m
18.1mm
11.91mm
12.7mm
50.5mm
American
3kg/m
Tsubaki
08B-1
12.7mm
Simplex
Carbon Steel
BS GT4 Winner
ISO 606 (DIN 8187)
5m
11.8mm
8.51mm
7.75mm
-
British/European
700g
Tsubaki
10B-2
15.87mm
Duplex
Carbon Steel
BS GT4 Winner
ISO 606 (DIN 8187)
5m
14.7mm
10.16mm
9.65mm
37.4mm
British/European
1.9kg
Tsubaki
16B-1
25.4mm
Simplex
Carbon Steel
BS GT4 Winner
ISO 606 (DIN 8187)
5m
21mm
15.88mm
17.02mm
-
British/European
2.7kg
Tsubaki
40-1
12.7mm
Simplex
Carbon Steel
ANSI G8
ANSI (DIN 8188)
3.05m
12mm
7.92mm
7.95mm
18.2mm
American
0.6kg/m
Tsubaki
12B-1
19.05mm
Simplex
Carbon Steel
BS GT4 Winner
ISO 606 (DIN 8187)
5m
16.1mm
12.07mm
11.68mm
-
British/European
1.3kg
Tsubaki
50-1
15.87mm
Simplex
Carbon Steel
ANSI G8
ANSI (DIN 8188)
3.05m
15mm
10.16mm
9.53mm
22.2mm
American
1kg/m
Tsubaki
10B-1
15.87mm
Simplex
Stainless steel SUS304
SS
ISO 606 (DIN 8187)
5m
14.7mm
10.16mm
9.65mm
-
British/European
950g
Tsubaki
80-1
25.4mm
Simplex
Carbon Steel
ANSI G8
ANSI (DIN 8188)
3.05m
24.1mm
15.88mm
15.88mm
35.5mm
American
2.7kg/m
Tsubaki
08B-2
12.7mm
Duplex
Carbon Steel
BS GT4 Winner
ISO 606 (DIN 8187)
5m
11.8mm
8.51mm
7.75mm
32.2mm
British/European
1.4kg
Tsubaki
12B-1
19.05mm
Simplex
Stainless steel SUS304
SS
ISO 606 (DIN 8187)
5m
16.1mm
12.07mm
11.68mm
-
British/European
1.3kg
Tsubaki
08B-1
12.7mm
Simplex
Carbon Steel Lube Free
LAMBDA
ISO 606 (DIN 8187)
5m
11.8mm
8.51mm
7.75mm
-
British/European
700g
Tsubaki
12B-1
19.05mm
Simplex
Carbon Steel Lube Free
LAMBDA
ISO 606 (DIN 8187)
5m
16.1mm
12.07mm
11.68mm
-
British/European
1.3kg
Tsubaki
16B-1
25.4mm
Simplex
Stainless steel SUS304
SS
ISO 606 (DIN 8187)
5m
21mm
15.88mm
17.02mm
-
British/European
2.7kg
Tsubaki
08B-1
12.7mm
Simplex
Corrosion Protected Carbon Steel
NEPTUNE
ISO 606 (DIN 8187)
5m
11.8mm
8.51mm
7.75mm
18.4mm
British/European
700g
Tsubaki
24B-2
38.1mm
Duplex
Carbon Steel
BS GT4 Winner
ISO 606 (DIN 8187)
5m
33.4mm
25.4mm
25.4mm
106.8mm
British/European
14.7kg
Tsubaki
08B-1
12.7mm
Simplex
Stainless steel SUS304
SS
ISO 606 (DIN 8187)
5m
11.8mm
8.51mm
7.75mm
-
British/European
700g
...