Solenoid Valves

Näet nyt 1 - 20 kaikkiaan 723 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Supply Voltage Number of Ports Operation Connection Connection Size Default Valve Position Suitable Applications Type Orifice Diameter Body Material Maximum Working Pressure Operating Temperature Range Minimum Operating Temperature Maximum Operating Temperature Series Flow Factor Kv Maximum Closing Time Maximum Opening Time Thread Standard or Connection Type Connection Gender Hazardous Area Certification Servo Assist
RS Pro Solenoid Valve SOL4B1, 2 port , NC, 24 V dc RS Pro 24 V dc 2 Pilot 1 in NC - NC Gas, Liquid - - Brass 12 bar -20 → +90 °C -20°C +90°C SOL 11m³/h - - G - - -
RS Pro Solenoid Valve SOL1B1, 2 port , NC, 24 V dc RS Pro 24 V dc 2 Pilot 3/8 in - NC Gas, Liquid - - Brass 15 bar -20 → +90 °C -20°C +90°C SOL 1.7m³/h - - G - - -
RS Pro Solenoid Valve SOL3A1, 2 port , NO, 24 V dc RS Pro 24 V dc 2 Pilot 3/4 in - NO Gas, Liquid - - Brass 15 bar -20 → +90 °C -20°C +90°C SOL 5m³/h - - G - - -
RS Pro Solenoid Valve SOL1A1, 2 port , NO, 24 V dc RS Pro 24 V dc 2 Pilot 3/8 in - NO Gas, Liquid - - Brass 15 bar -20 → +90 °C -20°C +90°C SOL 1.7m³/h - - G - - -
RS Pro Solenoid Valve SOL2A1, 2 port , NO, 24 V dc RS Pro 24 V dc 2 Pilot 1/2 in - NO Gas, Liquid - - Brass 15 bar -20 → +90 °C -20°C +90°C SOL 3.8m³/h - - G - - -
RS Pro Solenoid Valve SOL4A1, 2 port , NO, 24 V dc RS Pro 24 V dc 2 Pilot 1 in NC - NO Gas, Liquid - - Brass 12 bar -20 → +90 °C -20°C +90°C SOL 11m³/h - - G - - -
RS Pro Solenoid Valve SOL1A4, 2 port , NO, 220 V ac RS Pro 220 V ac 2 Pilot 3/8 in - NO Gas, Liquid - - Brass 15 bar -20 → +90 °C -20°C +90°C SOL 1.7m³/h - - G - - -
RS Pro Solenoid Valve SOL2B1, 2 port , NC, 24 V dc RS Pro 24 V dc 2 Pilot 1/2 in - NC Gas, Liquid - - Brass 15 bar -20 → +90 °C -20°C +90°C SOL 3.8m³/h - - G - - -
RS Pro Solenoid Valve SOL2B4, 2 port , NC, 220 V ac RS Pro 220 V ac 2 Pilot 1/2 in - NC Gas, Liquid - - Brass 15 bar -20 → +90 °C -20°C +90°C SOL 3.8m³/h - - G - - -
RS Pro Solenoid Valve SOL5A1, 2 port , NO, 24 V dc RS Pro 24 V dc 2 Pilot 1-1/4 NC - NO Gas, Liquid - - Brass 12 bar -20 → +90 °C -20°C +90°C SOL 17m³/h - - G - - -
RS Pro Solenoid Valve SOL5A4, 2 port , NO, 220 V ac RS Pro 220 V ac 2 Pilot 1-1/4 NC - NO Gas, Liquid - - Brass 12 bar -20 → +90 °C -20°C +90°C SOL 17m³/h - - G - - -
RS Pro Solenoid Valve SOL5B1, 2 port , NC, 24 V dc RS Pro 24 V dc 2 Pilot 1-1/4 NC - NC Gas, Liquid - - Brass 12 bar -20 → +90 °C -20°C +90°C SOL 17m³/h - - G - - -
RS Pro Solenoid Valve SOL5B4, 2 port , NC, 220 V ac RS Pro 220 V ac 2 Pilot 1-1/4 NC - NC Gas, Liquid - - Brass 12 bar -20 → +90 °C -20°C +90°C SOL 17m³/h - - G - - -
RS Pro Solenoid Valve SOL6A4, 2 port , NO, 220 V ac RS Pro 220 V ac 2 Pilot 1-1/2 NC - NO Gas, Liquid - - Brass 10 bar -20 → +90 °C -20°C +90°C SOL 27m³/h - - G - - -
RS Pro Solenoid Valve SOL7B1, 2 port , NC, 24 V dc RS Pro 24 V dc 2 Pilot 2 in - NC Gas, Liquid - - Brass 10 bar -20 → +90 °C -20°C +90°C SOL 26m³/h - - G - - -
RS Pro Solenoid Valve SOL2A4, 2 port , NO, 220 V ac RS Pro 220 V ac 2 Pilot 1/2 in - NO Gas, Liquid - - Brass 15 bar -20 → +90 °C -20°C +90°C SOL 3.8m³/h - - G - - -
RS Pro Solenoid Valve SOL3A4, 2 port , NO, 220 V ac RS Pro 220 V ac 2 Pilot 3/4 in - NO Gas, Liquid - - Brass 15 bar -20 → +90 °C -20°C +90°C SOL 5m³/h - - G - - -
RS Pro Solenoid Valve SOL3B4, 2 port , NC, 220 V ac RS Pro 220 V ac 2 Pilot 3/4 in - NC Gas, Liquid - - Brass 15 bar -20 → +90 °C -20°C +90°C SOL 5m³/h - - G - - -
RS Pro Solenoid Valve SOL4A4, 2 port , NO, 220 V ac RS Pro 220 V ac 2 Pilot 1 in NC - NO Gas, Liquid - - Brass 12 bar -20 → +90 °C -20°C +90°C SOL 11m³/h - - G - - -
RS Pro Solenoid Valve SOL4B4, 2 port , NC, 220 V ac RS Pro 220 V ac 2 Pilot 1 in NC - NC Gas, Liquid - - Brass 12 bar -20 → +90 °C -20°C +90°C SOL 11m³/h - - G - - -
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
Näet nyt 1 - 20 kaikkiaan 723 tuloksesta