SMC Pneumatic Guided Cylinder - 10mm Bore, 15mm Stroke, CXS Series, Double Acting

RS tilauskoodi: 838-9014Tuotemerkki: SMCValmistajan osanumero.: CXSM10-15
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

SMC

Stroke

15mm

Bore

10mm

Manufacturer Series

CXS

Action

Double

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Rubber

Dimensions

102 x 17 x 46mm

Weight

160g

Maximum Operating Temperature

+60°C

Length

102mm

Absolute Maximum Pressure

1.05MPa

Minimum Operating Temperature

-10°C

Width

17mm

Height

46mm

Tuotetiedot

SMC CX2N / CXSJ / CXSL / CXSM / CSXL Dual-Rod Cylinders

The CXS range of Dual-Rod Cylinders come with slide bearings (CXSM type and CXSJM) or ball bearing slides (CXSL and CXSJL type). This range of cylinders is suitable for ’pick-and-place’ applications, operating with non-lubricated, filtered and compressed air. The Dual-Road Cylinders incorporate a recess for auto switches and may be used in operating environments from 5 to 60°C.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 231,00

kpl (ilman ALV)

€ 286,44

kpl (Sis ALV:n)

SMC Pneumatic Guided Cylinder - 10mm Bore, 15mm Stroke, CXS Series, Double Acting

€ 231,00

kpl (ilman ALV)

€ 286,44

kpl (Sis ALV:n)

SMC Pneumatic Guided Cylinder - 10mm Bore, 15mm Stroke, CXS Series, Double Acting
Varastotiedot eivät ole tilapäisesti saatavilla.

Tekninen dokumentti

Tekniset tiedot

Merkki

SMC

Stroke

15mm

Bore

10mm

Manufacturer Series

CXS

Action

Double

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Rubber

Dimensions

102 x 17 x 46mm

Weight

160g

Maximum Operating Temperature

+60°C

Length

102mm

Absolute Maximum Pressure

1.05MPa

Minimum Operating Temperature

-10°C

Width

17mm

Height

46mm

Tuotetiedot

SMC CX2N / CXSJ / CXSL / CXSM / CSXL Dual-Rod Cylinders

The CXS range of Dual-Rod Cylinders come with slide bearings (CXSM type and CXSJM) or ball bearing slides (CXSL and CXSJL type). This range of cylinders is suitable for ’pick-and-place’ applications, operating with non-lubricated, filtered and compressed air. The Dual-Road Cylinders incorporate a recess for auto switches and may be used in operating environments from 5 to 60°C.