• RS tuotekoodi 124-8421
  • Tuotemerkki TE Connectivity
  • Valmistajan tuotekoodi 1-1863004-2
TE Connectivity Universal MATE-N-LOK Series 6.35mm Pitch 10 Way 1 Row Male Straight Crimp Connector Housing
Tarkemmat tuotetiedot

TE Connectivity Glow Wire Compliant Universal MATE-N-LOK Connector Housings

TE Connectivity Glow Wire Compliant Universal MATE-N-LOK Connector Housings
Universal MATE-N-LOK connector housings designed to perform to the latest Glow Wire test (GWT) requirement according to IEC 60335-1 and to meet the requirements of UL 94 V-0. These Universal MATE-N-LOK connector housings have a 6.35mm pitch and are made from specially designed Glow Wire compatible material with a high flammability rating. Positive locking latches on these Universal MATE-N-LOK connector housings provide a secure mating connection and prevent accidental unmating due to high vibration or shock. The housings are polarized to prevent mismating and an egg-crate design offers improved safety. These Glow Wire Universal MATE-N-LOK connector housings can be used in panel mount or wire to wire applications. Pin and socket contacts can be used in the same housing using standard 0.05 mm to 5 mm² MATE-N-LOK contacts. Rear cavity identification enables easy assembly
These Glow Wire Universal MATE-N-LOK connector housings mate with Glow Wire Universal MATE-N-LOK headers

TE Connectivity Universal MATE-N-LOK™ Range

Tekniset tiedot
Etkö vielä löytänyt etsimääsi?
Samankaltaiset tuotteet


RS Components

Statement of conformity


The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
RS tuotekoodi
124-8421
Kuvaus
TE Connectivity Universal MATE-N-LOK Series 6.35mm Pitch 10 Way 1 Row Male Straight Crimp Connector Housing
Valmistaja/tuotemerkki
TE Connectivity
Valmistajan koodi
1-1863004-2
The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS
Päivämäärä
elo 16, 2017
RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
CAD Models – Copyright and Disclaimers The CAD Model drawings, dimensions and materials in this file download (“Information”) are provided for you to use free of charge by Manufacturers and remain the property of the relevant Manufacturer. You agree that the Information as provided here through an intermediary may not be error-free, accurate or up-to-date and that it is not advice. The Manufacturers disclaim all warranties (including implied warranties of merchantability or fitness for a particular purpose) and are not liable for any damages arising from your use of or your inability to use the Information downloaded from this website. THE VERIFICATION OF THE RESULTS OF YOUR USE OF THE INFORMATION IN YOUR OWN ENGINEERING AND PRODUCT ENVIRONMENT IS AT YOUR OWN RISK. The Manufacturers’ liability to you will not exceed $500. The Manufacturers reserve the right to change this Information at any time without notice.
Kerro meille virheestä.
Ole hyvä ja kerro meille virheen tarkat tiedot. *
Olet valinnut seuraavan tuotteen osaluetteloon:
TE Connectivity Universal MATE-N-LOK Series 6.35mm Pitch 10 Way 1 Row Male Straight Crimp Connector Housing
124-8421
1-1863004-2