Electric Double Layer Capacitors

Näet nyt 1 - 20 kaikkiaan 326 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Capacitance Voltage Mounting Type Minimum Operating Temperature Maximum Operating Temperature Diameter Height Dimensions Lead Pitch Leakage Current Equivalent Series Resistance Lifetime Series Tolerance Depth Product Diameter Lead Diameter Package/Case Tolerance Plus Terminal Type Tolerance Minus Lead Spacing Dielectric Material Family Polarised
Cooper Bussmann 0.22F Supercapacitor EDLC -20 → +80% Tolerance Supercap KW Series 5.5V dc Through Hole Cooper Bussmann 0.22F 5.5V dc Through Hole -40°C +85°C 13.5mm 8.3mm 13.5 x 8.3mm 5mm - 50Ω 1000h Supercap KW -20 → +80% 8.3mm - 0.8mm - +80% Through Hole -20% - - -
Cooper Bussmann 10F Supercapacitor EDLC -10 → +30% Tolerance Supercap HV Series 2.7V dc Through Hole Cooper Bussmann 10F 2.7V dc Through Hole -40°C +65°C 10.5mm 31.5mm 10.5 (Dia.) x 31.5mm 5mm 23 μA 34mΩ 1000h Supercap HV -10 → +30% 31.5mm - 0.6mm - +30% Through Hole -10% - - -
Cooper Bussmann 1F Supercapacitor EDLC -20 → +80% Tolerance Supercap B Series 2.5V dc Through Hole Cooper Bussmann 1F 2.5V dc Through Hole -25°C +70°C 8.5mm 13.5mm 8.5 (Dia.) x 13.5mm 3.5mm 4 μA 500mΩ 1000h Supercap B -20 → +80% 13.5mm - 0.5mm - +80% Through Hole -20% - - -
Murata 100F Supercapacitor UMAL Series 2.3V dc Surface Mount
  • RS-tuotekoodi 166-2023
  • Merkki Murata
  • Valmistajan tuotenumero UMAL361421B024TA01
Murata 100F 2.3V dc Surface Mount -20°C +70°C - 3.6mm 21 x 14 x 3.6mm - - 100mΩ - UMAL - - - - - - Solder - - - Bi-Polar
NIC Components 1F Supercapacitor EDLC -20 → +80% Tolerance NEXT Series 5.5V dc Through Hole NIC Components 1F 5.5V dc Through Hole -40°C +85°C 21.5mm 13mm 21.5 (Dia.) x 13mm 7.62mm - 3.5Ω 1000h NEXT -20 → +80% 13mm - 1.2mm - +80% Through Hole -20% - - -
Nichicon 150F Supercapacitor EDLC ±20% Tolerance JC Series 2.5V dc Through Hole Nichicon 150F 2.5V dc Through Hole -25°C +60°C 35mm 50mm 35 (Dia.) x 50mm 10mm - 40mΩ 2000h JC ±20% 50mm - 0.8mm - +20% Through Hole -20% - - -
Nichicon 1F Supercapacitor EDLC ±20% Tolerance UM Series 2.7V dc Through Hole Nichicon 1F 2.7V dc Through Hole -25°C +70°C 8mm 11.5mm 8 (Dia.) x 11.5mm 3.5mm - 1000h UM ±20% 11.5mm - 0.6mm - +20% Through Hole -20% - - -
Nichicon 33F Supercapacitor EDLC ±20% Tolerance UM Series 2.7V dc Through Hole Nichicon 33F 2.7V dc Through Hole -25°C +70°C 18mm 31.5mm 18 (Dia.) x 31.5mm 7.5mm - 100mΩ 1000h UM ±20% 31.5mm - 0.8mm - +20% Through Hole -20% - - -
Panasonic 0.22F Supercapacitor EDLC -20 → +80% Tolerance NF Series 5.5V dc Through Hole Panasonic 0.22F 5.5V dc Through Hole -25°C +70°C 13.5mm 7.5mm 13.5 (Dia.) x 7.5mm 5mm 300 μA - 1000h NF -20 → +80% - 13.5mm 1.2 x 0.5mm - +80% Radial -20% - Gold -
Panasonic 0.22F Supercapacitor EDLC -20 → +80% Tolerance SD Series 5.5V dc Through Hole Panasonic 0.22F 5.5V dc Through Hole -40°C +70°C 10.5mm 5mm 10.5 (Dia.) x 11.5mm 5mm 300 μA - 1000h SD -20 → +80% - 10.5mm 1.7 x 0.2mm - +80% Radial -20% - Gold -
Panasonic 1F Supercapacitor EDLC -20 → +80% Tolerance RF Series 5.5V dc Through Hole Panasonic 1F 5.5V dc Through Hole -25°C +85°C 21.5mm 5mm 21.5 (Dia.) x 9.5mm 5mm 20 mA - 2000h RF -20 → +80% - 21.5mm 1.2 x 0.5mm - +80% Radial -20% - Gold -
Panasonic 1F Supercapacitor EDLC LF Series 5.5V dc Through Hole Panasonic 1F 5.5V dc Through Hole -40°C +85°C 21.5mm 9.5mm 21.5 (Dia.) x 9.5mm 5mm - - 6000h LF - - 21.5mm 0.5mm - - Radial - - Gold Polar
Panasonic 1F Supercapacitor EDLC LF Series 5.5V dc Through Hole Panasonic 1F 5.5V dc Through Hole -40°C +85°C 21.5mm 9.5mm 21.5 (Dia.) x 9.5mm 5mm - - 6000h LF - - 21.5mm 0.5mm - - Radial - - Gold Polar
Panasonic 2.5F Supercapacitor EDLC HL Series 2.7V dc Through Hole Panasonic 2.5F 2.7V dc Through Hole -40°C +70°C 8mm 22mm 8 (Dia.) x 22mm 3.5mm - - 1000h HL - - 8mm 0.6mm - - Radial - - Gold Polar
Panasonic 2.5F Supercapacitor EDLC HL Series 2.7V dc Through Hole Panasonic 2.5F 2.7V dc Through Hole -40°C +70°C 8mm 22mm 8 (Dia.) x 22mm 3.5mm - - 1000h HL - - 8mm 0.6mm - - Radial - - Gold Polar
Panasonic 4F Supercapacitor EDLC HL Series 2.7V dc Through Hole Panasonic 4F 2.7V dc Through Hole -40°C +70°C 10mm 22mm 10 (Dia.) x 22mm 5mm - - 2000h HL - - 10mm 0.6mm - - Radial - - Gold Polar
Panasonic 4F Supercapacitor EDLC HL Series 2.7V dc Through Hole Panasonic 4F 2.7V dc Through Hole -40°C +70°C 10mm 22mm 10 (Dia.) x 22mm 5mm - - 2000h HL - - 10mm 0.6mm - - Radial - - Gold Polar
Panasonic 7.5F Supercapacitor EDLC HL Series 2.7V dc Through Hole Panasonic 7.5F 2.7V dc Through Hole -40°C +70°C 10mm 32mm 10 (Dia.) x 32mm 5mm - - 2000h HL - - 10mm 0.6mm - - Radial - - Gold Polar
Panasonic 7.5F Supercapacitor EDLC HL Series 2.7V dc Through Hole Panasonic 7.5F 2.7V dc Through Hole -40°C +70°C 10mm 32mm 10 (Dia.) x 32mm 5mm - - 2000h HL - - 10mm 0.6mm - - Radial - - Gold Polar
Panasonic 1F Supercapacitor EDLC -20 → +80% Tolerance NF Series 5.5V dc Through Hole Panasonic 1F 5.5V dc Through Hole -25°C +70°C 21.5mm 8mm 21.5 (Dia.) x 8mm 5mm - - 1000h NF -20 → +80% 8mm - 0.8mm - +80% Through Hole -20% - - -
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
Näet nyt 1 - 20 kaikkiaan 326 tuloksesta