FPC Connectors

Näet nyt 1 - 20 kaikkiaan 1812 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Number Of Contacts Contact Material Pitch Mounting Type Gender Termination Type Contact Position Body Orientation Insertion Force Locking Mechanism Current Rating Voltage Rating Series Series Number Number Of Rows Contact Plating Housing Material Minimum Operating Temperature Maximum Operating Temperature Termination Method
Molex 52610 Series 1mm Pitch 10 Way Vertical SMT Female FPC Connector, Solder
  • RS-tuotekoodi 144-8131
  • Merkki Molex
  • Valmistajan tuotenumero 526101072
Molex 10 Phosphor Bronze 1mm Surface Mount Female Solder - Vertical - - 1 (Contact)A 125 Vrms ac/dc Easy-On 52610 1 Gold Nylon -40°C +85°C SMT
Molex 52610 Series 1mm Pitch 16 Way Vertical SMT Female FPC Connector, Solder
  • RS-tuotekoodi 144-8114
  • Merkki Molex
  • Valmistajan tuotenumero 526101672
Molex 16 Phosphor Bronze 1mm Surface Mount Female Solder - Vertical - - 1 (Contact)A 125 Vrms ac/dc Easy-On 52610 1 Gold Nylon -40°C +85°C SMT
10W SMT r/a bott contact 0.5mm FFC conn TE Connectivity 10 Phosphor Bronze 0.5mm Surface Mount Female ZIF Bottom Contact - Right Angle - - 500mA 250 V ac FPC - 1 Gold over Nickel Liquid Crystal Polymer -20°C +85°C Solder
14W SMT r/a bott contact 0.5mm FFC conn TE Connectivity 14 Phosphor Bronze 0.5mm Surface Mount Female ZIF Bottom Contact - Right Angle - - 500mA 250 V ac FPC - 1 Gold over Nickel Liquid Crystal Polymer -20°C +85°C Solder
20W SMT r/a top contact 0.5mm FFC conn TE Connectivity 20 Phosphor Bronze 0.5mm Surface Mount Female ZIF Top Contact - Right Angle - - 500mA 250 V ac FPC - 1 Gold over Nickel Thermoplastic - - Solder
30W SMT r/a top contact 0.5mm FFC conn TE Connectivity 30 Phosphor Bronze 0.5mm Surface Mount Female ZIF Top Contact - Right Angle - - 500mA 250 V ac FPC - 1 Gold over Nickel Thermoplastic - - Solder
Amphenol FCI 1mm Pitch 18 Way Right Angle SMT Female FPC Connector, ZIF Bottom Contact Amphenol FCI 18 Phosphor Bronze 1mm Surface Mount Female ZIF Bottom Contact - Right Angle - - 1A 100 V ac/dc - - 1 Tin PSU -55°C +105°C Solder
Amphenol FCI 1mm Pitch 30 Way Right Angle SMT Female FPC Connector, ZIF Bottom Contact Amphenol FCI 30 Phosphor Bronze 1mm Surface Mount Female ZIF Bottom Contact - Right Angle - - 1A 100 V ac/dc - - 1 Tin PSU -55°C +105°C Solder
Amphenol FCI 1mm Pitch 30 Way Right Angle SMT Female FPC Connector, ZIF Top Contact Amphenol FCI 30 Phosphor Bronze 1mm Surface Mount Female ZIF Top Contact - Right Angle - - 1A 100 V ac/dc - - 1 Tin PSU -55°C +105°C Solder
Amphenol FCI 1mm Pitch 4 Way Straight SMT Female FPC Connector, ZIF Vertical Contact Amphenol FCI 4 Phosphor Bronze 1mm Surface Mount Female ZIF Vertical Contact - Straight - - 1A 100 V ac/dc - - 1 Tin over Nickel Thermoplastic -55°C +85°C Solder
Amphenol FCI 1mm Pitch 5 Way Right Angle SMT Female FPC Connector, ZIF Top Contact Amphenol FCI 5 Phosphor Bronze 1mm Surface Mount Female ZIF Top Contact - Right Angle - - 1A 100 V ac/dc - - 1 Tin PSU -55°C +105°C Solder
Amphenol FCI SFV-R 0.5mm Pitch 12 Way Right Angle SMT Male FPC Connector, ZIF Bottom Contact Amphenol FCI 12 Phosphor Bronze 0.5mm Surface Mount Male ZIF Bottom Contact - Right Angle - - 500mA 50 V ac/dc SFV-R - 1 Tin Glass Reinforced Polyamide Resin -55°C +105°C Solder
Amphenol FCI SFV-R 0.5mm Pitch 28 Way Right Angle SMT Male FPC Connector, ZIF Top Contact Amphenol FCI 28 Phosphor Bronze 0.5mm Surface Mount Male ZIF Top Contact - Right Angle - - 500mA 50 V ac/dc SFV-R - 1 Tin Glass Reinforced Polyamide Resin -55°C +105°C Solder
Amphenol FCI SFV-R 0.5mm Pitch 33 Way Right Angle SMT Male FPC Connector, ZIF Bottom Contact Amphenol FCI 33 Phosphor Bronze 0.5mm Surface Mount Male ZIF Bottom Contact - Right Angle - - 500mA 50 V ac/dc SFV-R - 1 Tin Glass Reinforced Polyamide Resin -55°C +105°C Solder
Amphenol FCI SFV-R 0.5mm Pitch 33 Way Right Angle SMT Male FPC Connector, ZIF Top Contact Amphenol FCI 33 Phosphor Bronze 0.5mm Surface Mount Male ZIF Top Contact - Right Angle - - 500mA 50 V ac/dc SFV-R - 1 Tin Glass Reinforced Polyamide Resin -55°C +105°C Solder
Amphenol FCI SFV-R 0.5mm Pitch 34 Way Right Angle SMT Male FPC Connector, ZIF Bottom Contact Amphenol FCI 34 Phosphor Bronze 0.5mm Surface Mount Male ZIF Bottom Contact - Right Angle - - 500mA 50 V ac/dc SFV-R - 1 Tin Glass Reinforced Polyamide Resin -55°C +105°C Solder
Amphenol FCI SFV-R 0.5mm Pitch 34 Way Right Angle SMT Male FPC Connector, ZIF Top Contact Amphenol FCI 34 Phosphor Bronze 0.5mm Surface Mount Male ZIF Top Contact - Right Angle - - 500mA 50 V ac/dc SFV-R - 1 Tin Glass Reinforced Polyamide Resin -55°C +105°C Solder
Hirose BM14 14 Series 0.4mm Pitch 20 Way Straight SMT Female FPC Connector, Vertical Contact
  • RS-tuotekoodi 162-0869
  • Merkki Hirose
  • Valmistajan tuotenumero BM14B(0.8)-20DS-0.4V(53)
Hirose 20 Phosphor Bronze 0.4mm Surface Mount Female Vertical Contact Top Straight - - 300mA 30 V ac/dc BM14 14 2 Gold Liquid Crystal Polymer -35°C +85°C SMT
Hirose BM24 24 Series 0.35mm Pitch 2, 20 Way Straight SMT Female FPC Connector, Vertical Contact
  • RS-tuotekoodi 162-0855
  • Merkki Hirose
  • Valmistajan tuotenumero BM24-20DS/2-0.35V(53)
Hirose 2, 20 Copper Alloy, Phosphor Bronze 0.35mm Surface Mount Female Vertical Contact Top Straight - - 0.25 A, 5 A 30 V ac/dc BM24 24 2 Gold Liquid Crystal Polymer -40°C +85°C SMT
Hirose BM24 24 Series 0.35mm Pitch 2, 20 Way Straight SMT Female FPC Connector, Vertical Contact
  • RS-tuotekoodi 162-0909
  • Merkki Hirose
  • Valmistajan tuotenumero BM24-20DS/2-0.35V(53)
Hirose 2, 20 Copper Alloy, Phosphor Bronze 0.35mm Surface Mount Female Vertical Contact Top Straight - - 0.25 A, 5 A 30 V ac/dc BM24 24 2 Gold Liquid Crystal Polymer -40°C +85°C SMT
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
Näet nyt 1 - 20 kaikkiaan 1812 tuloksesta