Industrial & Automation Circular Connectors

Näet nyt 1 - 20 kaikkiaan 6190 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Number Of Contacts Gender Mounting Type Connector Size Termination Method Shell Size Current Rating IP Rating Contact Gender Voltage Rating Mating Type Body Orientation Series Housing Material Series Number Pole Format Contact Plating Maximum Operating Temperature Contact Material Minimum Operating Temperature Strain Relief
Murrelektronik MOSA Series 7000, 4 Pole Cable Mount M12 Circular Connector Plug, IP67, Female Contacts, Threaded Mating Murrelektronik Limited 4 Male Cable Mount M12 Screw - 4 (per Contact)A IP67 Female 250 V ac/dc Threaded Straight MOSA Plastic 7000 4P - +85°C - -40°C -
Murrelektronik MOSA Series 7000, 3 Pole Cable Mount M12 Circular Connector Socket, IP67, Male Contacts, Threaded Mating Murrelektronik Limited 3 Female Cable Mount M12 IDC - 4 (per Contact)A IP67 Male 32 V ac/dc Threaded Straight MOSA Brass 7000 3P - +85°C - -25°C -
Murrelektronik MOSA Series 7000, 4 Pole Cable Mount M12 Circular Connector Plug, IP67, Female Contacts, Threaded Mating Murrelektronik Limited 4 Male Cable Mount M12 Screw - 4 (per Contact)A IP67 Female 250 V ac/dc Threaded Straight MOSA Plastic 7000 4P - +85°C - -25°C -
Murrelektronik MOSA Series 7000, 4 Pole Cable Mount M8 Circular Connector Plug, IP67, Female Contacts, Threaded Mating Murrelektronik Limited 4 Male Cable Mount M8 IDC - 4 (per Contact)A IP67 Female 32 V ac/dc Threaded Straight MOSA Polyamide 7000 4P Gold +85°C Brass -25°C -
Murrelektronik MOSA Series 7000, 3 Pole Cable Mount M12 Circular Connector Plug, IP67, Female Contacts, Threaded Mating Murrelektronik Limited 3 Male Cable Mount M12 IDC - 4 (per Contact)A IP67 Female 32 V ac/dc Threaded Straight MOSA Brass 7000 3P - +85°C - -25°C -
Murrelektronik MOSA Series 7000, 4 Pole Cable Mount M12 Circular Connector Socket, IP67, Male Contacts, Threaded Mating Murrelektronik Limited 4 Female Cable Mount M12 Screw - 4 (per Contact)A IP67 Male 250 V ac/dc Threaded Straight MOSA Plastic 7000 4P - +85°C - -40°C -
Bulgin PXP Series M12, 8 Pole Right Angle Panel Mount M12 Circular Connector Plug, IP67, Female Contacts
  • RS-tuotekoodi 144-6804
  • Merkki Bulgin
  • Valmistajan tuotenumero PXPPAM12RAF08ASTPG9
Bulgin 8 Male Panel Mount M12 Screw - 2A IP67 Female 30 V ac/dc Threaded Right Angle PXP Polyamide M12 8 Gold +80°C Phosphor Bronze -25°C -
Murrelektronik MOSA Series 7000, 5 Pole Cable Mount M12 Circular Connector Plug, IP67, Female Contacts, Threaded Mating Murrelektronik Limited 5 Male Cable Mount M12 Screw - 4 (per Contact)A IP67 Female 125 V ac/dc Threaded Straight MOSA Plastic 7000 5P - +85°C - -25°C -
Bulgin PXP Series M12, 8 Pole Panel Mount M12 Circular Connector Plug, IP67, Female Contacts, Threaded Mating
  • RS-tuotekoodi 144-6795
  • Merkki Bulgin
  • Valmistajan tuotenumero PXPPAM12FBF08ASTPG9
Bulgin 8 Male Panel Mount M12 Screw - 2A IP67 Female 30 V ac/dc Threaded Straight PXP Polyamide M12 8 Gold +80°C Phosphor Bronze -25°C -
Bulgin PXP Series M8, 3 Pole Panel Mount M8 Circular Connector Plug, IP67, Female Contacts, Threaded Mating
  • RS-tuotekoodi 144-6715
  • Merkki Bulgin
  • Valmistajan tuotenumero PXPPAM08FBF03AST
Bulgin 3 Male Panel Mount M8 Screw - 3A IP67 Female 60 V ac/dc Threaded Straight PXP Polyamide M8 3 Gold +80°C Phosphor Bronze -25°C -
Lemo 0T Series 303, 3 Pole Cable Mount Circular Connector Socket, IP66, IP68, Male Contacts, Push-Pull Mating
  • RS-tuotekoodi 144-2725
  • Merkki Lemo
  • Valmistajan tuotenumero PHG.0T.303.CLLC50Z
Lemo 3 Female Cable Mount Standard Solder - 8A IP66, IP68 Male 30 V ac, 42 V dc Push-Pull Straight 0T Chrome Plated Brass 303 3P Nickel +200°C Bronze -55°C -
Lemo 0T Series 305, 5 Pole Cable Mount Circular Connector Socket, IP66, IP68, Male Contacts, Push-Pull Mating
  • RS-tuotekoodi 144-2726
  • Merkki Lemo
  • Valmistajan tuotenumero PHG.0T.305.CLLC50Z
Lemo 5 Female Cable Mount Standard Solder - 6.5A IP66, IP68 Male 30 V ac, 42 V dc Push-Pull Straight 0T Chrome Plated Brass 305 5P Nickel +200°C Bronze -55°C -
Lemo 1T Series 305, 5 Pole Cable Mount Circular Connector Socket, IP66, IP68, Male Contacts, Push-Pull Mating
  • RS-tuotekoodi 144-2729
  • Merkki Lemo
  • Valmistajan tuotenumero PHG.1T.305.CLLC60Z
Lemo 5 Female Cable Mount Standard Solder - 9A IP66, IP68 Male 30 V ac, 42 V dc Push-Pull Straight 1T Chrome Plated Brass 305 5P Nickel +200°C Bronze -55°C -
Lemo 1T Series 306, 6 Pole Cable Mount Circular Connector Socket, IP66, IP68, Male Contacts, Push-Pull Mating
  • RS-tuotekoodi 144-2730
  • Merkki Lemo
  • Valmistajan tuotenumero PHG.1T.306.CLLC60Z
Lemo 6 Female Cable Mount Standard Solder - 7A IP66, IP68 Male 30 V ac, 42 V dc Push-Pull Straight 1T Chrome Plated Brass 306 6P Nickel +200°C Bronze -55°C -
Lemo 1T Series 308, 8 Pole Cable Mount Circular Connector Socket, IP66, IP68, Male Contacts, Push-Pull Mating
  • RS-tuotekoodi 144-2731
  • Merkki Lemo
  • Valmistajan tuotenumero PHG.1T.308.CLLC60Z
Lemo 8 Female Cable Mount Standard Solder - 5A IP66, IP68 Male 30 V ac, 42 V dc Push-Pull Straight 1T Chrome Plated Brass 308 8P Nickel +200°C Bronze -55°C -
Lemo 1T Series 304, 4 Pole Cable Mount Circular Connector Socket, IP66, IP68, Male Contacts, Push-Pull Mating
  • RS-tuotekoodi 144-2728
  • Merkki Lemo
  • Valmistajan tuotenumero PHG.1T.304.CLLC60Z
Lemo 4 Female Cable Mount Standard Solder - 10A IP66, IP68 Male 30 V ac, 42 V dc Push-Pull Straight 1T Chrome Plated Brass 304 4P Nickel +200°C Bronze -55°C -
Lemo 1T Series 305, 5 Pole Cable Mount Circular Connector Plug, IP66, IP68, Female Contacts, Push-Pull Mating
  • RS-tuotekoodi 144-2717
  • Merkki Lemo
  • Valmistajan tuotenumero FGG.1T.305.CLAC60Z
Lemo 5 Male Cable Mount Standard Solder - 9A IP66, IP68 Female 30 V ac, 42 V dc Push-Pull Straight 1T Chrome Plated Brass 305 5P Nickel +200°C Brass -55°C -
Lemo 1T Series 305, 5 Pole Panel Mount M12 Circular Connector Socket, IP66, IP68, Male Contacts, Push-Pull Mating
  • RS-tuotekoodi 144-2739
  • Merkki Lemo
  • Valmistajan tuotenumero EGG.1T.305.CLL
Lemo 5 Female Panel Mount M12 Solder - 9A IP66, IP68 Male 30 V ac, 42 V dc Push-Pull Straight 1T Chrome Plated Brass 305 5P Nickel +200°C Bronze -55°C -
Murrelektronik MOSA Series 7000, 8 Pole Cable Mount M12 Circular Connector Plug, IP65, IP67, Female Contacts Murrelektronik Limited 8 Male Cable Mount M12 Screw - 2 (per Contact)A IP65, IP67 Female 60 V ac/dc Threaded Straight MOSA Plastic 7000 8P - +85°C - -25°C -
Lemo 1T Series 306, 6 Pole Cable Mount Circular Connector Plug, IP66, IP68, Female Contacts, Push-Pull Mating
  • RS-tuotekoodi 144-2718
  • Merkki Lemo
  • Valmistajan tuotenumero FGG.1T.306.CLAC60Z
Lemo 6 Male Cable Mount Standard Solder - 7A IP66, IP68 Female 30 V ac, 42 V dc Push-Pull Straight 1T Chrome Plated Brass 306 6P Nickel +200°C Brass -55°C -
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
Näet nyt 1 - 20 kaikkiaan 6190 tuloksesta