Non-Fused Terminal Blocks

Näet nyt 1 - 20 kaikkiaan 1589 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Series Number Of Ways Mounting Type Pitch Current Rating Termination Method Number of Levels Cable CSA Wire Size Gender Wire Protection Material Colour Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Enclosed Contact Material Contact Plating
Phoenix Contact D-PTTB Non-Fused Terminal Block Phoenix Contact D-PTTB - - - - - - - - - - - - - - - - - -
Phoenix Contact Non-Fused Terminal Block, 4 Way/Pole, Push In Terminals, 24 → 10 AWG DIN Rail, Polyamide, 500 V Phoenix Contact - 4 DIN Rail - 6.3A Push In - 0.2 → 4 (Flexible) mm², 0.2 → 6 (Solid) mm², 0.25 → 4 (Flexible with Ferrule with Sleeve) mm², 0.25 → 4 (Flexible with Ferrule without Sleeve) mm² 24 → 10 AWG - - Polyamide - 500 V - - - - -
Phoenix Contact Non-Fused Terminal Block, 4 Way/Pole, Push In Terminals Phoenix Contact - 4 DIN Rail - 32A Push In - 0.2 → 4 (Flexible) mm², 0.2 → 6 (Solid) mm², 0.25 → 4 (Flexible with Ferrule with Sleeve) mm², 0.25 → 4 (Flexible with Ferrule without Sleeve) mm² 24 → 10 (Solid) AWG, 24 → 12 (Flexible) AWG - - Polyamide - 500 V - - - - -
Phoenix Contact Non-Fused Terminal Block, 4 Way/Pole, Push In Terminals, 24 → 10 AWG DIN Rail, Polyamide, 500 V Phoenix Contact - 4 DIN Rail - 6.3A Push In - 0.2 → 4 (Flexible) mm², 0.2 → 6 (Solid) mm², 0.25 → 4 (Flexible with Ferrule with Sleeve) mm², 0.25 → 4 (Flexible with Ferrule without Sleeve) mm² 24 → 10 AWG - - Polyamide - 500 V - - - - -
TE Connectivity Non-Fused Terminal Block, 10 Way/Pole, Screw Down Terminals, 30 → 12 AWG Cable Mount, Nylon TE Connectivity - 10 Cable Mount 5.08mm 15A Screw Down - - 30 → 12 AWG Female - Nylon - 300 V ac - - - Phosphor Bronze Tin
TE Connectivity Non-Fused Terminal Block, 10 Way/Pole, Screw Down Terminals, 30 → 14 AWG Cable Mount, Nylon TE Connectivity - 10 Cable Mount 3.5mm 11A Screw Down - - 30 → 14 AWG - - Nylon - 300 V -40°C +110°C - Phosphor Bronze Tin
TE Connectivity Non-Fused Terminal Block, 10 Way/Pole, Screw Down Terminals, 30 → 14 AWG Cable Mount, Nylon TE Connectivity - 10 Cable Mount 3.5mm 11A Screw Down - - 30 → 14 AWG - - Nylon - 300 V -40°C +110°C - Phosphor Bronze Tin
TE Connectivity Non-Fused Terminal Block, 10 Way/Pole, Screw Down Terminals, 30 → 14 AWG Cable Mount, Nylon TE Connectivity - 10 Cable Mount 3.81mm 11A Screw Down - - 30 → 14 AWG - - Nylon - 300 V -40°C +110°C - Phosphor Bronze Tin
TE Connectivity Non-Fused Terminal Block, 10 Way/Pole, Screw Down Terminals, 30 → 14 AWG Cable Mount, Nylon TE Connectivity - 10 Cable Mount 3.81mm 11A Screw Down - - 30 → 14 AWG - - Nylon - 300 V -40°C +110°C - Phosphor Bronze Tin
TE Connectivity Non-Fused Terminal Block, 12 Way/Pole, Screw Down Terminals, 30 → 12 AWG Cable Mount, Nylon TE Connectivity - 12 Cable Mount 5.08mm 15A Screw Down - - 30 → 12 AWG Female - Nylon - 300 V ac - - - Phosphor Bronze Tin
TE Connectivity Non-Fused Terminal Block, 12 Way/Pole, Screw Down Terminals, 30 → 14 AWG Cable Mount, Nylon TE Connectivity - 12 Cable Mount 3.5mm 11A Screw Down - - 30 → 14 AWG - - Nylon - 300 V -40°C +110°C - Phosphor Bronze Tin
TE Connectivity Non-Fused Terminal Block, 12 Way/Pole, Screw Down Terminals, 30 → 14 AWG Cable Mount, Nylon TE Connectivity - 12 Cable Mount 3.81mm 11A Screw Down - - 30 → 14 AWG - - Nylon - 300 V -40°C +110°C - Phosphor Bronze Tin
TE Connectivity Non-Fused Terminal Block, 12 Way/Pole, Screw Down Terminals, 30 → 14 AWG Cable Mount, Nylon TE Connectivity - 12 Cable Mount 3.81mm 11A Screw Down - - 30 → 14 AWG - - Nylon - 300 V -40°C +110°C - Phosphor Bronze Tin
TE Connectivity Non-Fused Terminal Block, 12 Way/Pole, Screw Down Terminals, 30 → 14 AWG Cable Mount, Nylon TE Connectivity - 12 Cable Mount 3.5mm 11A Screw Down - - 30 → 14 AWG - - Nylon - 300 V -40°C +110°C - Phosphor Bronze Tin
TE Connectivity Non-Fused Terminal Block, 16 Way/Pole, Screw Down Terminals, 30 → 14 AWG Cable Mount, Nylon TE Connectivity - 16 Cable Mount 3.81mm 11A Screw Down - - 30 → 14 AWG - - Nylon - 300 V -40°C +110°C - Phosphor Bronze Tin
TE Connectivity Non-Fused Terminal Block, 16 Way/Pole, Screw Down Terminals, 30 → 14 AWG Cable Mount, Nylon TE Connectivity - 16 Cable Mount 3.81mm 11A Screw Down - - 30 → 14 AWG - - Nylon - 300 V -40°C +110°C - Phosphor Bronze Tin
TE Connectivity Non-Fused Terminal Block, 16 Way/Pole, Screw Down Terminals, 30 → 14 AWG Cable Mount, Nylon TE Connectivity - 16 Cable Mount 3.5mm 11A Screw Down - - 30 → 14 AWG - - Nylon - 300 V -40°C +110°C - Phosphor Bronze Tin
TE Connectivity Non-Fused Terminal Block, 2 Way/Pole, Screw Down Terminals, 30 → 12 AWG Cable Mount, Nylon TE Connectivity - 2 Cable Mount 5.08mm 15A Screw Down - - 30 → 12 AWG Female - Nylon - 300 V ac - - - Phosphor Bronze Tin
TE Connectivity Non-Fused Terminal Block, 2 Way/Pole, Screw Down Terminals, 30 → 14 AWG Cable Mount, Nylon, 300 V TE Connectivity - 2 Cable Mount 3.5mm 11A Screw Down - - 30 → 14 AWG - - Nylon - 300 V -40°C +110°C - Phosphor Bronze Tin
TE Connectivity Non-Fused Terminal Block, 2 Way/Pole, Screw Down Terminals, 30 → 14 AWG Cable Mount, Nylon, 300 V TE Connectivity - 2 Cable Mount 3.81mm 11A Screw Down - - 30 → 14 AWG - - Nylon - 300 V -40°C +110°C - Phosphor Bronze Tin
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
Näet nyt 1 - 20 kaikkiaan 1589 tuloksesta