PCB Headers

Näet nyt 1 - 20 kaikkiaan 14234 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Series Series Number Pitch Number Of Contacts Number Of Rows Body Orientation Mating Pin Length Shrouded Tail Pin Length Mounting Type Connector System Termination Method Contact Material Type Contact Plating Voltage Rating Current Rating
Molex DURACLIK 560020, 2mm Pitch, 6 Way, 1 Row Shrouded, Vertical PCB Header, Surface Mount
  • RS-tuotekoodi 151-2707
  • Merkki Molex
  • Valmistajan tuotenumero 5600200620
Molex DuraClik 560020 2mm 6 1 Vertical - Shrouded - Surface Mount Wire to Board Solder Copper Alloy Wire to Board Tin 125 V ac/dc 3A
JST PSI, 4mm Pitch, 6 Way, 1 Row Shrouded, Vertical PCB Header, Through Hole
  • RS-tuotekoodi 138-5616
  • Merkki JST
  • Valmistajan tuotenumero B06B-PSILE-1(LF)(SN)
JST PSI - 4mm 6 1 Vertical - Shrouded - Through Hole Wire to Board Solder Copper Alloy Wire to Board Tin 300 V ac/dc 12A
Molex DURACLIK 502352, 2mm Pitch, 6 Way, 1 Row Shrouded, Right Angle PCB Header, Surface Mount
  • RS-tuotekoodi 151-2709
  • Merkki Molex
  • Valmistajan tuotenumero 5023520600
Molex DuraClik 502352 2mm 6 1 Right Angle - Shrouded - Surface Mount Wire to Board Solder Copper Alloy Wire to Board Tin 125 V 3A
Hirose DF58 58, 1.2mm Pitch, 3 Way, 1 Row Shrouded, Straight PCB Header, Surface Mount
  • RS-tuotekoodi 144-1816
  • Merkki Hirose
  • Valmistajan tuotenumero DF58-3P-1.2V(21)
Hirose DF58 58 1.2mm 3 1 Straight - Shrouded - Surface Mount Wire to Board Solder Copper Alloy Wire to Board Tin 100 V ac/dc 2.5A
Molex MILLI-GRID 87759, 2mm Pitch, 20 Way, 2 Row Unshrouded, Vertical PCB Header, Surface Mount
  • RS-tuotekoodi 144-8110
  • Merkki Molex
  • Valmistajan tuotenumero 877592050
Molex MILLI-GRID 87759 2mm 20 2 Vertical - Unshrouded - Surface Mount Board to Board, Wire to Board Solder Phosphor Bronze Board to Board, Wire to Board Gold 125 V 2 (Contact)A
Molex Micro-Fit 43650, 3mm Pitch, 3 Way, 1 Row Shrouded, Vertical PCB Header, Surface Mount
  • RS-tuotekoodi 144-8121
  • Merkki Molex
  • Valmistajan tuotenumero 436500326
Molex Micro-Fit 43650 3mm 3 1 Vertical - Shrouded - Surface Mount Wire to Board Solder Brass Wire to Board Gold 600 V 5 (Contact)A
10 way 1 row r/a HE14 shrouded header TE Connectivity AMPMODU HE14 - 2.54mm 10 1 Right Angle - Shrouded - Through Hole Wire to Board Solder Phosphor Bronze Wire to Board - - 3A
10 way 2 row r/a HE14 shrouded header TE Connectivity AMPMODU HE14 - 2.54mm 10 2 Right Angle - Shrouded - Through Hole Wire to Board Solder Phosphor Bronze Wire to Board - - -
10 way IDC low profile r/a mount header TE Connectivity AMP-LATCH - 2.54mm 10 2 Right Angle - Shrouded - Through Hole Wire to Board Solder Phosphor Bronze Wire to Board - 250 V ac 1A
10 way male r/a front latch header TE Connectivity AMP-LATCH - 2.54mm 10 2 Right Angle - Shrouded - Through Hole Wire to Board Solder Phosphor Bronze Wire to Board - 250 V ac 1A
10 way male straight front latch header TE Connectivity AMP-LATCH - 2.54mm 10 2 Straight - Shrouded - Through Hole Wire to Board Solder Phosphor Bronze Wire to Board - 250 V ac 1A
10way 1row straight HE14 shrouded header TE Connectivity AMPMODU HE14 - 2.54mm 10 1 Straight - Shrouded - Through Hole Wire to Board Solder Phosphor Bronze Wire to Board - - -
10way 2row straight HE14 shrouded header TE Connectivity AMPMODU HE14 - 2.54mm 10 2 Straight - Shrouded - Through Hole Wire to Board Solder Phosphor Bronze Wire to Board - - 3A
12 way 2 row r/a HE14 shrouded header TE Connectivity AMPMODU HE14 - 2.54mm 12 2 Right Angle - Shrouded - Through Hole Wire to Board Solder Phosphor Bronze Wire to Board - - -
12 way Mate-N-Lok vertical pin header TE Connectivity Universal MATE-N-LOK - 6.35mm 12 - Straight - Shrouded - Through Hole Wire to Board Solder Phosphor Bronze Wire to Board - 600 V ac 19A
12way 2row straight HE14 shrouded header TE Connectivity AMPMODU HE14 - 2.54mm 12 2 Straight - Shrouded - Through Hole Wire to Board Solder Phosphor Bronze Wire to Board - - 3A
14 way IDC low profile straight header TE Connectivity AMP-LATCH - 2.54mm 14 2 Straight - Shrouded - Through Hole Wire to Board Solder Phosphor Bronze Wire to Board - - -
14 way male straight front latch header TE Connectivity AMP-LATCH - 2.54mm 14 2 Straight - Shrouded - Through Hole Wire to Board Solder Phosphor Bronze Wire to Board - 250 V ac 1A
15w vertical pin header Tin TE Connectivity Mini-Universal MATE-N-LOK - 4.14mm 15 - Straight - Shrouded - Through Hole Wire to Board Solder Brass Wire to Board - 600 V ac 9.5A
16 way 2 row r/a HE14 shrouded header TE Connectivity AMPMODU HE14 - 2.54mm 16 2 Right Angle - Shrouded - Through Hole Wire to Board Solder Phosphor Bronze Wire to Board - - -
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
Näet nyt 1 - 20 kaikkiaan 14234 tuloksesta