Potting Compounds

Näet nyt 1 - 20 kaikkiaan 81 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Trade Name Product Material Package Type Package Size Special Properties Cure Time Hardness Thermal Conductivity Colour Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range Viscosity Measurement Chemical Composition Dielectric Strength Volume Resistivity Odour Setting Time Physical Form Specific Gravity
Optically clear polyurethane 250g
  • RS-tuotekoodi 146-6593
  • Merkki RS Pro
  • Valmistajan tuotenumero ERUR5640RP250G
RS Pro - PUR Pack 250 g Chemical Resistance, Mark Resistance, Scratch Resistance, UV Light Resistance, Weather Resistance, Yellowing Resistance 24 h @ 23 °C, 4 h @ 60 °C 75 Shore A 0.2 Clear +120°C -40°C -40 → +120 °C 1200 (Part B) mPa/s, 700 (Part A) mPa/s, 900 (Mixed) mPa/s Polyurethane Resin 11kV/mm 10^14Ω cm - - Viscous Liquid -
MG Chemicals 832C-450ML Amber, Clear Chemical Resistance, Harsh Resistance, Salt Water Resistance Epoxy Potting Compound MG Chemicals - Epoxy Cartridge 450 ml Chemical Resistance, Harsh Resistance, Salt Water Resistance 24 h @ +22°C 84 Shore D 0.309W/mK Amber, Clear +140°C -30°C -30 → +140 °C 1900 (Part A) cP, 5800 (Part B) cP (C12-14) Alkylglycidyl Ether, Bisphenol A Diglycidyl Ether Resin (Liquid), C18 Fatty Acid Dimers/Polyethylenepolyamine Polyamides, Triethylenetetramine 16.7 kV/mm, 425 V/mil 1.22 x 10^16Ω cm - - Liquid -
MG Chemicals 832FX-1.7L Chemical Resistance, Harsh Resistance, Salt Water Resistance Epoxy Potting Compound MG Chemicals - Epoxy Can 1.7 L Chemical Resistance, Harsh Resistance, Salt Water Resistance 48 h @ +25°C 88 Shore A 0.26W/mK - +140°C -40°C -40 → +140 °C 165 (Part B) cP, 800 (Part A) cP - 15.7 kV/mm, 400 V/mil 5.8 x 10^12Ω cm Ammoniacal, Sulphurous - Liquid -
MG Chemicals 832FX-450ML Chemical Resistance, Harsh Resistance, Salt Water Resistance Epoxy Potting Compound MG Chemicals - Epoxy Bottle 450 ml Chemical Resistance, Harsh Resistance, Salt Water Resistance 48 h @ +25°C 88 Shore A 0.26W/mK - +140°C -40°C -40 → +140 °C 165 (Part B) cP, 800 (Part A) cP - 15.7 kV/mm, 400 V/mil 5.8 x 10^12Ω cm Ammoniacal, Sulphurous - Liquid -
MG Chemicals 832HD-400ML Chemical Resistance, Harsh Resistance, Salt Water Resistance Epoxy Potting Compound MG Chemicals - Epoxy Dual Cartridge 500 ml Chemical Resistance, Harsh Resistance, Salt Water Resistance 24 h @ +25°C 80 Shore D 0.27W/mK - +150°C -40°C -40 → +150 °C 2300 (Part B) cP, 5900 (Part A) cP - 15.8 kV/mm, 400 V/mil 1.4 x 10^13Ω cm Ammoniacal, Sulphurous - Liquid -
Acc Silicones E-GEL 3000 Transparent Silicone Silicone Sealant Acc Silicones - Silicone Kit 2 kg - 7 days - - Transparent +200°C -55°C -55 → +200 °C 630mPa/s Silicone >18.5kV/mm - - - Liquid -
Thermally conductive encapsulent 2kg kit Acc Silicones - Silicone Kit 2 kg Low Modulus, Low Viscosity, Low Volatility, Neutral & Non-Corrosive, Thermally Conductive 24 h 40 Shore A 1.17W/mK Grey, Orange +250°C -70°C -70 → +250 °C 1900 (Part B) mPa/s, 2000 (Part A) mPa/s Silicone 14kV/mm - - - Liquid -
MG Chemicals 832HD-50ML Chemical Resistance, Harsh Resistance, Salt Water Resistance Epoxy Potting Compound MG Chemicals - Epoxy Dual Cartridge 50 ml Chemical Resistance, Harsh Resistance, Salt Water Resistance 24 h @ +25°C 80 Shore D 0.27W/mK - +150°C -40°C -40 → +150 °C 2300 (Part B) cP, 5900 (Part A) cP - 15.8 kV/mm, 400 V/mil 1.4 x 10^13Ω cm Ammoniacal, Sulphurous - Liquid -
Electrolube ERUR5097RP-250G Black, Brown Encapsulating Compound, Flame Retardant, Thermal Conductivity PUR Electrolube - PUR Pack 250 g Encapsulating Compound, Flame Retardant, Thermal Conductivity 24 h @ 23 °C, 4 h @ 60 °C 85 Shore A 0.65W/mK Black, Brown +110°C -40°C -40 → +110 °C 30000 (Part A) mPa/s, 50 (Part B) mPa/s, 6000 (Mixed) mPa/s Diphenylmethane-4 4'-Di-Isocyanate 18kV/mm 10^14Ω cm - - Viscous Liquid -
Electrolube ESUR5041RP-250G Amber, Black Oxidation Resistance, Salt Water Resistance PUR Potting Compound Electrolube - PUR Pack 250 g Oxidation Resistance, Salt Water Resistance 24 h @ 23 °C, 4 h @ 60 °C 85 Shore A 0.25W/mK Amber, Black +125°C -60°C -60 → +125 °C 2500 (Mixed) mPa/s, 55 (Part B) mPa/s, 9300 (Part A) mPa/s Acute Tox. 4 - H332, Calcium Carbonate, Diphenylmethane-4 4'-Di-Isocyanate, Ethoexadiol, STOT SE 3 - H335, Thiodiethylene bis(3-(3 5-diterti-butyl-4-hydroxyphenyl)proprionate 20kV/mm 10^15Ω cm Aromatic, Musty - Viscous Liquid -
Electrolube ESUR5528RP-250G Chemical Resistance, Water Resistance PUR Potting Compound Electrolube - PUR Pack 250 g Chemical Resistance, Water Resistance 24 h @ 23 °C, 5 h @ 60 °C 57 Shore D 0.245W/mK - +125°C -50°C -50 → +125 °C 150 (Part B) mPa/s, 2000 (Mixed) mPa/s, 3500 (Part A) mPa/s Methylenediphenyl Diisocyanate 25kV/mm 10^14Ω cm - - Viscous Liquid -
MG Chemicals 832HD-25ML Chemical Resistance, Harsh Resistance, Salt Water Resistance Epoxy Potting Compound MG Chemicals - Epoxy Dual Cartridge 25 ml Chemical Resistance, Harsh Resistance, Salt Water Resistance 24 h @ +25°C 80 Shore D 0.27W/mK - +150°C -40°C -40 → +150 °C 2300 (Part B) cP, 5900 (Part A) cP - 15.8 kV/mm, 400 V/mil 1.4 x 10^13Ω cm Ammoniacal, Sulphurous - Liquid -
Polyurethane twin pack compound 500g
  • RS-tuotekoodi 146-9240
  • Merkki RS Pro
  • Valmistajan tuotenumero ESUR5597RP500G
RS Pro Polyurethane Resin PUR Pack 500 g - 24 h @ 23 °C, 4 h @ 60 °C 75 Shore A 0.35W/mK Grey +110°C -40°C -40 → +110 °C 50 mPa/s @ 23 °C (Part B), 8000 mPa/s @ 23 °C (Part A) - 12kV/mm 10^12Ω cm - - Liquid -
RS Pro Black Chemical Resistance, Electrical Properties, Encapsulating Compound, Water Resistance Epoxy Potting Compound
  • RS-tuotekoodi 146-9232
  • Merkki RS Pro
  • Valmistajan tuotenumero ESER2188RP250G
RS Pro Epoxy Resin Epoxy Pack 250 g Chemical Resistance, Electrical Properties, Encapsulating Compound, Water Resistance 2 h @ 60 °C, 20 min @ 100 °C, 24 h @ 23 °C 85 Shore D 0.91W/mK Black +120°C -40°C -40 → +120 °C 150000 mPa/s @ 23 °C (Part A), 200 mPa/s @ 23 °C (Part B) - 16.6kV/mm 10^14Ω cm - - Liquid -
RS Pro Black Chemical Resistance, Electrical Properties, Encapsulating Compound, Water Resistance Epoxy Potting Compound
  • RS-tuotekoodi 146-9234
  • Merkki RS Pro
  • Valmistajan tuotenumero ESER2188RP1000G
RS Pro Epoxy Resin Epoxy Pack 1 kg Chemical Resistance, Electrical Properties, Encapsulating Compound, Water Resistance 2 h @ 60 °C, 20 min @ 100 °C, 24 h @ 23 °C 85 Shore D 0.91W/mK Black +120°C -40°C -40 → +120 °C 150000 mPa/s @ 23 °C (Part A), 200 mPa/s @ 23 °C (Part B) - 16.6kV/mm 10^14Ω cm - - Liquid -
RS Pro Black Chemical Resistance, Electrical Properties, Encapsulating Compound, Water Resistance Epoxy Potting Compound
  • RS-tuotekoodi 146-9237
  • Merkki RS Pro
  • Valmistajan tuotenumero ESER2188RP50G
RS Pro Epoxy Resin Epoxy Pack 50 g Chemical Resistance, Electrical Properties, Encapsulating Compound, Water Resistance 2 h @ 60 °C, 20 min @ 100 °C, 24 h @ 23 °C 85 Shore D 0.91W/mK Black +120°C -40°C -40 → +120 °C 150000 mPa/s @ 23 °C (Part A), 200 mPa/s @ 23 °C (Part B) - 16.6kV/mm 10^14Ω cm - - Liquid -
RS Pro Black Chemical Resistance, Electrical Properties, Encapsulating Compound, Water Resistance Epoxy Potting Compound
  • RS-tuotekoodi 146-9238
  • Merkki RS Pro
  • Valmistajan tuotenumero ESER2188RP500G
RS Pro Epoxy Resin Epoxy Pack 500 g Chemical Resistance, Electrical Properties, Encapsulating Compound, Water Resistance 2 h @ 60 °C, 20 min @ 100 °C, 24 h @ 23 °C 85 Shore D 0.91W/mK Black +120°C -40°C -40 → +120 °C 150000 mPa/s @ 23 °C (Part A), 200 mPa/s @ 23 °C (Part B) - 16.6kV/mm 10^14Ω cm - - Liquid -
RS Pro Black Chemical Resistance, Electrical Properties, Encapsulating Compound, Water Resistance Epoxy Potting Compound
  • RS-tuotekoodi 146-9241
  • Merkki RS Pro
  • Valmistajan tuotenumero ESER2188RP100G
RS Pro Epoxy Resin Epoxy Pack 100 g Chemical Resistance, Electrical Properties, Encapsulating Compound, Water Resistance 2 h @ 60 °C, 20 min @ 100 °C, 24 h @ 23 °C 85 Shore D 0.91W/mK Black +120°C -40°C -40 → +120 °C 150000 mPa/s @ 23 °C (Part A), 200 mPa/s @ 23 °C (Part B) - 16.6kV/mm 10^14Ω cm - - Liquid -
RS Pro Black Flame Retardant Epoxy Potting Compound
  • RS-tuotekoodi 199-1418
  • Merkki RS Pro
  • Valmistajan tuotenumero 1991418
RS Pro - Epoxy Pack 100 g Flame Retardant 24 h 85 Shore D 0.45W/mK Black +120°C -40°C -40 → +120 °C 000 mPa/s at +25°C, 150 3 Dimethylbenzene, Epoxy Resin, Formaldehyde, Neodecanoic Acid Glycidyl Ester, Polymer with 1 - - Characteristic - Viscous Liquid -
Electrolube UR5041RP250G Black Oxidation Resistance PUR Potting Compound Electrolube - PUR Pack 250 g Oxidation Resistance 24 h 85 Shore A - Black +125°C -60°C -60 → +125 °C - - - - - - - -
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
Näet nyt 1 - 20 kaikkiaan 81 tuloksesta