Bluetooth Modules

Näet nyt 1 - 20 kaikkiaan 87 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Bluetooth Class Uutuudet Bluetooth Version Maximum Output Power Receiver Sensitivity Supported Bus Interfaces Supported I/O Interfaces Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
Bluegiga Technologies WT32i-A-AI6 Bluetooth Chip 3.0 Bluegiga Technologies Class 1 - 3.0 +6.5dBm -90dBm GPIO, I2C, SPI, UART, USB GPIO, I2C, SPI, UART, USB 35.75 x 14.5 x 2.6mm 2.6mm 35.75mm +85°C -40°C 14.5mm
Silicon Labs BT121-A-V2 Bluetooth Chip 1.3 Silicon Labs - - 1.3 +14dBm -96dBm ADC, DAC, GPIO, I2C, Microcontroller Programming Interface, Real-Time Clock, SPI, UART RS232, Serial 13.9 x 11 x 2.2mm 2.2mm 13.9mm +85°C -40°C 11mm
Microchip RN4020-V/RM123 Bluetooth Chip 4.1 Microchip - - 4.1 +7.5dBm -92.5dBm AIO, I2C, PIO, SPI MCU, RN42, Serial, UART 19.5 x 11.5 x 2.3mm 2.3mm 19.5mm +85°C -30°C 11.50mm
Silicon Labs BGM111A256V1 Bluetooth Chip 4.1, 4.2 Silicon Labs Class 1 - 4.1, 4.2 +8dBm -93dBm I2C, SPI, UART Serial 15 x 13 x 2.2mm 2.2mm 15mm +85°C -40°C 13mm
Silicon Labs BGM113A256V2 Bluetooth Chip 2.0, 4.1 Silicon Labs - - 2.0, 4.1 +3dBm -93dBm SPI, UART I2C, SMBus 15.73 x 9.15 x 1.9mm 1.9mm 15.73mm +85°C -40°C 9.15mm
Panasonic PAN1026-SPP Bluetooth Chip 4.0 Panasonic Class 2 - 4.0 +4dBm -87dBm UART I2C 15.6 x 8.7 x 1.8mm 1.8mm 15.6mm +85°C -40°C 8.7mm
Bluegiga Technologies BLE113-A-V1 Bluetooth Chip 4.0 Bluegiga Technologies - - 4.0 0dBm -93dBm GPIO, I2C, PWM, SPI, UART GPIO, I2C, Serial, UART, USB 15.75 x 9.15 x 2.1mm 2.1mm 15.75mm +85°C -40°C 9.15mm
Microchip RN4871-V/RM118 Bluetooth Chip 4.2 Microchip Class 2 - 4.2 0dBm -90dBm AIO, PIO, UART I2C 9 x 11.5 x 2.1mm 2.1mm 9mm +70°C -20°C 11.5mm
Microchip RN4677-V/RM100 Bluetooth Chip 4.0 Microchip Class 2 - 4.0 +2dBm -90 (Classic) dBm, -92 (LE) dBm UART Serial 22 x 12 x 2.4mm 2.4mm 12mm +70°C -20°C 22mm
Microchip RN42-I/RM630 Bluetooth Chip 2.1 Microchip Class 2 - 2.1 - -80dBm GPIO, PCM, SPI, UART, USB - 13.4 x 25.8 x 2.4mm 2.4mm 13.4mm +85°C -40°C 25.8mm
Microchip RN4870-V/RM118 Bluetooth Chip 4.2 Microchip Class 2 - 4.2 0dBm -90dBm AIO, PIO, UART I2C 12 x 22 x 2.4mm 2.4mm 12mm +70°C -20°C 22mm
Microchip RN41-I/RM Bluetooth Chip 2.1 + EDR, 1.1, 1.2, 2.0 Microchip Class 1 - 2.1 + EDR, 1.1, 1.2, 2.0 +15dBm -80dBm SPI, UART USB 13.4 x 25.8 x 2mm 2mm 25.8mm +85°C -40°C 13.4mm
Microchip BM70BLES1FC2-0002AA Bluetooth Chip 4.2
  • RS-tuotekoodi 916-3709
  • Merkki Microchip
  • Valmistajan tuotenumero BM70BLES1FC2-0002AA
Microchip Class 2 - 4.2 +2dBm -90dBm I2C, SPI Serial, UART 21.5 x 12 x 2.4mm 2.4mm 21.5mm +70°C -20°C 12mm
Bluegiga Technologies BLE113-A-M256K Bluetooth Chip 4.0 Bluegiga Technologies - - 4.0 0dBm -93dBm GPIO, I2C, PWM, SPI, UART GPIO, I2C, Serial, UART, USB 15.75 x 9.15 x 2.1mm 2.1mm 15.75mm +85°C -40°C 9.15mm
Bluegiga Technologies BLE121LR-A-M256K-V1 Bluetooth Chip 4.0 Bluegiga Technologies - - 4.0 +8dBm -98dBm GPIO, I2C, PWM, SPI, UART GPIO, I2C, Serial, UART, USB 13 x 14.7 x 1.8mm 1.8mm 13mm +85°C -40°C 14.7mm
Microchip BM78SPPS5NC2-0002AA Bluetooth Chip 4.2
  • RS-tuotekoodi 123-8531
  • Merkki Microchip
  • Valmistajan tuotenumero BM78SPPS5NC2-0002AA
Microchip Class 2 - 4.2 +1.5dBm -90 (BR/EDR) dBm, -92 (LE) dBm ATT, GAP, GATT, L2CAP, SMP, UART I2C 12 x 22 x 2.4mm 2.4mm 12mm +70°C -20°C 22mm
Bluegiga Technologies BLE112-A-V1 Bluetooth Chip 4.0 Bluegiga Technologies - - 4.0 +3dBm -93dBm GPIO, I2C, PWM, SPI, UART, USB None 12 x 18 x 2.3mm 2.3mm 18mm +85°C -40°C 12mm
Microchip BM78SPPS5MC2-0002AA Bluetooth Chip 4.2
  • RS-tuotekoodi 123-8530
  • Merkki Microchip
  • Valmistajan tuotenumero BM78SPPS5MC2-0002AA
Microchip Class 2 - 4.2 +1.5dBm -90 (BR/EDR) dBm, -92 (LE) dBm ATT, GAP, GATT, L2CAP, SMP, UART I2C 12 x 22 x 2.4mm 2.4mm 12mm +70°C -20°C 22mm
Cypress Semiconductor CYBLE-222005-00 Bluetooth Chip 4.1 Cypress Semiconductor - - 4.1 +3dBm -87dBm I2C, SPI, UART Serial 10 x 10 x 1.8mm 1.8mm 10mm +85°C -40°C 10mm
Panasonic PAN1721-TI Bluetooth Chip 4.0 Panasonic - - 4.0 0dBm -96dBm USART - 14.5 x 8.2 x 3mm 3mm 14.5mm +85°C -40°C 8.2mm
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
Näet nyt 1 - 20 kaikkiaan 87 tuloksesta