Clampmeters

Näet nyt 1 - 20 kaikkiaan 391 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Absolute Maximum AC Current Measurement Uutuudet Absolute Maximum DC Current Measurement Absolute Maximum AC Voltage Measurement Absolute Maximum DC Voltage Measurement Absolute Maximum Resistance Measurement Model Number Calibrated AC Current Measurement Resolution DC Current Measurement Resolution Best DC Current Accuracy Clamp Meter Type Best AC Current Accuracy Best AC Voltage Accuracy Best DC Voltage Accuracy Dimensions Length Weight Height Width Functions Measured Maximum Conductor Size Jaw Capacity Busbars Best Resistance Measurement Accuracy Battery Life Battery Type Safety Category AC Voltage Measurement Resolution Best Temperature Measurement Accuracy DC Voltage Measurement Resolution Absolute Maximum Temperature Measurement Minimum Operating Temperature Safety Category Level Safety Category Voltage Maximum Operating Temperature Display Type Resistance Measurement Resolution Temperature Measurement Resolution Power Source
RS Pro Clamp Meter, Max Current 400A ac CAT III 600 V RS Pro 400A ac vain uudet tuotteet - 600V ac 600V dc 20MΩ - - 0.01A ac - - AC/DC Clamp Meter ±2.5% ± 5 Digits ±1.5% ± 10 Digits ±1.5% ± 2 Digits 82 x 40 x 230mm 82mm 230g 230mm 40mm AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Resistance, Temperature - 30mm ±1% ± 4 Digits - AAA CAT III 600 V 0.1mV ac ±3% ± 5 Digits 0.1mV dc +1400 °F, +760 °C +5°C CAT III 600V +40°C LCD 0.1Ω 1 °C, 1 °F Battery
RS Pro Clamp Meter, Max Current 400A ac RS Pro 400A ac vain uudet tuotteet - 600V ac 600V dc 20MΩ - - 1mA ac - - AC/DC Clamp Meter ±3% + 4 Digits ±1.5% + 2 Digits ±0.5% + 1 Digits 70 x 37 x 205mm 70mm 200g 205mm 37mm AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Resistance - 23mm ±3% + 5 Digits - AAA - - - - - - - - - LCD - - Battery
Fluke 325 Clamp Meter, Max Current 400A ac, 400A dc CAT III 600 V, CAT IV 300 V
  • RS-tuotekoodi 130-9783
  • Merkki Fluke
  • Valmistajan tuotenumero 325/T150/C550KIT
Fluke 400A ac vain uudet tuotteet 400A dc 600V ac 600V dc 40kΩ 325 - - 0.1A 2 % Continuity Tester 2.5 % 1.5 % 1 % 34 x 75 x 207mm 34mm 283g 207mm 75mm AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature 30mm - 1 % - AAA, IEC LR03, NEDA 24A CAT III 600 V, CAT IV 300 V 0.1V 1 % 0.1V +400°C -10°C CAT III, CAT IV 300 V, 600 V +50°C Backlight 10Ω 0.1°C Battery
Fluke 325 Clamp Meter, Max Current 400A ac, 400A dc CAT III 600 V, CAT IV 300 V With RS Calibration
  • RS-tuotekoodi 131-0220
  • Merkki Fluke
  • Valmistajan tuotenumero 325/T150/C550KIT
Fluke 400A ac vain uudet tuotteet 400A dc 600V ac 600V dc 40kΩ 325 RSCAL - 0.1A 2 % Continuity Tester 2.5 % 1.5 % 1 % 34 x 75 x 207mm 34mm 283g 207mm 75mm AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature 30mm - 1 % - AAA, IEC LR03, NEDA 24A CAT III 600 V, CAT IV 300 V 0.1V 1 % 0.1V +400°C -10°C CAT III, CAT IV 300 V, 600 V +50°C Backlight 10Ω 0.1°C Battery
Fluke 325 Clamp Meter, Max Current 400A ac, 400A dc CAT III 600V, CAT IV 300V
  • RS-tuotekoodi 765-3660
  • Merkki Fluke
  • Valmistajan tuotenumero FLUKE 325
Fluke 400A ac - 400A dc 600V ac 600V dc 40kΩ 325 - 10mA ac 10mA dc - Current, Voltage - - - 207 x 75 x 34mm 207mm 283g 34mm 75mm AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance, Temperature 30mm - - - AAA CAT III 600V, CAT IV 300V 0.1V ac - 0.1V +400°C -10°C CAT III, CAT IV 300 V, 600 V +50°C LCD 0.1Ω 0.1°C Battery
Fluke 323 Clamp Meter CAT III 600V, CAT IV 300V
  • RS-tuotekoodi 765-3658
  • Merkki Fluke
  • Valmistajan tuotenumero FLUKE 323
Fluke - - - 600V ac 600V dc 400Ω 323 - 100mA ac - - Current, Voltage ±2% +5 digits ±1% + 5 Digits - 207 x 75 x 34mm 207mm 265g 34mm 75mm AC Current, AC Voltage, Continuity, DC Voltage, Resistance 30mm - - - AAA CAT III 600V, CAT IV 300V 0.1V ac - 0.1V - -10°C CAT III, CAT IV 300 V, 600 V +50°C LCD 0.1Ω - Battery
Fluke 376 FC Clamp Meter, Max Current 2500 (Probe) A ac, 999.9 (Jaw) A ac, 999.9A dc CAT III 1000 V, CAT IV 600 V
  • RS-tuotekoodi 905-5914
  • Merkki Fluke
  • Valmistajan tuotenumero FLUKE-376 FC
Fluke 2500 (Probe) A ac, 999.9 (Jaw) A ac - 999.9A dc 1000V ac 1000V dc 60kΩ 376 FC - 0.1 (Jaw) A ac, 1 (Probe) A ac 0.1A dc 2% ±5 Digits Voltage & Current Tester 2% ±5 Digits (Jaw), 3% ±5 (Probe) 1.5% ±5 Digits 1% ±5 Digits 246 x 83 x 43mm 246mm 388g 43mm 83mm AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature - - 1% ±5 Digits - 2 AA, IEC LR6, NEDA 15A CAT III 1000 V, CAT IV 600 V 1V ac - 1V dc - -10°C CAT III, CAT IV 600 V, 1000 V +50°C Backlit LCD - Battery
RS Pro ISO-TECH ICM136R Clamp Meter CAT II 1000 V, CAT III 600 V
  • RS-tuotekoodi 123-3222
  • Merkki RS Pro
  • Valmistajan tuotenumero APPA A12HR
RS Pro - - - - - 400Ω ICM136R - 0.1A 0.1A ±1.9% + 5 Digits Current, Voltage ±1.9% +5 digits ±1% + 5 Digits ±0.7% + 2 Digits 78 x 51 x 235mm 78mm 380g 235mm 51mm AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance 35 (Dia.)mm 45mm ±1% + 3 Digits 300 h 9V, IEC 6F22, NEDA 1604 CAT II 1000 V, CAT III 600 V 100mV - 100mV dc - 0°C CAT II, CAT III 600 V, 1000 V +50°C LCD 0.1Ω - Battery
IEK10N Clamp Meter, Max Current 300A ac CAT II 600 V, CAT III 300 V ISO-TECH 300A ac - - 600V ac 600V dc 30MΩ IEK10N - - - - Continuity, Current, Diode, Resistance, Voltage ±1.9% +0.5 A ±1.7% + 5 Digits ±0.7% + 2 Digits 145 x 42 x 24mm 145mm 112g 24mm 42mm AC Current, AC Voltage, Continuity, DC Voltage, Diode, Resistance 29mm 30mm ±3% + 5 Digits 800 h AAA CAT II 600 V, CAT III 300 V 1mV ac - 100µV dc - 0°C CAT II, CAT III 300 V, 600 V +50°C LCD 0.1Ω - Battery
RS Pro ICM20 Current Clampmeter, 400 A
  • RS-tuotekoodi 123-3230
  • Merkki RS Pro
  • Valmistajan tuotenumero APPA A2
RS Pro - - - - - - ICM20 - 0.1A - - Current Tester ±1.9% +5 digits - - 56 x 32 x 180mm 56mm 250g 180mm 32mm AC Current, Continuity, Diode Test 27 (Dia.)mm 31mm - 200 h 9V, IEC 6F22, NEDA 1604 CAT III 600 V - - - - 0°C CAT III 600V +50°C LCD - - Battery
RS Pro IPM245F Clamp Meter, Max Current 1000A ac CAT III 1000 V, CAT IV 600 V
  • RS-tuotekoodi 124-1963
  • Merkki RS Pro
  • Valmistajan tuotenumero IPM245F
RS Pro 1000A ac - - 1000V ac - 100kΩ IPM245F - 0.01A 0.01A ±1.5 % + 5 Digits Current, Diode, Resistance, Voltage ±1.5 % + 5 Digits ±1 % + 5 Digits ±0.7 % + 2 Digits 87.5 x 50.5 x 257mm 87.5mm 470 (with Battery)g 257mm 50.5mm AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Harmonics, Power, Power Factor, Resistance, Temperature, Total Harmonic Distortion 42mm 62 x 12mm ±1 % + 3 Digits 100 h 9 V Alkaline (NEDA 1604 or IEC 6F22) CAT III 1000 V, CAT IV 600 V 0.01V ±1 % + 1 °C 0.01V +1000°C 0°C CAT III, CAT IV 600 V, 1000 V +50°C Backlit LCD 0.01Ω 0.1°C Battery
Fluke 324 Clamp Meter, Max Current 400A ac CAT III 600V, CAT IV 300V
  • RS-tuotekoodi 765-3667
  • Merkki Fluke
  • Valmistajan tuotenumero FLUKE 324
Fluke 400A ac - - 600V ac 600V dc 400Ω 324 - 10mA ac - - Current, Voltage - - - 207 x 75 x 34mm 207mm 208g 34mm 75mm AC Current, AC Voltage, Capacitance, Continuity, DC Voltage, Resistance, Temperature 30mm - - - AAA CAT III 600V, CAT IV 300V 0.1V ac - 0.1V +400°C -10°C CAT III, CAT IV 300 V, 600 V +50°C LCD 0.1Ω 0.1°C Battery
RS Pro ICMA1 Current Clampmeter, 300 A
  • RS-tuotekoodi 123-3256
  • Merkki RS Pro
  • Valmistajan tuotenumero APPA A1
RS Pro - - - - - - ICMA1 - 0.01A 0.01A ±1.5% + 5 Digits Current, Voltage ±2.5% +5 Digits - - 60 x 31 x 147mm 60mm 140g 147mm 31mm AC Current, DC Current, Inrush Current, Low Pass Filter 25 (Dia.)mm - - 20 h A76, LR44 CAT III 600 V - - - - 0°C CAT III 600V +50°C LCD - - Battery
ISO-TECH ICMA6 Clamp Meter, Max Current 600A ac CAT II 1000 V CAT III 600 V ISO-TECH 600A ac - - 750V ac 999.9V dc 10000Ω ICMA6 - 100mA ac - - Continuity, Current, Diode, Resistance, Voltage ±1.9% +5 digits ±1.5% + 3 Digits ±1% + 2 Digits 200 x 83 x 48mm 200mm 375g 48mm 83mm AC Current, AC Voltage, Continuity, DC Voltage, Diode, Resistance 16mm - ±2% + 2 Digits 250 h AAA CAT II 1000 V CAT III 600 V 0.1V ac - 0.1V dc - +30 °C, +40 °C CAT IV, CAT lll 600 V, 1000 V +30 °C, +40 °C, +50 °C LCD - Battery
Fluke 365 Clamp Meter, Max Current 200A ac, 200A dc CAT III 600 V
  • RS-tuotekoodi 705-1941
  • Merkki Fluke
  • Valmistajan tuotenumero FLUKE-365/E
Fluke 200A ac - 200A dc 600V ac 600V dc 6000Ω 365 - 100mA ac 100mA dc ±2% + 5 Digits Continuity, Current, Resistance, Voltage ±2% +5 digits ±1.5% + 5 Digits ±1% + 5 Digits 225 x 65 x 46mm 225mm 275g 46mm 65mm AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Resistance 18mm - ±1% + 5 Digits - AA CAT III 600 V 0.1V ac - 0.1V dc - -10°C CAT lll 600V +50°C LCD 0.1Ω - Battery
RS Pro ICMA6N Clamp Meter CAT II 1000 V, CAT III 600 V
  • RS-tuotekoodi 123-3234
  • Merkki RS Pro
  • Valmistajan tuotenumero APPA A6N
RS Pro - - - - - 2000Ω ICMA6N - - - - Current, Voltage ±2 % ±1.5% + 3 Digits ±1% + 2 Digits 83 x 48 x 200mm 83mm 375g 200mm 48mm AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Resistance 32 (Dia.)mm 38 (Dia.)mm ±2% + 2 Digits 250 h 9V, IEC 6F22, NEDA 1604 CAT II 1000 V, CAT III 600 V - - - - -20°C CAT II, CAT III 600 V, 1000 V +50°C - - - Battery
RS Pro ICM135R Clamp Meter CAT III 600 V
  • RS-tuotekoodi 123-3229
  • Merkki RS Pro
  • Valmistajan tuotenumero APPA A11R
RS Pro - - - - - 400Ω ICM135R - 0.1A - ±1.9% + 5 Digits Current, Voltage ±1.9% +5 digits ±1% + 5 Digits ±0.7% + 2 Digits 76 x 50 x 220mm 76mm 360g 220mm 50mm AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Frequency, Resistance 34 (Dia.)mm 37mm ±1% + 3 Digits 300 h 9V, IEC 6F22, NEDA 1604 CAT III 600 V 100mV - 100mV dc - 0°C CAT III 600V +50°C LCD 0.1Ω - Battery
RS Pro ICM133R Clamp Meter CAT III 1000 V, CAT IV 600 V
  • RS-tuotekoodi 123-3225
  • Merkki RS Pro
  • Valmistajan tuotenumero APPA A15R
RS Pro - - - - - 400Ω ICM133R - 0.1A - ±1.9% + 5 Digits Current, Voltage ±1.9% +5 digits ±1% + 5 Digits ±0.7% + 2 Digits 90 x 51 x 275mm 90mm 420g 275mm 51mm AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Frequency, Resistance 51 (Dia.)mm 53mm ±1% + 3 Digits 300 h 9V, IEC 6F22, NEDA 1604 CAT III 1000 V, CAT IV 600 V 100mV - 100mV dc - 0°C CAT III, CAT IV 600 V, 1000 V +50°C LCD 0.1Ω - Battery
IPM244F Clamp Meter, Max Current 999.9A ac CAT II 1000 V, CAT III 600V ISO-TECH 999.9A ac - - 999.9V ac 999.9V dc 99.99kΩ IPM244F - - - - Continuity Tester ±1.5% + 5 Digits, ±2% + 5 Digits ±1% + 5 Digits ±0.7% + 2 Digits 242 x 87.5 x 50.5mm 242mm 435g 50.5mm 87.5mm AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Harmonic Distortion, Resistance 42mm - ±1% + 5 Digits 50 h 9V CAT II 1000 V, CAT III 600V - - - - 0°C CAT II, CAT III 600 V, 1000 V +50°C Digital - - Battery
RS Pro ICMA5 Clamp Meter CAT III 1000 V, CAT IV 600 V
  • RS-tuotekoodi 123-3232
  • Merkki RS Pro
  • Valmistajan tuotenumero APPA A5
RS Pro - - - - - 2000Ω ICMA5 - - - - Current, Voltage ±3% +3 digits ±1.5% + 3 Digits ±1% + 2 Digits 66 x 46 x 198mm 66mm 280g 198mm 46mm AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Resistance 16 (Dia.)mm 16 (Dia.)mm ±1% + 2 Digits 250 h 9V, IEC 6F22, NEDA 1604 CAT III 1000 V, CAT IV 600 V - - - - -20°C CAT III, CAT IV 600 V, 1000 V +50°C - - - Battery
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
Näet nyt 1 - 20 kaikkiaan 391 tuloksesta