Digital Multimeters

Näet nyt 1 - 20 kaikkiaan 544 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Multimeter Type Uutuudet Absolute Maximum AC Current Measurement Absolute Maximum DC Current Measurement Calibrated Absolute Maximum AC Voltage Measurement Absolute Maximum Resistance Measurement Absolute Maximum DC Voltage Measurement Absolute Maximum Capacitance Measurement Absolute Maximum Temperature Measurement Functions Measured Application Maximum Frequency Display Type Model Number p AC Current Measurement Resolution DC Current Measurement Resolution AC Voltage Measurement Resolution Resistance Measurement Resolution DC Voltage Measurement Resolution Capacitance Measurement Resolution Temperature Measurement Resolution Safety Category Best Temperature Measurement Accuracy Best Capacitance Measurement Accuracy Best DC Current Accuracy Best AC Current Accuracy Best AC Voltage Accuracy Width Dimensions Safety Category Level Best Resistance Measurement Accuracy Height Length Best DC Voltage Accuracy Battery Life Battery Type Weight Safety Category Voltage Maximum Operating Temperature Minimum Operating Temperature
RS Pro IDM61 Digital Multimeter RS Pro Handheld vain uudet tuotteet - - - - 20MΩ - - - AC Voltage, Continuity, DC Voltage, Diode Test, Resistance - - LCD - - - 1mV ac 100mΩ 0.1mV dc - - CAT II 1000 V, CAT III 600 V - - - - ±1.5% + 5 Digits 44mm 74 x 44 x 156mm CAT II, CAT III ±0.7% + 2 Digits 156mm 74mm ±0.5% + 2 Digits 250 h AAA 1.5 V, AM4, IEC LR03 250g 600 V, 1000 V +50°C 0°C
RS Pro IDM91E Digital Multimeter RS Pro Handheld vain uudet tuotteet - - - - 20MΩ - - - AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Resistance - - LCD - 0.1µA ac 0.1µA dc 0.1mV ac 100mΩ 0.1mV dc - - CAT III 600 V - - ±1% + 1 Digits ±2.5% + 3 Digits ±1.25% + 4 Digits 31 (Without Holster) mm, 50 (With Holster) mm 84 x 31 x 175 (without Holster) mm, 95 x 50 x 192 (with Holster) mm CAT III ±0.75% + 1 Digits 175 (without Holster) mm, 192 (with Holster) mm 84 (without Holster) mm, 95 (with Holster) mm ±0.5% + 1 Digits 300 h 9V, IEC 6F22, NEDA 1604 550 (With Holster)g 600V +50°C 0°C
RS Pro IDM67 Pocket Digital Multimeter RS Pro Handheld vain uudet tuotteet - - - - 30MΩ - - - AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Resistance - - LCD - 0.1µA ac 0.1µA dc 1mV ac 100mΩ 0.1mV dc - - CAT II 600 V - - ±1.2% + 2 Digits ±1.7% + 4 Digits ±1.7% + 5 Digits 40mm 85 x 40 x 165mm CAT II ±1.2% + 4 Digits 165mm 85mm ±0.7% + 2 Digits 900 h AAA 1.5 V, AM4, IEC LR03 360g 600V +50°C 0°C
RS Pro Digital Multimeter, 10A ac 600V ac RS Pro Handheld vain uudet tuotteet 10A ac 10A dc - 600V ac 20MΩ 600V dc - +1000 °C, +1832 °F AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature - 60Hz LCD - 0.1µA ac 0.1µA dc 0.1mV ac 100mΩ 0.1mV dc - 1 °C, 1 °F CAT III 1000 V, CAT III 600 V ac/dc ±3% + 8 Digits, ±3% ± 5 Digits - ±1% ± 3 Digits ±1.5% ± 5 Digits ±1.2% ± 3 Digits 48mm 70 x 48 x 150mm CAT III ±1% ± 2 Digits 150mm 70mm ±0.5% ± 2 Digits - 9V, IEC 6F22, NEDA 1604 255g 600 V ac/dc, 1000 V +50°C 0°C
RS Pro IDM63N Pocket Digital Multimeter RS Pro Handheld vain uudet tuotteet - - - - 30MΩ - - - AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Resistance - - LCD - - 0.1µA dc 1mV ac 100mΩ 0.1mV dc - - CAT III 600 V - - ±1% + 2 Digits - ±1.5% + 5 Digits 36mm 80 x 36 x 165mm CAT III ±1% + 4 Digits 165mm 80mm ±0.5% + 2 Digits 1000 h AAA 1.5 V, AM4, IEC LR03 310g 600V +50°C 0°C
RS Pro Digital Multimeter, 200mA ac 600V ac RS Pro Handheld vain uudet tuotteet 200mA ac 200mA dc - 600V ac 40MΩ 600V dc 100µF - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance - 100kHz LCD - - - - - - - - CAT III 1000 V - ±3 % ± 5 Digits ±2 % ±2.5 % ±1.2 % 55mm 120 x 55 x 40mm CAT III ±0.8 % 40mm 120mm ±0.5 % - AAA 145g 1000V - -
RS Pro IDM5A Digital Wallet Multimeter RS Pro Handheld vain uudet tuotteet - - - - 40MΩ - 400µF - - - 40kHz LCD - 0.1µA ac 0.1µA dc 0.1mV ac 100mΩ 0.1mV dc 0.01nF - CAT II 600 V, CAT III 300 V - ±2.9% + 5 Digits ±0.9% + 5 Digits ±1.5% + 5 Digits ±0.9% + 5 Digits 12mm 56 x 12 x 112mm CAT II, CAT III ±0.9% + 2 Digits 112mm 56mm ±0.6% + 2 Digits 100 h LR44 1.5 V 100g 300 V, 600 V +50°C 0°C
RS Pro Digital Multimeter 600V ac RS Pro Handheld vain uudet tuotteet - - - 600V ac 34MΩ 600V dc - - AC Voltage, Continuity, DC Voltage, Diode, Resistance Electronic 60Hz LCD - - - 1mV ac 100mΩ 0.1mV dc - - CAT III 300 V - - - - ±4% + 5 Digits 60mm 125 x 60 x 22mm CAT III ±2% + 4 Digits 22mm 125mm ±2% + 2 Digits 70 h LR44 110g 300V +40°C 0°C
RS Pro Compact Multimeter Manual Ranging RS Pro Handheld vain uudet tuotteet - 10A dc - 600V ac 2000kΩ 600V dc - - AC Voltage, DC Current, DC Voltage, Resistance - 60Hz LCD - - 1µA dc 0.1V ac 100mΩ 0.1mV dc - - CAT II, CAT III 1000 V, CAT III 600 V ac/dc - - ±1% + 2 Digits - ±1.2% + 10 Digits 48mm 70 x 48 x 150mm CAT II, CAT III ±0.8% + 2 Digits 150mm 70mm ±0.5% + 2 Digits - 9V 255g 600 V ac/dc, 1000 V +50°C 0°C
RS Pro IDM62T Digital Multimeter RS Pro Handheld vain uudet tuotteet - - - - 20MΩ - 2mF +1472 °F, +800 °C AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature - 20MHz LCD - 1mA ac 1mA dc 1mV ac 100mΩ 0.1mV dc 1pF 0.1 °C, 1 °F CAT II 1000 V, CAT III 600 V ±1 % ±1.9% + 8 Digits ±1% + 3 Digits ±1.5% + 5 Digits ±1.5% + 5 Digits 44mm 74 x 44 x 156mm CAT II, CAT III ±0.7% + 2 Digits 156mm 74mm ±0.5% + 2 Digits 250 h AAA 1.5 V, AM4, IEC LR03 250g 600 V, 1000 V +50°C 0°C
RS Pro IDM66RT Digital Multimeter, RMS
  • RS-tuotekoodi 123-3253
  • Merkki RS Pro
  • Valmistajan tuotenumero IDM66RT
RS Pro Handheld vain uudet tuotteet - - - - 40MΩ - 10mF +400 °C, +752 °F AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature - 500Hz LCD - 0.001A ac 0.001A dc 1mV ac 100mΩ 0.01mV dc 0.01nF 0.1 °C, 0.1 °F CAT III 600 V ±1 % + 10 digits ±1.9% + 8 Digits ±1% + 2 Digits ±1.5% + 5 Digits ±1% + 5 Digits 44mm 74 x 44 x 156mm CAT III ±0.8% + 2 Digits 156mm 74mm ±0.5% + 2 Digits 300 h AAA 1.5 V, AM4, IEC LR03 250 (With Battery)g 600V +50°C -10°C
RS Pro IDM17 Probe Style Multimeter RS Pro Handheld vain uudet tuotteet - - - - - - - - AC Current - - LCD - 0.001mA ac - - - - - - CAT III 300 V - - - ±1% + 3 Digits - 42mm 78 x 42 x 203mm CAT III - 203mm 78mm - 60 h AAA 1.5 V (IEC LR03) 300g 300V +50°C 0°C
RS Pro IDM72 Digital Multimeter RS Pro Handheld vain uudet tuotteet - - - - 60MΩ - 6mF - - - 60MHz LCD - 0.1µA ac 0.1µA dc 0.1mV ac 100mΩ 0.1mV dc 1pF - CAT III 1000 V, CAT IV 600 V - ±1.9% + 8 Digits ±1% + 2 Digits ±1.5% + 5 Digits ±0.9% + 5 Digits 38 (Without Holster) mm, 44 (With Holster) mm 76 x 38 x 158 (without Holster) mm, 82 x 44 x 164 (with Holster) mm CAT III, CAT IV ±0.7% + 2 Digits 158 (without Holster) mm, 164 (with Holster) mm 76 (without Holster) mm, 82 (with Holster) mm ±0.5% + 2 Digits 300 h 9V, IEC 6F22, NEDA 1604 400g 600 V, 1000 V +50°C 0°C
RS Pro IDM93N Digital Multimeter RS Pro Handheld vain uudet tuotteet - - - - 20MΩ - 200µF - - - 200kHz LCD - 0.1µA ac 0.1µA dc 0.1mV ac 100mΩ 0.1mV dc 1pF - CAT II 600 V - ±2% + 4 Digits ±1% + 1 Digits ±2.5% + 3 Digits ±1.3% + 4 Digits 31 (Without Holster) mm, 50 (With Holster) mm 84 x 31 x 175 (without Holster) mm, 95 x 50 x 192 (with Holster) mm CAT II ±0.8% + 1 Digits 175 (without Holster) mm, 192 (with Holster) mm 84 (without Holster) mm, 95 (with Holster) mm ±0.5% + 1 Digits 150 h 9V, AAA 1.5V x 2, AM4, IEC LR03, IEC6F22, NEDA 1604 550 (With Holster)g 600V +50°C 0°C
RS Pro IDM106N RMS Digital Multimeter RS Pro Handheld vain uudet tuotteet - - - - 40MΩ - 40mF +1472 °F, +800 °C AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Peak Hold, Resistance, Temperature - 400MHz LCD - 1µA ac 10µA dc 0.1mV ac 100mΩ 100µV dc 1pF - CAT II 1000 V, CAT III 600 V ±1 % ±2% + 8 Digits ±0.4% + 2 Digits ±1.5% + 5 Digits ±1% + 5 Digits 55mm 100 x 55 x 212 (with Holster)mm CAT II, CAT III ±0.4% + 2 Digits 212mm 100mm ±0.1% + 2 Digits 300 h 9V, IEC 6F22, JIS 006P, NEDA 1604 620g 600 V, 1000 V +50°C 0°C
RS Pro IDM103N Digital Multimeter
  • RS-tuotekoodi 123-3235
  • Merkki RS Pro
  • Valmistajan tuotenumero IDM103N
RS Pro Handheld vain uudet tuotteet - - - - 40MΩ - 40mF - - - 40MHz LCD - 1µA ac 10µA dc 0.1mV ac 100mΩ 100µV dc 1pF - CAT II 1000 V, CAT III 600 V - ±2% + 8 Digits ±0.6% + 2 Digits ±1.5% + 5 Digits ±1.3% + 5 Digits 55mm 100 x 55 x 212 (with Holster)mm CAT II, CAT III ±0.6% + 3 Digits 212mm 100mm ±0.25% + 2 Digits 500 h AAA 1.5 V, AM4, IEC LR03 620g 600 V, 1000 V +50°C 0°C
RS Pro IDM98III Digital Multimeter
  • RS-tuotekoodi 123-3248
  • Merkki RS Pro
  • Valmistajan tuotenumero IDM98III
RS Pro Handheld vain uudet tuotteet - - - - 40MΩ - 10mF - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance - 100kHz LCD - 0.001A ac 0.001A dc 1mV ac 100mΩ 0.001V dc 0.001µF - CAT III 1000 V, CAT IV 600 V - ±2% + 2 Digits ±1% + 3 Digits ±1.5% + 3 Digits ±1% + 3 Digits 48mm 94 x 48 x 190mm CAT II, CAT III ±0.8% + 5 Digits 190mm 94mm ±0.09% + 2 Digits 180 h 1604A, 9V 460g 600 V, 1000 V +50°C -10°C
Dual measure multimeter,USB
  • RS-tuotekoodi 123-3535
  • Merkki RS Pro
  • Valmistajan tuotenumero IDM-8341
RS Pro Bench vain uudet tuotteet - - - - 50MΩ - 50µF - - - 1MHz LCD - 10nA ac 10nA dc 10µV ac 10mΩ 10µV dc 0.001nF - CAT II 600 V - ±2% + 4 Digits ±0.05% + 4 Digits ±0.5% + 20 digits 0.35 % 302mm 265 x 302 x 107mm CAT II, CAT III, CAT IV ±0.1% + 3 Digits 107mm 265mm ±0.02% + 4 Digits - - 2.9kg 600V 50°C 0°C
RS Pro IDM99III Digital Multimeter
  • RS-tuotekoodi 123-3249
  • Merkki RS Pro
  • Valmistajan tuotenumero IDM99III
RS Pro Handheld vain uudet tuotteet - - - - 40MΩ - 10mF +400 °C, +752 °F AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature - 100kHz LCD - 0.001A ac 0.001A dc 1mV ac 100mΩ 0.001V dc 0.001µF 0.1 °C, 0.1 °F CAT III 1000 V, CAT IV 600 V ±1 % + 10 digits ±2% + 2 Digits ±0.8% + 3 Digits ±1.2% + 3 Digits ±0.8% + 3 Digits 48mm 94 x 48 x 190mm CAT II, CAT III ±0.8% + 5 Digits 190mm 94mm ±0.08% + 2 Digits 180 h 1604A, 9V 460g 600 V, 1000 V +50°C -10°C
RS Pro IDM505 Digital Multimeter RS Pro Handheld vain uudet tuotteet - - - - 40MΩ - 40mF +1200°C AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance, Temperature - 4MHz LCD - 0.1µA 0.1µA 0.001mV 0.01Ω 0.001mV 0.01nF 0.1°C CAT III 1000 V, CAT IV 600 V ±1 % + 1 °C ±0.8 % + 2 Digit ±0.1 % + 4 Digit ±0.7 % + 80 Digit ±0.4 % + 50 Digit 51.2mm 95 x 51.2 x 200mm CAT III, CAT IV ±0.025 % + 30 Digit 200mm 95mm ±0.015 % + 20 Digit 100 h 1.5 V AA Alkaline (NEDA 15A) 620 (with Holster)g 600 V, 1000 V +50°C 0°C
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
Näet nyt 1 - 20 kaikkiaan 544 tuloksesta