Electrical Installation Testers

Näet nyt 1 - 20 kaikkiaan 58 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Loop Impedance Test Type Calibrated Insulation Test Voltage Maximum Voltage Measurement Test Type Interface Type Continuity Test Current RCD Test Type Test Standards Model Number p Dimensions Length Width Weight Height Battery Type Maximum Continuity Resistance Safety Category Minimum Continuity Resistance IP Rating Safety Category Voltage Safety Category Level Display Type Plug Type Minimum Operating Temperature Power Source Maximum Operating Temperature
MFT1711-BS Installation Tester UK Ver.
  • RS-tuotekoodi 117-6026
  • Merkki Megger
  • Valmistajan tuotenumero 1008-122
Megger 2 Wire, 3 Wire - 250 V, 500 V, 1000 V 600V Continuity Wireless 200mA A, AC, S EC 61010-1:2010, IEC 61010-031:2008, IEC 61010-30:2010, IEC 61557:2007 MFT1711 85 x 235 x 150mm 85mm 235mm 1 (with Battery; Excluding Case)kg 150mm AA Alkaline 99.9kΩ CAT III 600 V, CAT IV 300 V 0.01Ω IP54 300 V, 600 V CAT III, CAT IV LCD BS 1363, LT 300-EN-BS -10°C Battery +55°C
1662 Installation Tester UK Version
  • RS-tuotekoodi 113-5128
  • Merkki Fluke
  • Valmistajan tuotenumero FLK-1662 UK
Fluke Phase to Earth, Phase to Neutral - 100 V, 250 V, 500 V, 1000 V 500V ac/dc Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity - 10mA - - 1662 100 x 250 x 125mm 100mm 250mm 1.3 (with Battery)kg 125mm AA 2000Ω CAT III 500 V, CAT IV 300 V 20Ω IP40 300 V, 500 V CAT III, CAT IV - UK - Battery -
Kewtech Corporation KT63 Electrical Tester Kewtech Corporation 3 Wire - 1000V dc 250V Continuity - 200mA AC Type BS 7671 KT63 - - - - - - 1999Ω - 9.99Ω IP54 - - - - - Battery -
MFT1731-BS Installation Tester UK Ver.
  • RS-tuotekoodi 117-6028
  • Merkki Megger
  • Valmistajan tuotenumero 1008-129
Megger 2 Wire, 3 Wire - 100 V, 250 V, 500 V, 1000 V 600V Continuity Wireless 200mA A, AC, B, S EC 61010-1:2010, IEC 61010-031:2008, IEC 61010-30:2010, IEC 61557:2007 MFT1731 390 x 285 x 220mm 390mm 285mm 1 (with Battery; Excluding Case)kg 220mm 1.2 V NiMH 99.9kΩ CAT III 600 V, CAT IV 300 V 0.01Ω IP54 300 V, 600 V CAT III, CAT IV LCD BS 1363, LT 300-EN-BS -10°C Battery +55°C
17th Edition Installation Test Kit ISO-TECH - - - - Continuity, Insulation - - - - IEK3100 - - - - - AA - CAT III 300 V - - 300V CAT III LCD - 0°C Battery +40°C
MFT1731 Onsite Inst. Tester and Software
  • RS-tuotekoodi 117-6030
  • Merkki Megger
  • Valmistajan tuotenumero 1008-127
Megger 2 Wire, 3 Wire - 100 V, 250 V, 500 V, 1000 V 600V Continuity Wireless 200mA A, AC, B, S EC 61010-1:2010, IEC 61010-031:2008, IEC 61010-30:2010, IEC 61557:2007 MFT1731 On Site 390 x 285 x 220mm 390mm 285mm 1 (with Battery; Excluding Case)kg 220mm 1.2 V NiMH 99.9kΩ CAT III 600 V, CAT IV 300 V 0.01Ω IP54 300 V, 600 V CAT III, CAT IV LCD BS 1363, LT 300-EN-BS -10°C Battery +55°C
1664 FC Installation Tester UK Version
  • RS-tuotekoodi 113-5131
  • Merkki Fluke
  • Valmistajan tuotenumero FLK-1664FC UK
Fluke Phase to Earth, Phase to Neutral - 50 V, 100 V, 250 V, 500 V, 1000 V 500V ac/dc Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity BLE, USB 10mA A/F, AC, B/B+, G, S - 1664FC 100 x 250 x 125mm 100mm 250mm 1.3 (with Battery)kg 125mm AA 2000Ω CAT III 500 V, CAT IV 300 V 20Ω IP40 300 V, 500 V CAT III, CAT IV - UK - Battery -
Fluke 1664 FC Multifunction Tester with 115 Digital Multimeter
  • RS-tuotekoodi 144-8698
  • Merkki Fluke
  • Valmistajan tuotenumero 1664 UK-DMM
Fluke Phase to Earth, Phase to Neutral - 50 V, 100 V, 250 V, 500 V, 1000 V 1000V - BLE, USB 10mA A/F, AC, B/B+, G, S - - 125 x 100 x 250mm 125mm 100mm 1.3 (with Battery)kg 250mm 1.2 V NiMH, AA Alkaline IEC LR6 2000Ω CAT III 500 V, CAT IV 300 V 20Ω IP40 300 V, 500 V CAT III, CAT IV LCD - -10°C Battery +40°C
Kewtech Corporation KT65DL Electrical Tester Kewtech Corporation 2 Wire, 3 Wire - 100V 500V Continuity USB 200mA AC Type EN 61557, IEC 61557 KT65DL 235 x 136 x 114mm 235mm 136mm 1.4kg 114mm AA, LR6 2000Ω CAT III 300 V 20Ω IP40 300V CAT III Backlight - 0°C Battery +40°C
MFT1721-BS Installation Tester UK Ver.
  • RS-tuotekoodi 117-6027
  • Merkki Megger
  • Valmistajan tuotenumero 1008-126
Megger 2 Wire, 3 Wire - 100 V, 250 V, 500 V, 1000 V 600V Continuity Wireless 200mA A, AC, B, S EC 61010-1:2010, IEC 61010-031:2008, IEC 61010-30:2010, IEC 61557:2007 MFT1721 85 x 235 x 150mm 85mm 235mm 1 (with Battery; Excluding Case)kg 150mm AA Alkaline 99.9kΩ CAT III 600 V, CAT IV 300 V 0.01Ω IP54 300 V, 600 V CAT III, CAT IV LCD BS 1363, LT 300-EN-BS -10°C Battery +55°C
1663 Installation Tester UK Version
  • RS-tuotekoodi 113-5130
  • Merkki Fluke
  • Valmistajan tuotenumero FLK-1663 UK
Fluke Phase to Earth, Phase to Neutral - 50 V, 100 V, 250 V, 500 V, 1000 V 500V ac/dc Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity USB 10mA A/F, AC, B/B+, G, S - 1663 100 x 250 x 125mm 100mm 250mm 1.3 (with Battery)kg 125mm AA 2000Ω CAT III 500 V, CAT IV 300 V 20Ω IP40 300 V, 500 V CAT III, CAT IV - UK - Battery -
1664 FC tester and DMS Software UK Ver.
  • RS-tuotekoodi 113-5132
  • Merkki Fluke
  • Valmistajan tuotenumero FLK-1664FC DMS UK
Fluke Phase to Earth, Phase to Neutral - 50 V, 100 V, 250 V, 500 V, 1000 V 500V ac/dc Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity BLE, USB 10mA A/F, AC, B/B+, G, S - 1664FC 100 x 250 x 125mm 100mm 250mm 1.3 (with Battery)kg 125mm AA 2000Ω CAT III 500 V, CAT IV 300 V 20Ω IP40 300 V, 500 V CAT III, CAT IV - UK - Battery -
Fluke 1663 UK with T130 and DMS Software
  • RS-tuotekoodi 130-9779
  • Merkki Fluke
  • Valmistajan tuotenumero 1663 UK-TPL KIT
Fluke Phase to Earth, Phase to Neutral - 50 V, 100 V, 250 V, 500 V, 1000 V 500V ac/dc Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity UK Mains 10mA A, AC, B, B+, F, G, S - 1663 100 x 250 x 125mm 100mm 250mm 1.3 (with Battery)kg 125mm AA 2000Ω CAT III 500 V, CAT IV 300 V 20Ω IP40 300 V, 500 V CAT III, CAT IV LCD UK -10°C Battery +40°C
BEHA-Amprobe PROINSTALL-200-CH Electrical Tester Beha-Amprobe 3 Wire - 100 V, 1000 V, 250 V, 500 V 500V ac - Infrared 200mA AC Selective, DC Selective BS7671, EN 61557, IEC 60364 PROINSTALL-200-CH 115 x 255 x 130mm 115mm 255mm - 130mm AA 2000Ω CAT III 500 V, CAT IV 300 V 0.3Ω IP40 300 V, 500 V CAT III, CAT IV LCD - - Battery -
BEHA-Amprobe PROINSTALL-200-D Electrical Tester Beha-Amprobe 3 Wire - 100 V, 1000 V, 250 V, 500 V 500V ac - Infrared 200mA AC Selective, DC Selective BS7671, EN 61557, IEC 60364 PROINSTALL-200-D 115 x 255 x 130mm 115mm 255mm - 130mm AA 2000Ω CAT III 500 V, CAT IV 300 V 0.3Ω IP40 300 V, 500 V CAT III, CAT IV LCD - - Battery -
Chauvin Arnoux CA 6116 Electrical Tester Chauvin Arnoux Line to Earth - 1000V dc 550V ac/dc Continuity - 200mA AC Type, DC Selective IEC 61010-1-600 V CAT III-IEC 61557 CA 6116 280 x 190 x 128mm 280mm 190mm 2.4kg 128mm - 399.9kΩ CAT III 600 V IP53 600V CAT III Graphic Display - - Battery -
Chauvin Arnoux CA 6116 Electrical Tester Chauvin Arnoux Line to Earth - 1000V dc 550V ac/dc Continuity - 200mA AC Type, DC Selective IEC 61010-1-600 V CAT III-IEC 61557 CA 6116 280 x 190 x 128mm 280mm 190mm 2.4kg 128mm - 399.9kΩ CAT III 600 V IP53 600V CAT III Graphic Display - - Battery -
Chauvin Arnoux CA 6117 Electrical Tester Chauvin Arnoux Phase to Earth - 1000V dc 550V ac/dc Continuity - 200mA AC Type, DC Selective IEC 61010-1-600 V CAT III-300 V CAT IV-IEC 61557 CA 6117 280 x 190 x 128mm 280mm 190mm 2.2kg 128mm Li-Ion 399.9Ω CAT III 600 V, CAT IV 300 V - IP53 300 V, 600 V CAT III, CAT IV Graphic Monochrome LCD Display - - Battery -
Chauvin Arnoux CA 6160 Electrical Tester Chauvin Arnoux - - 1000 V dc, 250 V dc, 500 V dc - Continuity, Wiring Polarity UK Mains 0.1 A, 0.2 A, 10 A, 25 A - EN 61010-I CA 6160 410 x 175 x 370mm 410mm 175mm 13.5kg 370mm - 9.999Ω CAT II 600 V IP50 600V CAT II LCD - - Mains -
DIFFERENTIAL CONTROLER CATEX-PRO EURO
  • RS-tuotekoodi 309-5758
  • Merkki Catu
  • Valmistajan tuotenumero DT-155
Catu - - - 230V - - 30 mA, 300 mA, 500 mA, 650 mA - - DT-155 - - - - - - - - - - - - - - - - -
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
Näet nyt 1 - 20 kaikkiaan 58 tuloksesta