Lasermoduulit

Näet nyt 1 - 20 kaikkiaan 61 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Laser Type Laser Colour Emission Pattern Laser Wavelength Optical Output Power Control Type Laser Class Parallel Beam Divergence FWHM Perpendicular Beam Divergence FWHM Dimensions Application Diameter Length Maximum Supply Voltage Minimum Supply Voltage Series Supply Voltage Range
1068-42-000 Laser Module, 670nm 1mW, Continuous Wave, TTL control Ellipse pattern -8 → -12 V Global Laser Continuous Wave Red Ellipse 670nm 1mW TTL 2 - - 15.25 (Dia.) x 46mm - 15.25mm 46mm -12V -8V Beta CW -8 → -12 V
1068-40-000 Laser Module, 633nm 1.5mW, Continuous Wave, TTL control Ellipse pattern +4.5 → +5.5 V Global Laser Continuous Wave Red Ellipse 633nm 1.5mW TTL 3R 0.5mrad 0.5mrad 15.25 (Dia.) x 46mm - 15.25mm 46mm +5.5V +4.5V Beta CW +4.5 → +5.5 V
5001-20-000 Laser Module, 650nm 3mW, Continuous Wave Ellipse pattern +3 → +5.5 V Global Laser Continuous Wave Red Ellipse 650nm 3mW - 3R - - 10.41 (Dia.) x 16.26mm Alignment 10.41mm 16.26mm +3V +5.5V SIGMA +3 → +5.5 V
1060-42-000 Laser Module, 670nm 3mW, Modulating, TTL control Ellipse pattern -8 → -12 V Global Laser Modulating Red Ellipse 670nm 3mW TTL 3R 0.5mrad 0.5mrad 15.25 (Dia.) x 75mm - 15.25mm 75mm -12V -8V Beta TX -8 → -12 V
LaserLyte-Flex-635-5 Laser Module, 635nm 5mW, Flexible Dot pattern Global Laser Flexible Red Dot 635nm 5mW - 3R - - 11 (Dia.) x 42 mm, 15 (Dia.) x 37 mm Alignment 11mm 37 mm, 42 mm - - LaserLyte -
3117-12-000 Laser Module, 635nm 1mW, Continuous Wave Dot pattern Global Laser Continuous Wave Red Dot 635nm 1mW - 2 - - - - - - - - LaserLyte-Flex -
1068-43-000 Laser Module, 670nm 3mW, Continuous Wave, TTL control Dot pattern -8 → -12 V Global Laser Continuous Wave Red Dot 670nm 3mW TTL 3R - - 15.25 (Dia.) x 46mm - 15.25mm 46mm -12V -8V Beta CW -8 → -12 V
1250-35-000 Laser Module, 670nm 3mW, Continuous Wave Ellipse pattern +4.5 → +5.5 V Global Laser Continuous Wave Red Ellipse 670nm 3mW - 3R - - 24 (Dia.) x 14mm Alignment 24mm 14mm +5.5V +4.5V Cameo +4.5 → +5.5 V
1068-44-000 Laser Module, 670nm 3mW, Continuous Wave, TTL control, Dot/Line pattern -8 → -12 V Global Laser Continuous Wave Red Dot, Line 670nm 3mW TTL 3R - - 15.25 (Dia.) x 55mm - 15.25mm 55mm -12V -8V Beta CW -8 → -12 V
1421-93-000 Laser Module, 520nm 5mW, Modulating, PWM control Dot pattern Global Laser Modulating Green Dot 520nm 5mW PWM 3R - - - - - - - - Acculase -
1250-32-000 Laser Module, 635nm 3mW, Continuous Wave Ellipse pattern +4.5 → +5.5 V Global Laser Continuous Wave Red Ellipse 635nm 3mW - 3R - - 24 (Dia.) x 14mm Alignment 24mm 14mm +5.5V +4.5V Cameo +4.5 → +5.5 V
1068-45-000 Laser Module, 670nm 3mW, Continuous Wave, TTL control, Dot/Line pattern -8 → -12 V Global Laser Continuous Wave Red Dot, Line 670nm 3mW TTL 3R - - 15.25 (Dia.) x 55mm - 15.25mm 55mm -12V -8V Beta CW -8 → -12 V
1452-05-000 Laser Module, 650nm 1mW, Continuous Wave Ellipse pattern +4 → +6 V Global Laser Continuous Wave Red Ellipse 650nm 1mW - 2 - - - Alignment - 30mm +6V +4V MICROBLOCK +4 → +6 V
1950-03-000 Laser Module Development Kit, 532nm 1mW, Modulating, Cross/Dot/Line pattern Global Laser Modulating Green Cross, Dot, Line 532nm 1mW - 2 - - - - - - - - GreenLyte -
1260-03-000 Laser Module, 650nm 1mW, Modulating, TTL control Dot pattern +3 → +6 V Global Laser Modulating Red Dot 650nm 1mW TTL 2 - - 24 (Dia.) x 14mm Alignment 24mm 14mm +6V +3V Cameo +3 → +6 V
1452-04-000 Laser Module, 635nm 4mW, Continuous Wave Ellipse pattern +4 → +6 V Global Laser Continuous Wave Red Ellipse 635nm 4mW - 3R - - - Alignment - 30mm +6V +4V MICROBLOCK +4 → +6 V
5001-21-000 Laser Module, 635nm 1mW, Continuous Wave Ellipse pattern +3 → +5.5 V Global Laser Continuous Wave Red Ellipse 635nm 1mW - 2 - - 10.41 (Dia.) x 16.26mm Alignment 10.41mm 16.26mm +3V +5.5V SIGMA +3 → +5.5 V
5002-22 Laser Module, 635nm 3mW, Continuous Wave Cross pattern +3.5 → +5 V Global Laser Continuous Wave Red Cross 635nm 3mW - 3R - - 11 (Dia.) x 37mm - 11mm 37mm +5V +3.5V CrossLite +3.5 → +5 V
ACCULASE-LC-650-1-S Laser Module, 650nm 1mW, Modulating, Linear control Dot pattern +3.3 → +6 V Global Laser Modulating Red Dot 650nm 1mW Linear 2 - - 15 (Dia.) x 47.5mm Alignment 15mm 47.5mm +6V +3.3V Acculase +3.3 → +6 V
1060-41-000 Laser Module, 670nm 1mW, Modulating, Linear & TTL control Ellipse pattern -8 → -12 V Global Laser Modulating Red Ellipse 670nm 1mW Linear, TTL 2 0.5mrad 0.5mrad 15.25 (Dia.) x 75mm - 15.25mm 75mm -12V -8V Beta TX -8 → -12 V
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
Näet nyt 1 - 20 kaikkiaan 61 tuloksesta