LCD Colour Displays

Näet nyt 1 - 20 kaikkiaan 248 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Diagonal Display Size Interface Type Resolution Touch Screen Viewing Area Dimensions Supply Voltage Touch Screen Type Backlight Type Dimensions Display Matrix Technology Minimum Operating Temperature Maximum Operating Temperature Graphics Array Type Depth Width Height Viewing Area Height Viewing Area Width Current Rating Brightness Response Time Contrast Ratio Voltage Rating Series Operating Temperature Range Aspect Ratio Power Dissipation Number of Colours Standards Met Power Supply Included Display Type
4D Systems SK-IoD-09TH TFT LCD Colour Display Starter Kit, 0.9in, 80 x 160pixels 4D Systems 0.9in 1-Wire, I2C, SPI, TTL 80 x 160pixels - 20.16 x 11.52mm 5.5 V dc - LED - TFT -20°C +70°C - - - - 11.52mm 20.16mm 140 180cd/m² - 500:1 5.5V IoD -20 → +70°C - - - CE Yes -
Ampire AM-320240N1TMQW-00H-F TFT LCD Colour Display, 5.7in QVGA, 320 x 240pixels
  • RS-tuotekoodi 146-0796
  • Merkki Ampire
  • Valmistajan tuotenumero AM-320240N1TMQW-00H-F
Ampire 5.7in Parallel 320 x 240pixels No - 6 V None LED 127 x 6.6 x 98.43mm TFT -20°C +70°C QVGA 6.6mm 127mm 98.43mm - - - 500cd/m² 50ms 350:1 - - -20 → +70°C 4:3 - 262,144 - Yes -
Displaytech DT024CTFT-TS TFT LCD Colour Display / Touch Screen, 2.4in QVGA, 240 x 320pixels Displaytech 2.4in Parallel, RGB 240 x 320pixels Yes 36.72 x 48.96mm -0.3 → +4.6 V dc Resistive LED 59.46 x 42.72 x 3.8mm TFT -20°C +70°C QVGA 3.8mm 42.72mm 59.46mm 36.72mm 48.96mm - 200cd/m² 20ms 350:1 - - -20 → +70°C 4:3 - 262,144 - - -
Displaytech INT018ATFT TFT LCD Colour Display, 1.8in, 128 x 160pixels Displaytech 1.8in 8 Data Bus 128 x 160pixels No 28.03 x 35.04mm 3.6 V None LED - TFT -20°C +70°C - - 60mm 61.5mm - - - 280cd/m² 30ms 350:1 - - -20 → +70°C - - 65,536 - Yes -
Displaytech INT022ATFT TFT LCD Colour Display, 2.2in QVGA, 240 x 320pixels Displaytech 2.2in 8 Data Bus 240 x 320pixels No - 3.6 V None LED - TFT -20°C +70°C QVGA - 60mm 61.5mm - - - 200cd/m² 30ms 350:1 - - -20 → +70°C 4:3 - 65,536 - Yes -
Displaytech INT028ATFT TFT LCD Colour Display, 2.8in QVGA, 240 x 320pixels Displaytech 2.8in 8 Data Bus 240 x 320pixels No - 3.6 V None LED - TFT -20°C +70°C QVGA - 60mm 71.2mm - - - 220cd/m² 30ms 350:1 - - -20 → +70°C 4:3 - 65,536 - Yes -
Displaytech INT035TFT-TS TFT LCD Colour Display / Touch Screen, 3.5in QVGA, 320 x 240pixels Displaytech 3.5in 18 Data Bus 320 x 240pixels Yes - 20.4 V Resistive LED - TFT -20°C +70°C QVGA - 87mm 66mm - - - 220cd/m² 30ms 400:1 - - -20 → +70°C 4:3 - 16,777,216 - Yes -
Displaytech INT070ATFT TFT LCD Colour Display, 7in WVGA, 800 x 480pixels Displaytech 7in 18 Data Bus 800 x 480pixels No - 9.6 V None LED - TFT -20°C +70°C WVGA - 175mm 103mm - - - - 30ms 500:1 - - -20 → +70°C 16:9 - 16,777,216 - Yes -
Hitachi TX09D40VM3CBA TFT LCD Colour Display, 3.5in QVGA, 240 x 320pixels
  • RS-tuotekoodi 146-0630
  • Merkki Hitachi
  • Valmistajan tuotenumero TX09D40VM3CBA
Hitachi 3.5in Parallel, RGB 240 x 320pixels No - 6 V None LED 64 x 3.12 x 86mm TFT -20°C +70°C QVGA 3.12mm 64mm 86mm - - - 430cd/m² 30ms 300:1 - - -20 → +70°C 4:3 - 262,144 - Yes -
4D Systems gen4-uLCD-35DCT-CLB TFT LCD Colour Display / Touch Screen, 3.5in, 320 x 480pixels 4D Systems 3.5in Serial 320 x 480pixels Yes 48.96 x 73.44mm 4 → 5.5 V Capacitive LED 104.2 x 72.1 x 7.8mm TFT -10°C +60°C - 72.1mm 104.2mm 7.8mm 73.44mm 48.96mm 175mA 216cd/m² - 250:1 5.5V gen4 -10 → +60°C - - 65,536 CE No -
4D Systems uLCD-35DT TFT LCD Colour Display / Touch Screen, 3.5in VGA, 480 x 320pixels 4D Systems 3.5in I2C, TTL 480 x 320pixels Yes 49 x 73.4mm 5.5 V Resistive LED 97.6 x 56.9 x 15.8mm TFT -10°C +60°C VGA 15.8mm 56.9mm 97.6mm 73.4mm 49mm 250mA 220cd/m² - 500:1 - - -10 → +60°C - - 65,536 CE, RoHS Compliant - -
Displaytech DT043BTFT TFT LCD Colour Display, 4.3in, 480 x 272pixels Displaytech 4.3in 24-bit 480 x 272pixels No 53.86 x 95.04mm -0.3 → +4.6 V dc None LED 67.2 x 105.5 x 2.9mm TFT -20°C +70°C - 2.9mm 105.5mm 67.2mm 53.86mm 95.04mm - 220cd/m² 20ms 450:1 - - -20 → +70°C - - 16,777,216 - - -
Displaytech INT043BTFT TFT LCD Colour Display, 4.3in, 480 x 272pixels Displaytech 4.3in 18 Data Bus 480 x 272pixels No 95.04 x 53.86mm 17 V None LED - TFT -20°C +70°C - - 116mm 70mm - - - 220cd/m² 30ms 450:1 - - -20 → +70°C - - 262,144 - Yes -
Displaytech INT035TFT-TS TFT LCD Colour Display / Touch Screen, 3.5in QVGA, 320 x 240pixels Displaytech 3.5in 18 Data Bus 320 x 240pixels Yes - 20.4 V Resistive LED - TFT -20°C +70°C QVGA - 87mm 66mm - - - 220cd/m² 30ms 400:1 - - -20 → +70°C 4:3 - 16,777,216 - Yes -
4D Systems uLCD-70DT TFT LCD Colour Display / Touch Screen, 7in, 800 x 480pixels 4D Systems 7in I2C, TTL 800 x 480pixels Yes 154.1 x 85.9mm 5.5 V Resistive LED 100 x 179.9 x 15.5mm TFT -10°C +60°C - 85.9mm 179.9mm 100mm 154.1 x 85.9mm 154.1mm 500mA 300cd/m² - 500:1 - - -10 → +60°C - - 65,536 CE, RoHS Compliant - -
4D Systems uLCD-32PTU TFT LCD Colour Display / Touch Screen, 3.2in VGA, 240 x 320pixels 4D Systems 3.2in I2C, TTL 240 x 320pixels Yes 48.6 x 64.8mm 5.5 V Resistive LED 76.69 x 56.32 x 15.9mm TFT -10°C +60°C VGA 15.9mm 56.32mm 79.65mm 64.8mm 48.6mm 215mA 200cd/m² 25ms 350:1 - - -10 → +60°C - - 65,536 CE, RoHS Compliant - -
Displaytech DT024CTFT TFT LCD Colour Display, 2.4in QVGA, 240 x 320pixels Displaytech 2.4in Parallel, RGB 240 x 320pixels No 36.72 x 48.96mm -0.3 → +4.6 V dc None LED 59.46 x 42.72 x 2.8mm TFT -20°C +70°C QVGA 2.8mm 42.72mm 59.46mm 36.72mm 48.96mm - 200cd/m² 20ms 350:1 - - -20 → +70°C 4:3 - 262,144 - - -
4D Systems 4DLCD-FT843 TFT LCD Colour Display / Touch Screen, 4.3in, 480 x 272pixels 4D Systems 4.3in SPI 480 x 272pixels Yes 95.04 x 53.86mm 3 → 3.6 V Resistive LED 105.5 x 67.2 x 4.2mm TFT -10°C +70°C - 4.2mm 105.5mm 67.2mm 53.86mm 95.04mm 210mA 400 cd/m² 45ms 500:1 3.6V - -10 → +70°C - - 262,144 - - -
4D Systems gen4-uLCD-43DT TFT LCD Colour Display / Touch Screen, 4.3in, 480 x 272pixels 4D Systems 4.3in Serial 480 x 272pixels Yes 95.04 x 53.86mm 4 → 5.5 V Resistive LED 127.6 x 69.3 x 7.8mm TFT -10°C +60°C - 69.3mm 127.6mm 7.8mm 53.86mm 95.04mm 310mA 400cd/m² - 500:1 5.5V gen4 -10 → +60°C - - 65,536 CE No -
Displaytech INT043BTFT-TS TFT LCD Colour Display / Touch Screen, 4.3in, 480 x 272pixels Displaytech 4.3in 18 Data Bus 480 x 272pixels Yes 95.04 x 53.86mm 17 V Resistive LED - TFT -20°C +70°C - - 116mm 70mm - - - 220cd/m² 30ms 450:1 - - -20 → +70°C - - 262,144 - Yes -
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
Näet nyt 1 - 20 kaikkiaan 248 tuloksesta