LCD Colour Displays

Näet nyt 1 - 20 kaikkiaan 222 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Uutuudet Diagonal Display Size Interface Type Resolution Touch Screen Viewing Area Dimensions Supply Voltage Backlight Type Display Mode Dimensions Minimum Operating Temperature Maximum Operating Temperature Graphics Array Type Voltage Rating Width Power Supply Included Current Rating Brightness Display Type Height Aspect Ratio Series Operating Temperature Range Response Time Viewing Area Height Depth Contrast Ratio Number of Colours Viewing Area Width Power Dissipation Standards Met
4D Systems gen4-uLCD-24DT TFT LCD Colour Display / Touch Screen, 2.4in, 240 x 320pixels 4D Systems vain uudet tuotteet 2.4in Serial 240 x 320pixels Yes 36.72 x 48.96mm 4 → 5.5 V LED Transmissive 78.4 x 44.8 x 7.2mm -10°C +60°C - 5.5V 78.4mm No 160mA 182cd/m² Graphic 7.2mm - gen4 -10 → +60°C - 48.96mm 44.8mm 250:1 65k 36.72mm - CE
4D Systems gen4-uLCD-24DT-AR TFT LCD Colour Display / Touch Screen, 2.4in, 240 x 320pixels 4D Systems vain uudet tuotteet 2.4in Serial 240 x 320pixels Yes 36.72 x 48.96mm 4 → 5.5 V LED Transmissive 78.4 x 44.8 x 7.2mm -10°C +60°C - 5.5V 78.4mm No 160mA 182cd/m² Graphic 7.2mm - gen4 -10 → +60°C - 48.96mm 44.8mm 250:1 65k 36.72mm - CE
4D Systems gen4-uLCD-28DT TFT LCD Colour Display / Touch Screen, 2.8in, 240 x 320pixels 4D Systems vain uudet tuotteet 2.8in Serial 240 x 320pixels Yes 43.2 x 57.6mm 4 → 5.5 V LED Transmissive 87.3 x 52.1 x 7.3mm -10°C +60°C - 5.5V 87.3mm No 165mA 140cd/m² Graphic 7.3mm - gen4 -10 → +60°C - 57.6mm 52.1mm 250:1 65k 43.2mm - CE
4D Systems gen4-uLCD-28DT-AR TFT LCD Colour Display / Touch Screen, 2.8in, 240 x 320pixels 4D Systems vain uudet tuotteet 2.8in Serial 240 x 320pixels Yes 43.2 x 57.6mm 4 → 5.5 V LED Transmissive 87.3 x 52.1 x 7.3mm -10°C +60°C - 5.5V 87.3mm No 165mA 140cd/m² Graphic 7.3mm - gen4 -10 → +60°C - 57.6mm 52.1mm 250:1 65k 43.2mm - CE
4D Systems gen4-uLCD-32DCT-CLB TFT LCD Colour Display / Touch Screen, 3.2in, 240 x 320pixels 4D Systems vain uudet tuotteet 3.2in Serial 240 x 320pixels Yes 48.6 x 64.8mm 4 → 5.5 V LED Transmissive 98.8 x 72.6 x 8.3mm -10°C +60°C - 5.5V 98.8mm No 170mA 190cd/m² Graphic 8.3mm - gen4 -10 → +60°C - 64.8mm 72.6mm 500:1 65k 48.6mm - CE
4D Systems gen4-uLCD-32DCT-CLB-AR TFT LCD Colour Display / Touch Screen, 3.2in, 240 x 320pixels 4D Systems vain uudet tuotteet 3.2in Serial 240 x 320pixels Yes 48.6 x 64.8mm 4 → 5.5 V LED Transmissive 98.8 x 72.6 x 8.3mm -10°C +60°C - 5.5V 98.8mm No 170mA 190cd/m² Graphic 8.3mm - gen4 -10 → +60°C - 64.8mm 72.6mm 500:1 65k 48.6mm - CE
4D Systems gen4-uLCD-32DT TFT LCD Colour Display / Touch Screen, 3.2in, 240 x 320pixels 4D Systems vain uudet tuotteet 3.2in Serial 240 x 320pixels Yes 48.6 x 64.8mm 4 → 5.5 V LED Transmissive 95.7 x 57.1 x 7.5mm -10°C +60°C - 5.5V 95.7mm No 165mA 160cd/m² Graphic 7.5mm - gen4 -10 → +60°C - 64.8mm 57.1mm 500:1 65k 48.6mm - CE
4D Systems gen4-uLCD-32DT-AR TFT LCD Colour Display / Touch Screen, 3.2in, 240 x 320pixels 4D Systems vain uudet tuotteet 3.2in Serial 240 x 320pixels Yes 48.6 x 64.8mm 4 → 5.5 V LED Transmissive 95.7 x 57.1 x 7.5mm -10°C +60°C - 5.5V 95.7mm No 165mA 160cd/m² Graphic 7.5mm - gen4 -10 → +60°C - 64.8mm 57.1mm 500:1 65k 48.6mm - CE
4D Systems gen4-uLCD-35DCT-CLB TFT LCD Colour Display / Touch Screen, 3.5in, 320 x 480pixels 4D Systems vain uudet tuotteet 3.5in Serial 320 x 480pixels Yes 48.96 x 73.44mm 4 → 5.5 V LED Transmissive 104.2 x 72.1 x 7.8mm -10°C +60°C - 5.5V 104.2mm No 175mA 216cd/m² Graphic 7.8mm - gen4 -10 → +60°C - 73.44mm 72.1mm 250:1 65k 48.96mm - CE
4D Systems gen4-uLCD-35DCT-CLB-AR TFT LCD Colour Display / Touch Screen, 3.5in, 320 x 480pixels 4D Systems vain uudet tuotteet 3.5in Serial 320 x 480pixels Yes 48.96 x 73.44mm 4 → 5.5 V LED Transmissive 104.2 x 72.1 x 7.8mm -10°C +60°C - 5.5V 104.2mm No 175mA 216cd/m² Graphic 7.8mm - gen4 -10 → +60°C - 73.44mm 72.1mm 250:1 65k 48.96mm - CE
4D Systems gen4-uLCD-35DT TFT LCD Colour Display / Touch Screen, 3.5in, 320 x 480pixels 4D Systems vain uudet tuotteet 3.5in Serial 320 x 480pixels Yes 48.96 x 73.44mm 4 → 5.5 V LED Transmissive 101.1 x 56.6 x 7mm -10°C +60°C - 5.5V 101.1mm No 180mA 182cd/m² Graphic 7mm - gen4 -10 → +60°C - 73.44mm 56.6mm 250:1 65k 48.96mm - CE
4D Systems gen4-uLCD-35DT-AR TFT LCD Colour Display / Touch Screen, 3.5in, 320 x 480pixels 4D Systems vain uudet tuotteet 3.5in Serial 320 x 480pixels Yes 48.96 x 73.44mm 4 → 5.5 V LED Transmissive 101.1 x 56.6 x 7mm -10°C +60°C - 5.5V 101.1mm No 180mA 182cd/m² Graphic 7mm - gen4 -10 → +60°C - 73.44mm 56.6mm 250:1 65k 48.96mm - CE
4D Systems gen4-uLCD-43DCT-CLB TFT LCD Colour Display / Touch Screen, 4.3in, 480 x 272pixels 4D Systems vain uudet tuotteet 4.3in Serial 480 x 272pixels Yes 95.04 x 53.86mm 4 → 5.5 V LED Transmissive 123 x 84.5 x 8.4mm -10°C +60°C - 5.5V 123mm No 315mA 475cd/m² Graphic 8.4mm - gen4 -10 → +60°C - 53.86mm 84.5mm 500:1 65k 95.04mm - CE
4D Systems gen4-uLCD-43DCT-CLB-AR TFT LCD Colour Display / Touch Screen, 4.3in, 480 x 272pixels 4D Systems vain uudet tuotteet 4.3in Serial 480 x 272pixels Yes 95.04 x 53.86mm 4 → 5.5 V LED Transmissive 123 x 84.5 x 8.4mm -10°C +60°C - 5.5V 123mm No 315mA 475cd/m² Graphic 8.4mm - gen4 -10 → +60°C - 53.86mm 84.5mm 500:1 65k 95.04mm - CE
4D Systems gen4-uLCD-43DT TFT LCD Colour Display / Touch Screen, 4.3in, 480 x 272pixels 4D Systems vain uudet tuotteet 4.3in Serial 480 x 272pixels Yes 95.04 x 53.86mm 4 → 5.5 V LED Transmissive 127.6 x 69.3 x 7.8mm -10°C +60°C - 5.5V 127.6mm No 310mA 400cd/m² Graphic 7.8mm - gen4 -10 → +60°C - 53.86mm 69.3mm 500:1 65k 95.04mm - CE
4D Systems gen4-uLCD-43DT-AR TFT LCD Colour Display / Touch Screen, 4.3in, 480 x 272pixels 4D Systems vain uudet tuotteet 4.3in Serial 480 x 272pixels Yes 95.04 x 53.86mm 4 → 5.5 V LED Transmissive 127.6 x 69.3 x 7.8mm -10°C +60°C - 5.5V 127.6mm No 310mA 400cd/m² Graphic 7.8mm - gen4 -10 → +60°C - 53.86mm 69.3mm 500:1 65k 95.04mm - CE
4D Systems gen4-uLCD-50DCT-CLB TFT LCD Colour Display / Touch Screen, 5in, 800 x 480pixels 4D Systems vain uudet tuotteet 5in Serial 800 x 480pixels Yes 108 x 64.8mm 4 → 5.5 V LED Transmissive 140.7 x 93.8 x 8.2mm -10°C +60°C - 5.5V 140.7mm No 445mA 475cd/m² Graphic 8.2mm - gen4 -10 → +60°C - 64.8mm 93.8mm 500:1 65k 108mm - CE
4D Systems gen4-uLCD-50DCT-CLB-AR TFT LCD Colour Display / Touch Screen, 5in, 800 x 480pixels 4D Systems vain uudet tuotteet 5in Serial 800 x 480pixels Yes 108 x 64.8mm 4 → 5.5 V LED Transmissive 140.7 x 93.8 x 8.2mm -10°C +60°C - 5.5V 140.7mm No 445mA 475cd/m² Graphic 8.2mm - gen4 -10 → +60°C - 64.8mm 93.8mm 500:1 65k 108mm - CE
4D Systems gen4-uLCD-50DT TFT LCD Colour Display / Touch Screen, 5in, 800 x 480pixels 4D Systems vain uudet tuotteet 5in Serial 800 x 480pixels Yes 108 x 64.8mm 4 → 5.5 V LED Transmissive 142.8 x 93.8 x 8.2mm -10°C +60°C - 5.5V 142.8mm No 440mA 400cd/m² Graphic 8.2mm - gen4 -10 → +60°C - 64.8mm 93.8mm 500:1 65k 108mm - CE
4D Systems gen4-uLCD-50DT-AR TFT LCD Colour Display / Touch Screen, 5in, 800 x 480pixels 4D Systems vain uudet tuotteet 5in Serial 800 x 480pixels Yes 108 x 64.8mm 4 → 5.5 V LED Transmissive 142.8 x 93.8 x 8.2mm -10°C +60°C - 5.5V 142.8mm No 440mA 400cd/m² Graphic 8.2mm - gen4 -10 → +60°C - 64.8mm 93.8mm 500:1 65k 108mm - CE
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
Näet nyt 1 - 20 kaikkiaan 222 tuloksesta