Plate Fans

Näet nyt 1 - 20 kaikkiaan 30 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Fan Type Uutuudet Air Flow Fan Speed Blade Diameter Direction of Curve Power Consumption Noise Level Maximum Current Supply Voltage Dimensions Depth Width Height Dimensions Height x Width Diameter Special Features Series Termination Type
AC plate axial fan, HyBlade, 315mm 230V ebm-papst Axial Plate Fan - 2320m³/h 1350rpm 312mm Backward 110W 58dB(A) 520mA 230 V ac 430 x 430 x 155.5mm 155.5mm 430mm 430mm - 312mm - - -
Slim plate mount axial fan 250mm 230V ebm-papst Axial Plate Fan - 1000m³/h - 250mm - 69W 54dB(A) 530mA 230 V ac - 49mm 370mm 370mm 370 x 370mm - - - -
95W Axial Fan, 300mm, 230 V ac ebm-papst - - 1690m³/h 1350rpm 300mm - 95W 65dB 440mA 230 V ac 397 (Dia.) x 80mm 80mm - - - 397mm - - -
440W Plate Fan Plate Mounted Sickle Fan, 463mm, 400 V ac Vent-Axia Plate Mounted Sickle Fan - 1.97m³/s 1350rpm 463mm Backward 440W 49dB(A) 4.4A 400 V ac 575 x 575 x 253.5mm 253.5mm 575mm 575mm - - Lightweight, Thermal Overload Protection - Leadwires
HYBLADE Axial Plate Fan 350mm 230V ebm-papst Axial Plate Fan - 2160m³/h 1340rpm 350mm Forward 165W 64dB 730mA 230 V 485 x 485 x 174.8mm 174.8mm 485mm 485mm 485 x 485mm 350mm - - -
420W Axial Plate Fan, 500mm, 230 V ac, 400 V ac Xpelair Axial Plate Fan - 7500m³/h 1300rpm 500mm Forward 420W 68dB 1.6 A, 900 mA 230 V ac, 400 V ac 630 x 630 x 197mm 197mm 630mm 630mm 630 x 630mm - Ball Bearing Class F Insulation Motor IP55 Protected, High Airflow Capacity, Reversibility, Safety Protection Grille, Wall or Panel Mounting to Convey Air Directly Outside or Through Short Duct X-HD Lead Wire
630W Plate Fan Plate Mounted Sickle Fan, 517mm, 230 V ac Vent-Axia Plate Mounted Sickle Fan - 2.47m³/s 1230rpm 517mm Backward 630W 51dB(A) 13.2A 230 V ac 655 x 655 x 226mm 226mm 655mm 655mm - - Lightweight, Thermal Overload Protection - Leadwires
111W Plate Fan Plate Mounted Sickle Fan, 349mm, 230 V ac Vent-Axia Plate Mounted Sickle Fan - 0.67m³/s 1360rpm 349mm Backward 111W 45dB(A) 2.48A 230 V ac 430 x 430 x 161.9mm 161.9mm 430mm 430mm - - Lightweight, Thermal Overload Protection - Leadwires
166W Plate Fan Plate Mounted Sickle Fan, 412mm, 230 V ac Vent-Axia Plate Mounted Sickle Fan - 1.07m³/s 1340rpm 412mm Backward 166W 46dB(A) 4.2A 230 V ac 549 x 549 x 181.5mm 181.5mm 549mm 549mm - - Lightweight, Thermal Overload Protection - Leadwires
480W Plate Fan Plate Mounted Sickle Fan, 463mm, 230 V ac Vent-Axia Plate Mounted Sickle Fan - 1.96m³/s 1320rpm 463mm Backward 480W 49dB(A) 10A 230 V ac 575 x 575 x 253.5mm 253.5mm 575mm 575mm - - Lightweight, Thermal Overload Protection - Leadwires
Heavy Duty Plate fan 250mm 4 pole 230V Xpelair Axial Plate Fan - 1450m³/h 1400rpm 250mm Forward 90W 47dB 600mA 230 V ac 340 x 340 x 130mm 130mm 340mm 340mm 340 x 340mm - Ball Bearing Class F Insulation Motor IP55 Protected, High Airflow Capacity, Reversibility, Safety Protection Grille, Wall or Panel Mounting to Convey Air Directly Outside or Through Short Duct X-HD Lead Wire
Heavy Duty Plate fan 500mm 4 pole 230V Xpelair Axial Plate Fan - 7500m³/h 1300rpm 500mm Forward 420W 68dB 1.9A 230 V ac 630 x 630 x 197mm 197mm 630mm 630mm 630 x 630mm - Ball Bearing Class F Insulation Motor IP55 Protected, High Airflow Capacity, Reversibility, Safety Protection Grille, Wall or Panel Mounting to Convey Air Directly Outside or Through Short Duct X-HD Lead Wire
742W Plate Fan Plate Mounted Sickle Fan, 568mm, 400 V ac Vent-Axia Plate Mounted Sickle Fan - 3.11m³/s 1280rpm 568mm Backward 742W 57dB(A) 8.8A 400 V ac 725 x 725 x 245mm 245mm 725mm 725mm - - Lightweight, Thermal Overload Protection - Leadwires
160W Axial Fan, 392mm, 230 V ac ebm-papst - - 4235m³/h 1430rpm 392mm - 160W 69dB 730mA 230 V ac 502 (Dia.) x 147mm 147mm - - - 502mm - - -
94W Axial Fan, 300mm, 230 V ac ebm-papst - - 1440m³/h 1380rpm 300mm - 94W 62dB 670mA 230 V ac 397 (Dia.) x 80mm 80mm - - - 397mm - - -
Heavy Duty Plate fan 300mm 4 pole 230V Xpelair Axial Plate Fan - 2150m³/h 1400rpm 300mm Forward 115W 52dB 700mA 230 V ac 390 x 390 x 168mm 168mm 390mm 390mm 390 x 390mm - Ball Bearing Class F Insulation Motor IP55 Protected, High Airflow Capacity, Reversibility, Safety Protection Grille, Wall or Panel Mounting to Convey Air Directly Outside or Through Short Duct X-HD Lead Wire
Slim plate mount axial fan 400mm 230V ebm-papst Axial Plate Fan - 5000m³/h 5000rpm 400 - 300W 52dB(A) 1.35A 230 V ac 540 x 540 x 165mm 165mm 540mm 540mm 540 x 540mm - - - -
170W Plate Mounted Blower, 200 → 277 V ac ebm-papst Plate Mounted Blower - 1140m³/h 3560rpm - Backward 170W - 1.2A 200 → 277 V ac 290 x 290 x 136mm 136mm 290mm 290mm 290 x 290mm - - - -
490 W, 650 W Axial Plate Fan, 450mm, 230 V ebm-papst Axial Plate Fan - 4420m³/h 1310 rpm, 1390 rpm 450mm Forward 490 W, 650 W 69 dB, 70 dB 2.6 A, 2.96 A 230 V 576 x 576 x 187.5mm 187.5mm 576mm 576mm 576 x 576mm 450mm - - -
Heavy Duty Plate fan 400mm 4 pole 230V Xpelair Axial Plate Fan - 4400m³/h 1400rpm 400mm Forward 250W 61dB 1.4A 230 V ac 510 x 510 x 153mm 153mm 510mm 510mm 510 x 510mm - Ball Bearing Class F Insulation Motor IP55 Protected, High Airflow Capacity, Reversibility, Safety Protection Grille, Wall or Panel Mounting to Convey Air Directly Outside or Through Short Duct X-HD Lead Wire
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
Näet nyt 1 - 20 kaikkiaan 30 tuloksesta