Positive Displacement Pumps

Näet nyt 1 - 20 kaikkiaan 85 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Pump Type Drive Type Maximum Flow Rate Maximum Head Maximum Working Pressure Input Connection Output Connection IP Rating Series Maximum Fluid Temperature Body Material Supply Voltage Input Power Wetted Materials Input Connection Size Output Connection Size Output Thread Standard or Connection Type Input Thread Standard or Connection Type
Xylem Flojet Diaphragm Automatically Operated Operated Positive Displacement Pump, 3.7 g/min, 14 L/min, 3.1 bar Xylem Flojet Diaphragm Automatically Operated 3.7 g/min, 14 L/min - 3.1 bar 1/2 in Hose Barb 1/2 in Hose Barb - QUAD 4000 +54°C PP 24 V dc - Elastomer, Polypropylene (Housing) 1/2in 1/2in Hose Barb Hose Barb
Xylem Flojet Diaphragm Electric Operated Positive Displacement Pump, 3.8L/min, 2.4 bar, 24 V dc Xylem Flojet Diaphragm Electric 3.8L/min 25m 2.4 bar 3/8 in Hose Barb 3/8 in Hose Barb - RLF222 +43°C PP 24 V dc 30W - 3/8in 3/8in Hose Barb Hose Barb
RS Pro Diaphragm Electric Operated Positive Displacement Pump, 380mL/min, 11 psi, 1.5 → 5 V
  • RS-tuotekoodi 702-6898
  • Merkki RS Pro
  • Valmistajan tuotenumero D250-03
RS Pro Diaphragm Electric 380ml/min - 11 psi - - IP50 D250 +100°C Aluminium 1.5 → 5 V 0.48W Anodized Aluminium, Nitrile, Silicone, Stainless Steel 2.4mm 2.4mm - -
RS Pro Diaphragm Electric Operated Positive Displacement Pump, 150mL/min, 1 bar, 1.5 → 4.5 V
  • RS-tuotekoodi 702-6894
  • Merkki RS Pro
  • Valmistajan tuotenumero D200-03
RS Pro Diaphragm Electric 150ml/min - 1 bar - - IP50 D200 +100°C Nylon 1.5 → 4.5 V 0.48W Nitrile, Nylon, Silicone 2.4mm 2.4mm - -
Xylem Flojet Diaphragm Air Operated Positive Displacement Pump, 19L/min, 8.27 bar Xylem Flojet Diaphragm Air 19L/min - 8.27 bar 1/2 in Hose Barb, 1/4 in Hose Barb 1/2 in Hose Barb, 1/4 in Hose Barb - G5752 - PP - - Hastelloy C, Kalrez, PP, Santoprene, Viton 1/2 in, 1/4 in 1/2 in, 1/4 in Hose Barb Hose Barb
Xylem Flojet Diaphragm Electric Operated Positive Displacement Pump, 3.8L/min, 2.5 bar, 12 V dc Xylem Flojet Diaphragm Electric 3.8L/min 21m 2.5 bar 3/8 in Hose Barb 3/8 in Hose Barb - RLF122 +43°C PP 12 V dc 30W EPDM, PP, Santoprene, Stainless Steel, Viton 3/8in 3/8in Hose Barb Hose Barb
Verderflex Peristaltic Electric Operated Positive Displacement Pump, 2200mL/min, 24 V dc Verderflex Peristaltic Electric 2200ml/min - - - - - M1500 - ABS 24 V dc 30W - - - - -
Xylem Flojet Diaphragm Electric Operated Positive Displacement Pump, 3.8L/min, 2.5 bar, 24 V dc Xylem Flojet Diaphragm Electric 3.8L/min 21m 2.5 bar 3/8 in Hose Barb 3/8 in Hose Barb - RLF222 +43°C PP 24 V dc 30W - 3/8in 3/8in Hose Barb Hose Barb
Verderflex Peristaltic Electric Operated Positive Displacement Pump, 0.24L/min, 1 bar, 12 V dc Verderflex Peristaltic Electric 0.24L/min 10m 1 bar - - - R2550 +40°C ABS, PC 12 V dc 6VA - 4mm 6mm - -
Hanna Instruments Diaphragm Electric Operated Positive Displacement Pump, 10.8L/h, 43.5 psi, 220 V, 240 V Hanna Instruments Diaphragm Electric 10.8L/h - 43.5 psi - - IP65 BL10/D - Glass Fibre Reinforced PP 220 V, 240 V 200W - 3/8in 3/8in - -
Xylem Flojet Diaphragm Electric Operated Positive Displacement Pump, 10.8L/min, 15 bar, 230 V Xylem Flojet Diaphragm Electric 10.8L/min 28m 15 bar 1/2 in NPT 1/2 in NPT IP44 AD +60°C - 230 V 33W - 1/2in 1/2in NPT NPT
Hanna Instruments Diaphragm Electric Operated Positive Displacement Pump, 18.3L/h, 7.3 psi, 220 V, 240 V Hanna Instruments Diaphragm Electric 18.3L/h - 7.3 psi - - IP65 BL20/D - Glass Fibre Reinforced PP 220 V, 240 V 200W - 3/8in 3/8in - -
Burkert Diaphragm Electric Operated Positive Displacement Pump, 5mL/min, 200 mbar, 24 V dc Burkert Diaphragm Electric 5ml/min - 200 mbar - - IP40 7604 +60°C PEEK 24 V dc 1.5W FFKM, PEEK 2.6mm 2.6mm - -
Xylem Flojet Diaphragm Electric Operated Positive Displacement Pump, 5.3L/min, 4.2 bar, 12 V dc Xylem Flojet Diaphragm Electric 5.3L/min 30m 4.2 bar 3/8 in NPT 3/8 in NPT IP44 D3131 +54°C Glass Filled PP 12 V dc - - 3/8in 3/8in NPT NPT
Verderflex Peristaltic Electric Operated Positive Displacement Pump, 518mL/min, 24 V dc Verderflex Peristaltic Electric 518ml/min - - - - - M1500 - ABS 24 V dc 30W - - - - -
Xylem Flojet Diaphragm Electric Operated Positive Displacement Pump, 5.3L/min, 10.5 bar, 24 V Xylem Flojet Diaphragm Electric 5.3L/min 105m 10.5 bar 3/8 in NPT 3/8 in NPT - R381 +60°C Glass Fibre Reinforced Nylon 24 V 108W - 3/8in 3/8in NPT NPT
Hanna Instruments Diaphragm Electric Operated Positive Displacement Pump, 5L/h, 101.5 psi, 220 V, 240 V Hanna Instruments Diaphragm Electric 5L/h - 101.5 psi - - IP65 BL5/D - Glass Fibre Reinforced PP 220 V, 240 V 200W - 3/8in 3/8in - -
Tecnomatic Diaphragm Air Operated Positive Displacement Pump, 53L/min Tecnomatic Diaphragm Air 53L/min 70m - 1/2 in G 1/2 in G - TE53-PTW - PP - - - 1/2in 1/2in G G
Xylem Diaphragm Air Operated Positive Displacement Pump, 18.9L/min, 100 psi Xylem Flojet Diaphragm Air 18.9L/min - 100 psi 6 mm Hose 9.5 mm to 15 mm Hose - G70K +49°C PP - - - 6mm 9.5 → 15mm Hose Hose
Xylem Flojet Diaphragm Electric Operated Positive Displacement Pump, 3.8L/min, 2.5 bar, 12 V dc Xylem Flojet Diaphragm Electric 3.8L/min 21m 2.5 bar 3/8 in Hose Barb 3/8 in Hose Barb - RLF122 +43°C PP 12 V dc 30W EPDM, PP, Santoprene, Stainless Steel, Viton 3/8in 3/8in Hose Barb Hose Barb
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
Näet nyt 1 - 20 kaikkiaan 85 tuloksesta