Solenoid Valves

Näet nyt 1 - 20 kaikkiaan 723 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Supply Voltage Number of Ports Operation Connection Connection Size Default Valve Position Suitable Applications Type Orifice Diameter Body Material Maximum Working Pressure Operating Temperature Range Minimum Operating Temperature Maximum Operating Temperature Series Flow Factor Kv Maximum Closing Time Maximum Opening Time Thread Standard or Connection Type Connection Gender Hazardous Area Certification Servo Assist
Festo Solenoid Valve VZWD-L-M22C-M-G14-40-V-1P4-8-R1, 2 port , Normally Closed, 24 V dc, 1/4in
  • RS-tuotekoodi 163-7300
  • Merkki Festo
  • Valmistajan tuotenumero VZWD-L-M22C-M-G14-40-V-1P4-8-R1
Festo 24 V dc 2 Direct 1/4 in G Female 1/4in Normally Closed Compressed Air, Inert Gas, Mineral Oil, Neutral Liquid, Water 2/2 4mm Zinc Die Cast 8 bar -10 → +35 °C -10°C +35°C VZWD 0.3m³/h 18ms 20ms G Female - -
Festo Solenoid Valve VZWD-L-M22C-M-G14-60-V-1P4-4-R1, 2 port , Normally Closed, 24 V dc, 1/4in
  • RS-tuotekoodi 163-7299
  • Merkki Festo
  • Valmistajan tuotenumero VZWD-L-M22C-M-G14-60-V-1P4-4-R1
Festo 24 V dc 2 Direct 1/4 in G Female 1/4in Normally Closed Compressed Air, Inert Gas, Mineral Oil, Neutral Liquid, Water 2/2 6mm Zinc Die Cast 4 bar -10 → +35 °C -10°C +35°C VZWD 0.4m³/h 18ms 20ms G Female - -
Festo Solenoid Valve VZWD-L-M22C-M-G18-40-V-1P4-8-R1, 2 port , Normally Closed, 24 V dc, 1/8in
  • RS-tuotekoodi 163-7301
  • Merkki Festo
  • Valmistajan tuotenumero VZWD-L-M22C-M-G18-40-V-1P4-8-R1
Festo 24 V dc 2 Direct 1/8 in G Female 1/8in Normally Closed Compressed Air, Inert Gas, Mineral Oil, Neutral Liquid, Water 2/2 4mm Zinc Die Cast 8 bar -10 → +35 °C -10°C +35°C VZWD 0.3m³/h 18ms 20ms G Female - -
Festo Solenoid Valve VZWF-B-L-M22C-G1-275-E-1P4-6-R1, 2 port , Normally Closed, 24 V dc, 1in
  • RS-tuotekoodi 163-7311
  • Merkki Festo
  • Valmistajan tuotenumero VZWF-B-L-M22C-G1-275-E-1P4-6-R1
Festo 24 V dc 2 Pilot 1 in G Female 1in Normally Closed Compressed Air, Inert Gas, Mineral Oil, Neutral Liquid, Water 2/2 27.5mm Stainless Steel 6 bar -10 → +35 °C -10°C +35°C VZWF 11m³/h 180ms 130ms G Female - -
Festo Solenoid Valve VZWF-B-L-M22C-G12-135-E-1P4-10-R1, 2 port , Normally Closed, 24 V dc, 1/2in
  • RS-tuotekoodi 163-7309
  • Merkki Festo
  • Valmistajan tuotenumero VZWF-B-L-M22C-G12-135-E-1P4-10-R1
Festo 24 V dc 2 Pilot 1/2 in G Female 1/2in Normally Closed Compressed Air, Inert Gas, Mineral Oil, Neutral Liquid, Water 2/2 13.5mm Stainless Steel 10 bar -10 → +35 °C -10°C +35°C VZWF 2.5m³/h 180ms 130ms G Female - -
Festo Solenoid Valve VZWF-B-L-M22C-G14-135-E-1P4-10-R1, 2 port , Normally Closed, 24 V dc, 1/4in
  • RS-tuotekoodi 163-7307
  • Merkki Festo
  • Valmistajan tuotenumero VZWF-B-L-M22C-G14-135-E-1P4-10-R1
Festo 24 V dc 2 Pilot 1/4 in G Female 1/4in Normally Closed Compressed Air, Inert Gas, Mineral Oil, Neutral Liquid, Water 2/2 13.5mm Stainless Steel 10 bar -10 → +35 °C -10°C +35°C VZWF 1.8m³/h 180ms 130ms G Female - -
Festo Solenoid Valve VZWF-B-L-M22C-G34-275-E-1P4-6-R1, 2 port , Normally Closed, 24 V dc, 3/4in
  • RS-tuotekoodi 163-7310
  • Merkki Festo
  • Valmistajan tuotenumero VZWF-B-L-M22C-G34-275-E-1P4-6-R1
Festo 24 V dc 2 Pilot 3/4 in G Female 3/4in Normally Closed Compressed Air, Inert Gas, Mineral Oil, Neutral Liquid, Water 2/2 27.5mm Stainless Steel 6 bar -10 → +35 °C -10°C +35°C VZWF 7.5m³/h 290ms 275ms G Female - -
Festo Solenoid Valve VZWF-B-L-M22C-G38-135-E-1P4-10-R1, 2 port , Normally Closed, 24 V dc, 3/8in
  • RS-tuotekoodi 163-7308
  • Merkki Festo
  • Valmistajan tuotenumero VZWF-B-L-M22C-G38-135-E-1P4-10-R1
Festo 24 V dc 2 Pilot 3/8 in G Female 3/8in Normally Closed Compressed Air, Inert Gas, Mineral Oil, Neutral Liquid, Water 2/2 13.5mm Stainless Steel 10 bar -10 → +35 °C -10°C +35°C VZWF 2.2m³/h 180ms 130ms G Female - -
Hydralectric Solenoid Valve 72003, 2 port , NC, 12 V dc, 1/2in Hydralectric 12 V dc 2 Direct 1/2 in BSP 1/2in NC Water 2/2 - Polyamide 10 bar Maximum of +60 °C - +60°C - - - - BSP Male - -
Burkert Solenoid Valve 93970007, 2 port , NC, 24 V dc, 1/2in Burkert 24 V dc 2 Pilot 1/2 in G Female 1/2in NC Liquid 2/2 10mm Brass 10 bar -10 → +80 °C -10°C +80°C 221 1.9m³/h - - G Female - Yes
Burkert Solenoid Valve 125658, 2 port , NC, 24 V ac, 1/2in Burkert 24 V ac 2 Pilot 1/2 in G Female 1/2in NC Liquid 2/2 13mm Brass 10 bar -10 → +55 °C -10°C +55°C 6213 3.6m³/h 4s 4s G Female - Yes
Burkert Solenoid Valve 93970009, 2 port , NC, 230 V ac, 1/2in Burkert 230 V ac 2 Pilot 1/2 in G Female 1/2in NC Liquid 2/2 10mm Brass 10 bar -10 → +80 °C -10°C +80°C 221 1.9m³/h - - G Female - Yes
Burkert Solenoid Valve 125333, 3 port , NC, 24 V dc, 1/8in Burkert 24 V dc 3 Direct 1/8 in G Female 1/8in NC Gas, Liquid 3/2 2mm Brass 10 bar -10 → +55 °C -10°C +55°C 6014 0.11m³/h 20ms 15ms G Female - -
Burkert Solenoid Valve 125304, 2 port , NC, 230 V ac, 1/4in Burkert 230 V ac 2 Direct 1/4 in G Female 1/4in NC Liquid, Neutral Gas 2/2 3mm Brass 10 bar -10 → +55 °C -10°C +55°C 6013 0.23m³/h 30ms 20ms G Female - -
Hydralectric Solenoid Valve 72004, 2 port , NC, 240 V ac, 1/2in Hydralectric 240 V ac 2 Direct 1/2 in BSP 1/2in NC Water 2/2 - Nylon 10 bar Maximum of +60 °C - +60°C - - - - BSP Male - -
Buschjost Solenoid Valve 8240200.9101.02400, 2 port , NC, 24 V dc, 1/2in Buschjost 24 V dc 2 Pilot 1/2 in G Female 1/2in NC Air, Water 2/2 12mm Brass 16 bar -10 → +50 °C -10°C +50°C 82400 3.8m³/h - - G Female - -
Burkert Solenoid Valve 089404, 2 port , NC, 24 V dc, 1/2in Burkert 24 V dc 2 Direct 1/2 in G Female 1/2in NC Alcohol, Fuel, Hydraulic Oil, Organic Solvent, Steam, Waste Gas, Water 2/2 4mm Brass 4 bar -40 → +55 °C -40°C +55°C 0255 0.5m³/h 30ms 80ms G Female - -
Asco Solenoid Valve 18990001, 3 port , NC
  • RS-tuotekoodi 278-4384
  • Merkki Asco
  • Valmistajan tuotenumero 18990001
Asco - 3 Pilot - - NC Air 3/2 1.2mm Glass Fibre Reinforced PA 10 bar -10 → +60 °C -10°C +60°C 189 0.05m³/h 5ms 5ms - - - -
Burkert Solenoid Valve 076551, 2 port , NC, 230 V ac, 1/2in Burkert 230 V ac 2 Direct 1/2 in G Female 1/2in NC Alcohol, Fuel, Hydraulic Oil, Organic Solvent, Steam, Waste Gas, Water 2/2 4mm Brass 12 bar -40 → +55 °C -40°C +55°C 0255 0.5m³/h 30ms 20ms G Female - -
Buschjost Solenoid Valve 8240200.9101.23050, 2 port , NC, 230 V ac, 1/2in Buschjost 230 V ac 2 Pilot 1/2 in G Female 1/2in NC Air, Water 2/2 12mm Brass 16 bar -10 → +50 °C -10°C +50°C 82400 3.8m³/h - - G Female - -
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
Näet nyt 1 - 20 kaikkiaan 723 tuloksesta