Spectrum Analysers

Näet nyt 1 - 20 kaikkiaan 33 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Bandwidth Number of Channels Wave Traces Sweep Modes Setting Modes Maximum Frequency Minimum Frequency Frequency Stability Display Type Screen Size Markers RF Input Interface Type Desktop/Handheld Model Number p Weight Dimensions Width Length Height Minimum Operating Temperature Battery Type Maximum Operating Temperature Battery Life Plug Type
RS Pro Handheld Sound Analyser, 2 Channel, TFT LCD, USB
  • RS-tuotekoodi 146-4654
  • Merkki RS Pro
  • Valmistajan tuotenumero TES-1358C
RS Pro 25Hz → 10kHz 2 - - - 10kHz 25 Hz - TFT LCD - - - USB Handheld - 950 (Including Battery)g 100 x 60 x 345mm 60mm 100mm 345mm -10°C LR14 +50°C 2 h -
RS Pro Handheld Sound Analyser, 2 Channel, TFT LCD, USB
  • RS-tuotekoodi 146-4655
  • Merkki RS Pro
  • Valmistajan tuotenumero TES-1358E
RS Pro 12.5Hz → 20kHz 2 - - - 20kHz 12.5 Hz - TFT LCD - - - USB Handheld - 950 (Including Battery)g 100 x 60 x 345mm 60mm 100mm 345mm -10°C LR14 +50°C 2 h -
RS Pro ISA-730, ISP-730 Desktop Spectrum Analyser, TFT LCD
  • RS-tuotekoodi 123-3568
  • Merkki RS Pro
  • Valmistajan tuotenumero ISP-730
RS Pro 150 kHz → 3 GHz - - Continuous Full Span, Last Span, Zero Span 3GHz 150 kHz - TFT LCD 5.6in Amplitude, Frequency N Connector 15-Pin Female D-Sub Connector, 9-Pin Female D-Sub Connector, RS232, USB Desktop ISA-730, ISP-730 2.2kg 296 x 115.1 x 152mm 115.1mm 296mm 152mm 5°C - 45°C - UK
RS Pro RSSA3032X Desktop Spectrum Analyser, 1 Channel, TFT LCD, RJ45, USB-A 2.0, USB-B 2.0, 9 kHz → 3.2 GHz
  • RS-tuotekoodi 123-6444
  • Merkki RS Pro
  • Valmistajan tuotenumero RSSA3032X
RS Pro 9 kHz → 3.2GHz 1 Reference Continuous, Single Span, Zero Span 3.2GHz 9 kHz <0.5 (First Year)ppm TFT LCD - Single BNC RJ45, USB-A 2.0, USB-B 2.0 Desktop RSSA3032X 4.6kg 393 x 207 x 116.5mm 207mm 393mm 116.5mm 0°C - +50°C - -
ISA 830 TG Spectrum Analyser, 6.4 in TFT, RS232, USB, 9 kHz → 3 GHz ISO-TECH 3 GHz, 9 kHz → 3 GHz - - - Full Span, Zero Span 3GHz 9 kHz ±10ppm 6.4 in TFT - Delta, Normal N Socket RS232, USB - ISA 830 TG 6kg 340 x 330 x 170mm 330mm 340mm 170mm - Rechargeable Lithium-Ion - 3 h -
RS Pro RSSA3021X Desktop Spectrum Analyser, 1 Channel, TFT LCD, RJ45, USB-A 2.0, USB-B 2.0, 9 kHz → 2.1 GHz
  • RS-tuotekoodi 123-6443
  • Merkki RS Pro
  • Valmistajan tuotenumero RSSA3021X
RS Pro 9 kHz → 2.1GHz 1 Reference Continuous, Single Span, Zero Span 2.1GHz 9 kHz <0.5 (First Year)ppm TFT LCD - Single BNC RJ45, USB-A 2.0, USB-B 2.0 Desktop RSSA3021X 4.6kg 393 x 207 x 116.5mm 207mm 393mm 116.5mm 0°C - +50°C - -
Aim-TTi PSA1302 Handheld Spectrum Analyser, 1 Channel, 4.3 in TFT, 1 MHz → 1.3 GHz Aim-TTi 1.3GHz 1 Live, Reference, View Continuous, Single Centre + Span, Start + Stop 1.3GHz 1 MHz ±10ppm 4.3 in TFT 480 x 272pixel Dual, None, Single SMA Connector - Handheld PSA1302 560g 92 x 49 x 192mm 49mm 92mm 192mm +5°C Rechargeable Lithium-Ion +40°C 8 h -
Tektronix RSA306B Handheld Real Time Spectrum Analyser, LED, 9 kHz → 6.2 GHz Tektronix 40MHz - Live - Centre + Span 6.2GHz 9 kHz ±20ppm LED 25.6cm Amplitude, Frequency, Signal Density SMA Connector - Handheld RSA306B 750g 190.5 x 139.7 x 31.9mm 139.7mm 190.5mm 31.9mm -10°C - +55°C - -
Aim-TTi PSA2702 Handheld Spectrum Analyser, 1 Channel, 4.3 in TFT, 1 MHz → 2.7 GHz Aim-TTi 2.7GHz 1 Live, Reference, View Continuous, Single Centre + Span, Start + Stop 2.7GHz 1 MHz ±10ppm 4.3 in TFT 480 x 272pixel Dual, None, Single SMA Connector - Handheld PSA2702 560g 92 x 49 x 192mm 49mm 92mm 192mm +5°C Rechargeable Lithium-Ion +40°C 8 h -
Aim-TTi PSA6005USC Handheld Spectrum Analyser, 10.9 cm Backlit TFT LCD, USB, 10 MHz → 6 GHz Aim-TTi 300 Hz → 10 MHz - Live, Reference, View Continuous, Single Centre + Span, Start + Stop 6GHz 10 MHz ±1ppm 10.9 cm Backlit TFT LCD 480 x 272pixel Dual BNC, SMA Connector, Standard N USB Handheld PSA6005USC 560g 49 x 92 x 192mm 92mm 49mm 192mm -5°C Lithium-Ion +40°C >3 h -
ISO-TECH ISA 830 Spectrum Analyser, 6.4 in TFT, RS232, USB, 9 kHz → 3 GHz ISO-TECH 3 GHz, 9 kHz → 3 GHz - - - Full Span, Zero Span 3GHz 9 kHz ±10ppm 6.4 in TFT - Delta, Normal N Socket RS232, USB - ISA 830 6kg 340 x 330 x 170mm 330mm 340mm 170mm - - - 3 h -
Aaronia Ag SPECTRAN HF-60100 V4 Handheld Spectrum Analyser, LCD, USB 1.1, USB 2.0, 1 MHz → 9.4 GHz Aaronia Ag 50MHz - Live - Zero Span + Time Domain 9.4GHz 1 MHz - LCD 51 x 25 (Spectrum)pixel Frequency, Signal SMA Connector USB 1.1, USB 2.0 Handheld SPECTRAN HF-60100 V4 420g 260 x 86 x 23mm 86mm 260mm 23mm - LiPo - - -
Aim-TTi PSA3605 Handheld Spectrum Analyser, 10.9 cm Backlit TFT LCD, USB, 10 MHz → 3.6 GHz Aim-TTi 300 Hz → 10 MHz - Live, Reference, View Continuous, Single Centre + Span, Start + Stop 3.6GHz 10 MHz ±1ppm 10.9 cm Backlit TFT LCD 480 x 272pixel Dual BNC, SMA Connector, Standard N USB Handheld PSA3605 560g 49 x 92 x 192mm 92mm 49mm 192mm -5°C Lithium-Ion +40°C >3 h -
Aim-TTi PSA3605USC Handheld Spectrum Analyser, 10.9 cm Backlit TFT LCD, USB, 10 MHz → 3.6 GHz Aim-TTi 300 Hz → 10 MHz - Live, Reference, View Continuous, Single Centre + Span, Start + Stop 3.6GHz 10 MHz ±1ppm 10.9 cm Backlit TFT LCD 480 x 272pixel Dual BNC, SMA Connector, Standard N USB Handheld PSA3605USC 560g 49 x 92 x 192mm 92mm 49mm 192mm -5°C Lithium-Ion +40°C >3 h -
Rohde & Schwarz Spectrum Rider FPH Handheld Spectrum Analyser, WVGA, 10/100BASE-T, RJ45, USB, 5 kHz → 2 GHz Rohde & Schwarz 1 Hz → 3 MHz - Reference Average, Continuous, Peak Hold Span 2 GHz, 3 (with FPH-B3 Option) GHz, 4 (with FPH-B4 Option) GHz 5 kHz - WVGA 800 x 480pixel Single N Socket 10/100BASE-T, RJ45, USB Handheld Spectrum Rider FPH 2.5kg 76 x 202 x 294mm 202mm 76mm 294mm -30°C Li-Ion +60°C 8 h Australia, Canada, China, Europe, Switzerland, UK, US
Aaronia Ag SPECTRAN HF-2025E Handheld Spectrum Analyser, LCD, USB 1.1, USB 2.0, 700 MHz → 2.5 GHz Aaronia Ag 50MHz - Live Continuous Zero Span 2.5GHz 700 MHz - LCD 51 x 25 (Spectrum)pixel - SMA Connector USB 1.1, USB 2.0 Handheld SPECTRAN HF-2025E 420g 260 x 86 x 23mm 86mm 260mm 23mm - LiPo - - -
Aaronia Ag SPECTRAN HF-6060 V4 Handheld Spectrum Analyser, LCD, USB 1.1, USB 2.0, 10 MHz → 6 GHz Aaronia Ag 50MHz - Live - Zero Span + Time Domain 6GHz 10 MHz - LCD 51 x 25 (Spectrum)pixel Frequency, Signal SMA Connector USB 1.1, USB 2.0 Handheld SPECTRAN HF-6060 V4 420g 260 x 86 x 23mm 86mm 260mm 23mm - LiPo - - -
Aaronia Ag SPECTRAN HF-6060 X Desktop Spectrum Analyser, USB 1.1, USB 2.0, 10 MHz → 6 GHz Aaronia Ag 50MHz - - - Zero Span + Time Domain 6GHz 10 MHz - - - Frequency, Signal SMA Connector USB 1.1, USB 2.0 Desktop SPECTRAN HF-6060 X 700g 210 x 140 x 25mm 140mm 210mm 25mm - - - - -
Aaronia Ag SPECTRAN HF60100 V4 X Desktop Spectrum Analyser, USB 1.1, USB 2.0, 1 MHz → 9.4 GHz Aaronia Ag - - - - Zero Span + Time Domain 9.4GHz 1 MHz - - - Frequency, Signal SMA Connector USB 1.1, USB 2.0 Desktop SPECTRAN HF60100 V4 X 700g 210 x 140 x 25mm 140mm 210mm 25mm - - - - -
Aaronia Ag SPECTRAN NF-5030 Handheld Spectrum Analyser, LCD, USB 1.1, USB 2.0, 1 Hz → 1 MHz Aaronia Ag - - Live - - 1MHz 1 Hz - LCD 51 x 25 (Spectrum)pixel Frequency, Signal SMA Connector USB 1.1, USB 2.0 Handheld SPECTRAN NF-5030 420g 260 x 86 x 23mm 86mm 260mm 23mm - LiPo - - -
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
Näet nyt 1 - 20 kaikkiaan 33 tuloksesta