Isolated DC to High Voltage DC Converters

Näet nyt 1 - 20 kaikkiaan 154 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Output Voltage Input Voltage Range Power Rating Output Current Mounting Type Number of Outputs Minimum Temperature Maximum Temperature Ripple And Noise Maximum Input Current Weight Series MTBF Length Depth Output Voltage Adjustment Range Width
XP Power G50 DC to High Voltage DC Converter 0 → 12 V dc 300μA 5kV 1.5W 5kV 0 → 12 V dc 1.5W 300µA Through Hole 1 -10°C +60°C <2 (Ripple)% <125 (No Load) mA, <300 (Full Load) mA 43g G Series >2290000h 38.1mm 16mm - 38.1mm
XP Power G01 DC to High Voltage DC Converter 0 → 12 V dc 15mA 100V dc 1.5W 100V dc 0 → 12 V dc 1.5W 15mA Through Hole 1 -10°C +60°C <1.75 (Ripple)% <100 (No Load) mA, <250 (Full Load) mA 43g G Series >2290000h 38.1mm 16mm - 38.1mm
XP Power G05 DC to High Voltage DC Converter 0 → 12 V dc 3mA 500V dc 1.5W 500V dc 0 → 12 V dc 1.5W 3mA Through Hole 1 -10°C +60°C <0.1 (Ripple)% <100 (No Load) mA, <250 (Full Load) mA 43g G Series >2290000h 38.1mm 16mm - 38.1mm
XP Power G30 DC to High Voltage DC Converter 0 → 12 V dc 500μA 3kV 1.5W 3kV 0 → 12 V dc 1.5W 500µA Through Hole 1 -10°C +60°C <2 (Ripple)% <125 (No Load) mA, <300 (Full Load) mA 43g G Series >2290000h 38.1mm 16mm - 38.1mm
XP Power E10 DC to High Voltage DC Converter 0 → 12 V dc 3mA 1kV 3W 1kV 0 → 12 V dc 3W 3mA - 1 -10°C +60°C <0.05 (Ripple)% <175 (No Load) mA, <400 (Full Load) mA 85.1g E Series >2000000h 63.5mm 21.6mm - 38.1mm
XP Power F30 DC to High Voltage DC Converter 0 → 15 V dc 3.3mA 3kV 10W 3kV 0 → 15 V dc 10W 3.3mA PCB Mount 1 -10°C +70°C <1 (Ripple)% <1.5 (Full Load) A, <150 (No Load) mA 142g F Series >810000h 71.1mm 21.6mm - 43.2mm
XP Power G03 DC to High Voltage DC Converter 0 → 12 V dc 5mA 300V dc 1.5W 300V dc 0 → 12 V dc 1.5W 5mA Through Hole 1 -10°C +60°C <0.75 (Ripple)% <100 (No Load) mA, <250 (Full Load) mA 43g G Series >2290000h 38.1mm 16mm - 38.1mm
XP Power G06 DC to High Voltage DC Converter 0 → 12 V dc 2.5mA 600V dc 1.5W 600V dc 0 → 12 V dc 1.5W 2.5mA Through Hole 1 -10°C +60°C <0.1 (Ripple)% <100 (No Load) mA, <250 (Full Load) mA 43g G Series >2290000h 38.1mm 16mm - 38.1mm
XP Power E15 DC to High Voltage DC Converter 0 → 12 V dc 2mA 1.5kV 3W 1.5kV 0 → 12 V dc 3W 2mA - 1 -10°C +60°C <0.05 (Ripple)% <175 (No Load) mA, <400 (Full Load) mA 85.1g E Series >2000000h 63.5mm 21.6mm - 38.1mm
XP Power E50 DC to High Voltage DC Converter 0 → 15 V dc 600μA 5kV 3W 5kV 0 → 15 V dc 3W 600µA - 1 -10°C +60°C <0.5 (Ripple)% <175 (No Load) mA, <400 (Full Load) mA 85.1g E Series >2000000h 63.5mm 21.6mm - 38.1mm
XP Power F50 DC to High Voltage DC Converter 0 → 15 V dc 2mA 5kV 10W 5kV 0 → 15 V dc 10W 2mA PCB Mount 1 -10°C +70°C <1 (Ripple)% <1.5 (Full Load) A, <150 (No Load) mA 142g F Series >810000h 71.1mm 21.6mm - 43.2mm
XP Power G25 DC to High Voltage DC Converter 0 → 12 V dc 600μA 2.5kV 1.5W 2.5kV 0 → 12 V dc 1.5W 600µA Through Hole 1 -10°C +60°C <1 (Ripple)% <125 (No Load) mA, <275 (Full Load) mA 43g G Series >2290000h 38.1mm 16mm - 38.1mm
XP Power G40 DC to High Voltage DC Converter 0 → 12 V dc 370μA 4kV 1.5W 4kV 0 → 12 V dc 1.5W 370µA Through Hole 1 -10°C +60°C <1 (Ripple)% <125 (No Load) mA, <300 (Full Load) mA 43g G Series >2290000h 38.1mm 16mm - 38.1mm
XP Power G60 DC to High Voltage DC Converter 0 → 12 V dc 250μA 6kV 1.5W 6kV 0 → 12 V dc 1.5W 250µA Through Hole 1 -10°C +60°C <2 (Ripple)% <125 (No Load) mA, <300 (Full Load) mA 43g G Series >2290000h 38.1mm 16mm - 38.1mm
XP Power GP50 DC to High Voltage DC Converter 0 → 12 V dc 200μA 5kV 1W 5kV 0 → 12 V dc 1W 200µA Through Hole 1 -20°C +70°C <1.5 (Ripple)% <150 (Full Load) mA, <75 (No Load) mA 40g GP Series >2310000h 38.1mm 16mm - 38.1mm
XP Power GP60 DC to High Voltage DC Converter 0 → 12 V dc 166μA 6kV 1W 6kV 0 → 12 V dc 1W 166µA Through Hole 1 -20°C +70°C <1 (Ripple)% <175 (Full Load) mA, <75 (No Load) mA 40g GP Series >2310000h 38.1mm 16mm - 38.1mm
XP Power E02 DC to High Voltage DC Converter 0 → 12 V dc 15mA 200V dc 3W 200V dc 0 → 12 V dc 3W 15mA - 1 -10°C +60°C <0.25 (Ripple)% <175 (No Load) mA, <400 (Full Load) mA 85.1g E Series >2000000h 63.5mm 21.6mm - 38.1mm
XP Power E40 DC to High Voltage DC Converter 0 → 15 V dc 750μA 4kV 3W 4kV 0 → 15 V dc 3W 750µA - 1 -10°C +60°C <0.5 (Ripple)% <175 (No Load) mA, <400 (Full Load) mA 85.1g E Series >2000000h 63.5mm 21.6mm - 38.1mm
XP Power E70 DC to High Voltage DC Converter 0 → 15 V dc 430μA 7kV 3W 7kV 0 → 15 V dc 3W 430µA - 1 -10°C +60°C <1 (Ripple)% <175 (No Load) mA, <400 (Full Load) mA 85.1g E Series >2000000h 63.5mm 21.6mm - 38.1mm
XP Power F05 DC to High Voltage DC Converter 0 → 12 V dc 20mA 500V dc 10W 500V dc 0 → 12 V dc 10W 20mA PCB Mount 1 -10°C +70°C <0.1 (Ripple)% <1.5 (Full Load) A, <150 (No Load) mA 142g F Series >810000h 71.1mm 21.6mm - 43.2mm
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
Näet nyt 1 - 20 kaikkiaan 154 tuloksesta