Non-Isolated DC to High Voltage DC Converters

Näet nyt 1 - 20 kaikkiaan 46 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Output Voltage Input Voltage Range Power Rating Output Current Minimum Temperature Maximum Temperature Load Regulation Line Regulation Ripple And Noise Maximum Input Current Weight Series MTBF Protection Features Depth Length
XP Power SIP100 DC-High Voltage DC Non-Isolated Converters 1 0 → 10mA 25 → 100V dc 1W 25 → 100V dc 4 → 6.7 V dc 1W 0 → 10mA -20°C +70°C 0.1% 0.2% <10mV Pk-Pk <350 (Full Load) mA, <75 (No Load) mA 7.1g SIP Series 2.03Mh - 19.05mm 36.8mm
XP Power SIP90 DC-High Voltage DC Non-Isolated Converters 1 0 → 1mA 20 → 90V dc 0.1W 20 → 90V dc 3 → 6.7 V dc 0.1W 0 → 1mA -20°C +70°C 0.03% 0.05% <5mV Pk-Pk <125 (No Load) mA, <150 (Full Load) mA 5g SIP Series 2.03Mh - 13.97mm 29.2mm
XP Power C02 DC-High Voltage DC Non-Isolated Converters 1 5mA 200V dc 1W 200V dc 11.5 → 16 V dc 1W 5mA -10°C +60°C - - <0.05% Pk-Pk <100 (No Load) mA, <250 (Full Load) mA 31g C >2600000h Reverse Polarity Protection - -
XP Power C02N DC-High Voltage DC Non-Isolated Converters 1 5mA -200V dc 1W -200V dc 11.5 → 16 V dc 1W 5mA -10°C +60°C - - <0.05% Pk-Pk <100 (No Load) mA, <250 (Full Load) mA 31g C >2600000h Reverse Polarity Protection - -
XP Power C03 DC-High Voltage DC Non-Isolated Converters 1 3.3mA 300V dc 1W 300V dc 11.5 → 16 V dc 1W 3.3mA -10°C +60°C - - <0.03% Pk-Pk <100 (No Load) mA, <250 (Full Load) mA 31g C >2600000h Reverse Polarity Protection - -
XP Power C05 DC-High Voltage DC Non-Isolated Converters 1 2mA 500V dc 1W 500V dc 11.5 → 16 V dc 1W 2mA -10°C +60°C - - <0.004% Pk-Pk <100 (No Load) mA, <250 (Full Load) mA 31g C >2600000h Reverse Polarity Protection - -
XP Power C06 DC-High Voltage DC Non-Isolated Converters 1 1.67mA 600V dc 1W 600V dc 11.5 → 16 V dc 1W 1.67mA -10°C +60°C - - <0.003% Pk-Pk <100 (No Load) mA, <250 (Full Load) mA 31g C >2600000h Reverse Polarity Protection - -
XP Power C06N DC-High Voltage DC Non-Isolated Converters 1 1.67mA -600V dc 1W -600V dc 11.5 → 16 V dc 1W 1.67mA -10°C +60°C - - <0.003% Pk-Pk <100 (No Load) mA, <250 (Full Load) mA 31g C >2600000h Reverse Polarity Protection - -
XP Power C10 DC-High Voltage DC Non-Isolated Converters 1 1mA 1kV 1W 1kV 11.5 → 16 V dc 1W 1mA -10°C +60°C - - <0.005% Pk-Pk <100 (No Load) mA, <250 (Full Load) mA 31g C >2600000h Reverse Polarity Protection - -
XP Power C10N DC-High Voltage DC Non-Isolated Converters 1 1mA -1kV 1W -1kV 11.5 → 16 V dc 1W 1mA -10°C +60°C - - <0.002% Pk-Pk <100 (No Load) mA, <250 (Full Load) mA 31g C >2600000h Reverse Polarity Protection - -
XP Power C12 DC-High Voltage DC Non-Isolated Converters 1 1mA 1.2kV 1W 1.2kV 11.5 → 16 V dc 1W 1mA -10°C +60°C - - <0.004% Pk-Pk <100 (No Load) mA, <250 (Full Load) mA 31g C >2600000h Reverse Polarity Protection - -
XP Power C12N DC-High Voltage DC Non-Isolated Converters 1 1mA -1.2kV 1W -1.2kV 11.5 → 16 V dc 1W 1mA -10°C +60°C - - <0.003% Pk-Pk <100 (No Load) mA, <250 (Full Load) mA 31g C >2600000h Reverse Polarity Protection - -
XP Power C15 DC-High Voltage DC Non-Isolated Converters 1 670μA 1.5kV 1W 1.5kV 11.5 → 16 V dc 1W 670µA -10°C +60°C - - <0.002% Pk-Pk <100 (No Load) mA, <250 (Full Load) mA 31g C >2600000h Reverse Polarity Protection - -
XP Power C15N DC-High Voltage DC Non-Isolated Converters 1 670μA -1.5kV 1W -1.5kV 11.5 → 16 V dc 1W 670µA -10°C +60°C - - <0.002% Pk-Pk <100 (No Load) mA, <250 (Full Load) mA 31g C >2600000h Reverse Polarity Protection - -
XP Power C20 DC-High Voltage DC Non-Isolated Converters 1 500μA 2kV 1W 2kV 11.5 → 16 V dc 1W 500µA -10°C +60°C - - <0.002% Pk-Pk <100 (No Load) mA, <250 (Full Load) mA 31g C >2600000h Reverse Polarity Protection - -
XP Power C25 DC-High Voltage DC Non-Isolated Converters 1 400μA 2.5kV 1W 2.5kV 11.5 → 16 V dc 1W 400µA -10°C +60°C - - <0.1% Pk-Pk <100 (No Load) mA, <250 (Full Load) mA 36.8g C >2600000h Reverse Polarity Protection - -
XP Power C30 DC-High Voltage DC Non-Isolated Converters 1 330μA 3kV 1W 3kV 11.5 → 16 V dc 1W 330µA -10°C +60°C - - <0.1% Pk-Pk <100 (No Load) mA, <250 (Full Load) mA 36.8g C >2600000h Reverse Polarity Protection - -
XP Power C40 DC-High Voltage DC Non-Isolated Converters 1 250μA 4kV 1W 4kV 11.5 → 16 V dc 1W 250µA -10°C +60°C - - <0.1% Pk-Pk <100 (No Load) mA, <250 (Full Load) mA 36.8g C >2600000h Reverse Polarity Protection - -
XP Power C40N DC-High Voltage DC Non-Isolated Converters 1 250μA -4kV 1W -4kV 11.5 → 16 V dc 1W 250µA -10°C +60°C - - <0.1% Pk-Pk <100 (No Load) mA, <250 (Full Load) mA 36.8g C >2600000h Reverse Polarity Protection - -
XP Power C50 DC-High Voltage DC Non-Isolated Converters 1 200μA 5kV 1W 5kV 11.5 → 16 V dc 1W 200µA -10°C +60°C - - <0.1% Pk-Pk <100 (No Load) mA, <250 (Full Load) mA 50.9g C >2600000h Reverse Polarity Protection - -
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
Näet nyt 1 - 20 kaikkiaan 46 tuloksesta