Cable Trunking

894
Vastaa
Olet tehnyt uusia valintoja.
Klikkaa 'suodattimet' nähdäksesi uudet tuotteet
Käytetyt hakuehdot
Näet nyt 1 - 20 kaikkiaan 894 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Length Width Depth Trunking/Chain Type Slot Type Material Colour Minimum Bend Radius Fire Behaviour Series Standards Met
HellermannTyton HTWD-PD Grey PVC Narrow Slot Cable Trunking Slotted Panel Trunking, W20 mm x D20mm, L2m HellermannTyton 2m 20 mm 20mm Slotted Panel Trunking Narrow PVC Grey - Self-extinguishing HTWD-PD DIN EN 50085, UL 94 V-0
HellermannTyton HTWD-PD Grey PVC Narrow Slot Cable Trunking Slotted Panel Trunking, W37.5 mm x D37.5mm, L2m HellermannTyton 2m 37.5 mm 37.5mm Slotted Panel Trunking Narrow PVC Grey - Self-extinguishing HTWD-PD DIN EN 50085, UL 94 V-0
HellermannTyton HTWD-PN Grey PVC Narrow Slot Cable Trunking Slotted Panel Trunking, W25 mm x D60mm, L2m HellermannTyton 2m 25 mm 60mm Slotted Panel Trunking Narrow PVC Grey - Self-extinguishing HTWD-PN DIN EN 50085, UL 94 V-0
HellermannTyton HTWD-HF Grey Halogen Free PC/ABS Narrow Slot Cable Trunking Slotted Panel Trunking, W25 mm x D25mm, L2m HellermannTyton 2m 25 mm 25mm Slotted Panel Trunking Narrow Halogen Free PC/ABS Grey - Halogen Free, Self-extinguishing HTWD-HF DIN EN 50085, UL 94 V-0
HellermannTyton HTWD-PN Grey PVC Narrow Slot Cable Trunking Slotted Panel Trunking, W60 mm x D60mm, L2m HellermannTyton 2m 60 mm 60mm Slotted Panel Trunking Narrow PVC Grey - Self-extinguishing HTWD-PN DIN EN 50085, UL 94 V-0
RS Pro F 2000 Grey PVC Narrow Slot Cable Trunking Control Panel Trunking, W60 mm x D40mm, L40m Self-extinguishing RS Pro 40m 60 mm 40mm Control Panel Trunking Narrow PVC Grey - Self-extinguishing F 2000 CE, UL, UL Listed, VDE
HellermannTyton HTWD-PN Grey PVC Narrow Slot Cable Trunking Slotted Panel Trunking, W120 mm x D60mm, L2m HellermannTyton 2m 120 mm 60mm Slotted Panel Trunking Narrow PVC Grey - Self-extinguishing HTWD-PN DIN EN 50085, UL 94 V-0
RS Pro Terminal F 2000 Grey PVC Narrow Slot Cable Trunking Control Panel Trunking, W50 mm x D100mm, L32m RS Pro 32m 50 mm 100mm Control Panel Trunking Narrow PVC Grey - Self-extinguishing Terminal F 2000 -
RS Pro F 2000 Grey PVC Narrow Slot Cable Trunking Control Panel Trunking, W100 mm x D80mm, L24m Self-extinguishing RS Pro 24m 100 mm 80mm Control Panel Trunking Narrow PVC Grey - Self-extinguishing F 2000 CE, UL, UL Listed, VDE
HellermannTyton HTWD-PN Grey PVC Narrow Slot Cable Trunking Slotted Panel Trunking, W100 mm x D100mm, L2m HellermannTyton 2m 100 mm 100mm Slotted Panel Trunking Narrow PVC Grey - Self-extinguishing HTWD-PN DIN EN 50085, UL 94 V-0
RS Pro Terminal F 2000 Grey PVC Narrow Slot Cable Trunking Control Panel Trunking, W75 mm x D100mm, L20m RS Pro 20m 75 mm 100mm Control Panel Trunking Narrow PVC Grey - Self-extinguishing Terminal F 2000 -
RS Pro F 2000 Grey PVC Cable Trunking, Narrow Slot, Control Panel Trunking RS Pro 24m 100 mm 60mm Control Panel Trunking Narrow PVC Grey - Self-extinguishing F 2000 CE, UL, UL Listed, VDE
HellermannTyton HTWD-PN Grey PVC Narrow Slot Cable Trunking Slotted Panel Trunking, W60 mm x D100mm, L2m HellermannTyton 2m 60 mm 100mm Slotted Panel Trunking Narrow PVC Grey - Self-extinguishing HTWD-PN DIN EN 50085, UL 94 V-0
Igus E1.17 Black Open Slot Cable Chain Trunking, W26 mm x D25mm, 28 mm Min. Bend Radius
  • RS-tuotekoodi 164-0560
  • Merkki Igus
  • Valmistajan tuotenumero E1.17.021.028.0
Igus - 26 mm 25mm Cable Chain Open - Black 28 mm - E1.17 -
Igus E1.17 Black Open Slot Cable Chain Trunking, W36 mm x D25mm, 28 mm Min. Bend Radius
  • RS-tuotekoodi 164-0561
  • Merkki Igus
  • Valmistajan tuotenumero E1.17.031.028.0
Igus - 36 mm 25mm Cable Chain Open - Black 28 mm - E1.17 -
Igus E1.20 Black Open Slot Cable Chain Trunking, W22 mm x D27mm, 28 mm Min. Bend Radius
  • RS-tuotekoodi 164-0565
  • Merkki Igus
  • Valmistajan tuotenumero E1.20.015.028.0
Igus - 22 mm 27mm Cable Chain Open - Black 28 mm - E1.20 -
Igus E1.18 Black Open Slot Cable Chain Trunking, W20 mm x D26mm, 28 mm Min. Bend Radius
  • RS-tuotekoodi 164-0563
  • Merkki Igus
  • Valmistajan tuotenumero E1.18.015.028.0
Igus - 20 mm 26mm Cable Chain Open - Black 28 mm - E1.18 -
Igus E1.17 Black Open Slot Cable Chain Trunking, W49 mm x D25mm, 28 mm Min. Bend Radius
  • RS-tuotekoodi 164-0562
  • Merkki Igus
  • Valmistajan tuotenumero E1.17.044.028.0
Igus - 49 mm 25mm Cable Chain Open - Black 28 mm - E1.17 -
SES Sterling GN-HF-A6/4 Grey PC/ABS Narrow Slot Slotted Trunking Cable Trunking, W100 mm x D80mm, L2m SES Sterling 2m 100 mm 80mm Cable Trunking Narrow PC/ABS Grey - Halogen Free, Self-extinguishing GN-HF-A6/4 DIN 5510-2:S4-SR2-ST2, EN 45545-2:R22 HL3 & R23 HL3, NF F 16-101/102:I3/F2, UL 94 V-0
SES Sterling GN-HF-A6/4 Grey PC/ABS Narrow Slot Slotted Trunking Cable Trunking, W80 mm x D60mm, L2m SES Sterling 2m 80 mm 60mm Cable Trunking Narrow PC/ABS Grey - Halogen Free, Self-extinguishing GN-HF-A6/4 DIN 5510-2:S4-SR2-ST2, EN 45545-2:R22 HL3 & R23 HL3, NF F 16-101/102:I3/F2, UL 94 V-0
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
Näet nyt 1 - 20 kaikkiaan 894 tuloksesta