Alasvalot ja näyttövalaistus

Näet nyt 1 - 20 kaikkiaan 309 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Lamp Type Type Lamp Base Voltage Rating Length Width Depth Dimensions Diameter Wattage Colour Temperature Cut-out Size Light Colour Dimmable Model Finish Series Current Rating Standards Met Diffuser Finish EU Energy Efficiency Rating Lamp Supplied
Orbitec 5 W LED Strip Light, 230 V ac Orbitec LED Strip Light - 230 V ac 300 mm 30 (Dia.) mm - 30 (Dia.) x 300 mm - 5 W - - - - - - - - EuP 2005/32/EC - A+ Yes
Orbitec Linolite 50 W Halogene Strip Light, S19, 240 V Orbitec - - - - - - - - - - - - - - - - - - - - - -
Strip light 26x221 230V 4W 300 lm Orbitec LED - - 230 V ac 221 mm - - - - 4 W - - - - - - - - EuP 2005/32/EC - A+ Yes
Strip light 30X300 230V 5W 400 lm Orbitec LED - - 230 V ac - - - - - 5 W - - - - - - - - EuP 2005/32/EC - A+ Yes
Strip light 30X500 230V 8W 650 lm Orbitec LED - - 230 V - 30 (Dia.) mm - - - 8 W - - - - - - - - EuP 2005/32/EC - A Yes
Strip light 30X500 230V 8W 650 lm Orbitec LED - - 230 V ac - - - - - 8 W - - - - - - - - - - A+ Yes
PowerLED 9 W LED Cabinet Light, 24 V dc, 6000 → 6500K PowerLED LED Cabinet Light - 24 V dc 523.6 mm 30 mm 12.3 mm 523.6 x 30 x 12.3 mm - 9 W 6000 → 6500K - - - - White - - - - A+ Yes
RS Pro S102 2.1 W LED Strip Light, T4, 230 V ac, Neutral White, 7500K, with Clear Diffuser RS Pro LED Strip Light T4 230 V ac 320 mm 20 mm 44 mm 320 x 20 x 44 mm - 2.1 W 7500K - Neutral White - S102 White - - - Clear A++ Yes
RS Pro 12 W LED Strip Light, T4, 230 V ac, Cool White, 7500K, with Clear Diffuser RS Pro LED Strip Light T4 230 V ac 520 mm 20 mm 44 mm 520 x 20 x 44 mm - 12 W 7500K - Cool White No - White - - - Clear A++ Yes
Knightsbridge 50 W Downlight, GU10, 240 V Knightsbridge - Downlight GU10 240 V - - 90 mm - 80mm 50 W - 60mm - - - Brushed - - - - - -
PowerLED 3.2 W LED Cabinet Light, 24 V dc, 6000 → 6500K PowerLED LED Cabinet Light - 24 V dc 223.6 mm 30 mm 12.3 mm 223.6 x 30 x 12.3 mm - 3.2 W 6000 → 6500K - - - - White - - - - A++ Yes
RS Pro 12 W LED Strip Light, T4, 230 V ac, Neutral White, 7500K, with Clear Diffuser RS Pro LED Strip Light T4 230 V ac 820 mm 20 mm 44 mm 820 x 20 x 44 mm - 12 W 7500K - Neutral White No - White - - - Clear A+ Yes
RS Pro 6 W LED Strip Light, T4, 230 V ac, Cool White, 5000K, with Clear Diffuser RS Pro LED Strip Light T4 230 V ac 420 mm 20 mm 44 mm 420 x 20 x 44 mm - 6 W 5000K - Cool White No - White - - - Clear A++ Yes
Knightsbridge RD2 50 W LED Lock Downlight, Twist, GU10, MR16, 230 V, Dimmable, with Clear Diffuser Knightsbridge LED Lock Downlight, Twist GU10, MR16 230 V - - 97 mm 94 (Dia.) x 97 mm 94mm 50 W - 80mm - Yes - Brushed Chrome RD2 - CE, EN 60598 Clear - Yes
Sylvania START SPOT IP20 START SPOT 6.5 W LED Downlight, 240 V, Cool White, 4000K Sylvania LED Downlight - 240 V - 86 (Dia.) mm 60 mm 86 (Dia.) x 60 mm 86mm 6.5 W 4000K 65 → 74mm Cool White - START SPOT White START SPOT IP20 - CE - - Yes
Knightsbridge 50 W Downlight, GU10, 240 V Knightsbridge - Downlight GU10 240 V - - 90 mm - 80mm 50 W - 60mm - - - - - - - - - -
LEDVANCE 20 W LED Surface Mount, 230 V, White, 4000K LEDVANCE LED Surface Mount - 230 V 1.173 m 40 mm - - - 20 W 4000K - White - - White - - - - A++ -
Knightsbridge RD1 50 W LED Fixed Twist, Lock Downlight, GU10, MR16, 230 V, Dimmable, with Clear Diffuser Knightsbridge LED Fixed Twist, Lock Downlight GU10, MR16 230 V - - 90 mm 79 (Dia.) x 90 mm 79mm 50 W - 70mm - Yes - Chrome RD1 - CE, EN 60598 Clear - Yes
PowerLED 9 W LED Cabinet Light, 24 V dc, 2700 → 2900K PowerLED LED Cabinet Light - 24 V dc 523.6 mm 30 mm 12.3 mm 523.6 x 30 x 12.3 mm - 9 W 2700 → 2900K - - - - White - - - - A+ Yes
RS Pro S106 LED Strip Light, T4, 230 V ac, Neutral White, 7500K, with Clear Diffuser RS Pro LED Strip Light T4 230 V ac 420 mm 20 mm 44 mm 420 x 20 x 44 mm - - 7500K - Neutral White - S106 White - - - Clear A++ Yes
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
Näet nyt 1 - 20 kaikkiaan 309 tuloksesta