LED-valonheittimet

Näet nyt 1 - 20 kaikkiaan 226 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Wattage Uutuudet Voltage IP Rating Number of LEDs Sensor Luminosity Dimensions Colour Temperature Height Life Hours Width Depth Solar Panel Series Beam Angle Standards Met Current Rating Operating Temperature Range Floodlight Type Minimum Operating Temperature Case Material Range Maximum Operating Temperature EU Energy Efficiency Rating PIR Included Plug Type
RS Pro LED Floodlight, 1800 lm, IP65 220 → 240 V RS Pro - - - - - - - - - - - - - - - - - - - - - - - - - - -
RS Pro LED Floodlight, 1800 lm, IP65 220 → 240 V RS Pro - - - - - - - - - - - - - - - - - - - - - - - - - - -
RS Pro LED Floodlight, 900 lm, IP65 220 → 240 V RS Pro - - - - - - - - - - - - - - - - - - - - - - - - - - -
RS Pro LED Floodlight, 2400 lm, IP65 220 → 240 V RS Pro - - - - - - - - - - - - - - - - - - - - - - - - - - -
RS Pro LED Floodlight, 900 lm, IP65 220 → 240 V RS Pro - - - - - - - - - - - - - - - - - - - - - - - - - - -
RS Pro LED Floodlight, 4500 lm, IP65 220 → 240 V RS Pro - - - - - - - - - - - - - - - - - - - - - - - - - - -
RS Pro LED Floodlight, 900 lm, IP65 220 → 240 V RS Pro - - - - - - - - - - - - - - - - - - - - - - - - - - -
RS Pro LED Floodlight, 2400 lm, IP65 220 → 240 V RS Pro - - - - - - - - - - - - - - - - - - - - - - - - - - -
RS Pro LED Floodlight, 4500 lm, IP65 220 → 240 V RS Pro - - - - - - - - - - - - - - - - - - - - - - - - - - -
RS Pro LED Floodlight, 150 W, 14250 lm 220 → 240 V RS Pro 150 W - 220 → 240 V - - - 14250 lm - 4000K - 30000h - - - - 110° - - - LED Floodlight -20°C Aluminium - +40°C - - -
RS Pro LED Floodlight, 900 lm, IP65 220 → 240 V RS Pro - - - - - - - - - - - - - - - - - - - - - - - - - - -
RS Pro LED Floodlight, 2400 lm, IP65 220 → 240 V RS Pro - - - - - - - - - - - - - - - - - - - - - - - - - - -
RS Pro LED Floodlight, 30 W, 2400 lm, IP66 220 → 240 V RS Pro 30 W - 220 → 240 V IP66 - - 2400 lm - 6000K 39mm 30000h 261 mm 269 mm - - 120° - - - LED Floodlight -40°C Aluminium - +60°C - No -
RS Pro LED Floodlight, 50 W, 2400 lm, IP66 100 → 230 V RS Pro 50 W - 100 → 230 V IP66 - - 2400 lm - 6000K 49mm 50000h 261 mm 269 mm - - 120° - - - LED Floodlight -40°C Aluminium - +60°C - No -
RS Pro LED Floodlight, 50 W, 2400 lm, IP66 PIR 100 → 230 V RS Pro 50 W - 100 → 230 V IP66 - PIR 2400 lm - 5000K 49mm 50000h 261 mm 269 mm - - 120° - - - LED PIR Floodlight -40°C Aluminium - +60°C - Yes -
RS Pro LED Floodlight, 300 W, 28500 lm 220 → 240 V RS Pro 300 W - 220 → 240 V - - - 28500 lm - 4000K - 30000h - - - - 110° - - - LED Floodlight -20°C Aluminium - +40°C - - -
RS Pro LED Floodlight, 30 W, 2400 lm, IP66 PIR 220 → 240 V RS Pro 30 W - 220 → 240 V IP66 - PIR 2400 lm - 6000K 39mm 50000h 261 mm 269 mm - - 120° - - - LED PIR Floodlight -40°C Aluminium - +60°C - Yes -
flood light sensor with remote control
  • RS-tuotekoodi 136-3571
  • Merkki RS Pro
  • Valmistajan tuotenumero SLIM-50DE
RS Pro - - - - - - - - - - - - - - - - - - - - - - - - - -
LEDVANCE LED Floodlight, 1 LED, 50 W, IP65 230 V LEDVANCE 50 W - 230 V IP65 1 - - - 3000K 217mm 30000h 64 mm 234 mm No - 100° - - - - -20°C Polycarbonate - +50°C A+ - -
LEDVANCE LED Floodlight, 1 LED, 20 W, IP65 230 V LEDVANCE 20 W - 230 V IP65 1 - - - 3000K 185mm 30000h 54 mm 192 mm No - 100° - - - - -20°C Polycarbonate - +50°C A+ - -
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
Näet nyt 1 - 20 kaikkiaan 226 tuloksesta