EMI Filters & Accessories

Näet nyt 1 - 20 kaikkiaan 474 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Accessory Type Uutuudet For Use With Voltage Range Current Rating Electrical Phase Power Rating Length Width Depth Dimensions
ON Semiconductor EMI Filter 8.65mm Length,, 10 μA, 5.5 V, 1 W ON Semiconductor VGA Port Companion Circuit - Desktop PCs with VGA Port, Notebook Computer with VGA Port Interface 5.5 V 10 μA - 1 W 8.65mm 1.5mm 6mm 8.65 x 1.5 x 6 mm
ON Semiconductor EMI Filter, 1 μA, 5 V for use with LCD and Camera Data Line ON Semiconductor EMI Filter - LCD and Camera Data Line 5 V 1 μA - - 1.7mm 1.3mm 0.6mm 1.7 x 1.3 x 0.6 mm
ON Semiconductor EMI Filter, 100 nA, 5 V ON Semiconductor EMI Filter - Camera Display Interface, Data Lines, Digital Cameras, LCD Display Interface, Mobile Handset, Notebook Computer, Portable Electronics 5 V 100 nA - - 1.8mm 0.5mm 1.2mm 1.8 x 0.5 x 1.2 mm
ON Semiconductor EMI Filter, 100 nA, 5 V for use with Camera Data Line, I/O Ports, Keypad, LCD ON Semiconductor EMI Filter - Camera Data Line, I/O Ports, Keypad, LCD 5 V 100 nA - - 3.5mm 0.5mm 1.2mm 3.5 x 0.5 x 1.2 mm
ON Semiconductor EMI Filter, 100 nA, 5 V for use with Camera Data Line, I/O Ports, Keypad, LCD ON Semiconductor EMI Filter - Camera Data Line, I/O Ports, Keypad, LCD 5 V 100 nA - - 4mm 0.95mm 1.6mm 4 x 0.95 x 1.6 mm
ON Semiconductor EMI Filter, 100 nA, 5 V for use with LCD and Camera Data Line ON Semiconductor EMI Filter - LCD and Camera Data Line 5 V 100 nA - - 1.8mm 1.2mm 0.5mm 1.8 x 1.2 x 0.5 mm
ON Semiconductor EMI Filter, 100 nA, 5 V, 328 mW ON Semiconductor EMI Filter - Hands−Free Interface, Headsets, MP3 Players, PDAs, Portable DVDs 5 V 100 nA - 328 mW 4mm 1.6mm 0.95mm 4 x 1.6 x 0.95 mm
ON Semiconductor EMI Filter, Maximum of 5 V ON Semiconductor Filter - - Maximum of 5 V - - - 1.6mm 1.6mm 1mm 1.6 x 1.6 x 1 mm
ON Semiconductor EMI Filter, Maximum of 5 V ON Semiconductor Filter - - Maximum of 5 V - - - 4mm 1.6mm 1mm 4 x 1.6 x 1 mm
ON Semiconductor EMI Filter, Maximum of 5 V ON Semiconductor Filter - - Maximum of 5 V - - - 3mm 1.35mm 0.95mm 3 x 1.35 x 0.95 mm
ON Semiconductor ESD Protection Diode 2.5mm Length,, 5 V, 600 mW ON Semiconductor - - - 5 V - - 600 mW 2.5mm 1.2mm 0.5mm 2.5 x 1.2 x 0.5 mm
ON Semiconductor ESD Protection Diode 3.1mm Length,, 5.25 V, 225 mW ON Semiconductor - - - 5.25 V - - 225 mW 3.1mm 1.7mm 1mm 3.1 x 1.7 x 1 mm
ON Semiconductor EMI Filter, Maximum of 1.5 V, 14 W ON Semiconductor Filter - - Maximum of 1.5 V - - 14 W 2.2mm 1.35mm 1mm 2.2 x 1.35 x 1 mm
ON Semiconductor NZF220TT1G EMI Filter, Maximum of 1.25 V, 14 W ON Semiconductor Filter - - Maximum of 1.25 V - - 14 W 1.65mm 0.9mm 0.8mm 1.65 x 0.9 x 0.8 mm
TE Connectivity 3EMC1 Powerline Filter 85.1mm Length,, 3 A, 250 V ac TE Connectivity RFI Filter - - 250 V ac 3 A 1 - 85.1mm 46mm 29.5mm 85.1 x 46 x 29.5 mm
TE Connectivity 15EEJ1 Powerline Filter, 15 A, 250 V ac TE Connectivity Filter - - 250 V ac 15 A 1 - 54.61mm 51.76mm 24.38mm 54.61 x 51.76 x 24.38 mm
TE Connectivity 3VB1 Powerline Filter 66.3mm Length,, 3 A, 250 V ac TE Connectivity RFI Filter - - 250 V ac 3 A 1 - 66.3mm 46.2mm 19.8mm 66.3 x 46.2 x 19.8 mm
TE Connectivity 10VK1 Powerline Filter, 10 A, 250 V ac TE Connectivity Filter - - 250 V ac 10 A 1 - 85.1mm 71.4mm 29.5mm 29.5 x 71.4 x 85.1 mm
Stepper motor gearbox adaptor kit C Portescap Gearbox - Motor - - - - - - - -
TE Connectivity 6EEA1 Powerline Filter 54.6mm Length,, 6 A, 250 V ac TE Connectivity RFI Filter - - 250 V ac 6 A 1 - 54.6mm 50.3mm 20.6mm 54.6 x 50.3 x 20.6 mm
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
Näet nyt 1 - 20 kaikkiaan 474 tuloksesta