Flow Sensors, Switches & Indicators

Näet nyt 1 - 20 kaikkiaan 438 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Media Monitored Device Type Minimum Flow Rate Maximum Flow Rate Supply Voltage Pipe Diameter Range Connection Type Maximum Pressure Material Minimum Media Temperature Maximum Media Temperature Minimum Operating Temperature Maximum Operating Temperature Series Current Rating
Liquid Flow Meter, Aluminium, 10 → 24 V dc
  • RS-tuotekoodi 136-6374
  • Merkki Atrato
  • Valmistajan tuotenumero 710-V10-D-RS
Atrato Liquid Flow Meter 2 mL/min 500 ml/min 10 → 24 V dc 1/2 in 1/2 BSP Male 10bar Aluminium -10 °C +110 °C, +60 °C -10 (Enclosed Electronics) °C, -10 (Remote) °C, -10 (Sensor) °C +110 (Sensor) °C, +60 (Remote) °C, -60 (Enclosed Electronics) °C Atrato 20 mA
Atrato Ultrasonic 0.03-5 l/min flowmeter
  • RS-tuotekoodi 136-6376
  • Merkki Atrato
  • Valmistajan tuotenumero 74P-VQB-O-RS
Atrato Liquid Flow Meter 0.03 L/min 15 L/min 10 → 24 V dc 1/4 in 1/4 BSP 20bar 316 Stainless Steel (Wetted) - - -20°C +65°C Atrato 20 mA
Liquid Flow Meter, Aluminium, 10 → 24 V dc
  • RS-tuotekoodi 136-6375
  • Merkki Atrato
  • Valmistajan tuotenumero 760-V10-D-RS
Atrato Liquid Flow Meter 0.1 L/min 20 L/min 10 → 24 V dc 1/2 in 1/2 BSP Male 10bar Aluminium -10 °C +110 °C, +60 °C -10 (Enclosed Electronics) °C, -10 (Remote) °C, -10 (Sensor) °C +110 (Sensor) °C, +60 (Remote) °C, -60 (Enclosed Electronics) °C Atrato 20 mA
Dry Gas Airflow Sensor, Plastic, ±1000 sccm, 15 V dc Honeywell Dry Gas Amplified -1000 sccm 1000 cm³/min 15 V dc 0.2 in - 25psi Plastic - - -25°C +85°C AWM3000 -
Liquid Flow Switch, Noryl, 120 → 240 V ac/dc Gems Sensors Liquid Piston - 0.2 L/min 120 → 240 V ac/dc 1/4 in 1/4 BSP 10bar Noryl - +100°C - +100°C FS-3 -
Gas Flow Meter, Polycarbonate, 1 → 10 L/min Key Instruments Gas Variable Area 1 L/min 10 L/min - 1/8 in 1/8 NPT Female 6.9bar Polycarbonate - +65°C - +65°C MR3000 -
Liquid Flow Sensor, Nylon 12, 2 → 30 L/min, 5 → 24 V dc Gems Sensors Liquid Turbine 2 L/min 30 L/min 5 → 24 V dc 3/8 in 3/8 BSP 200psi Nylon 12 - - -20°C +100°C FT-110 -
Dry Gas Airflow Sensor, Plastic, 0 → 10 sLpm, 15 V dc Honeywell Dry Gas Amplified 0 SLPM 10 SLPM 15 V dc - 1/4 NPT 50psi Plastic - - 0°C +50°C AWM5000 -
Clr acrylic air flow meter,1-10 l/min Key Instruments Gas Variable Area 1 L/min 10 L/min - 1/8 in 1/8 NPT Female 6.89bar Acrylic - +65°C - +65°C FR2000 -
Gas Flow Meter, Polycarbonate, 0.4 → 5 L/min Key Instruments Gas Variable Area 0.4 L/min 5 L/min - 1/8 in 1/8 NPT Female 6.9bar Polycarbonate - +65°C - +65°C MR3000 -
Liquid Flow Sensor, Nylon 12, 0.5 → 5 L/min, 5 → 24 V dc Gems Sensors Liquid Turbine 0.5 L/min 5 L/min 5 → 24 V dc 3/8 in 3/8 BSP 200psi Nylon 12 - - -20°C +100°C FT-110 -
Liquid Flow Switch, , 3 → 6 L/min, 240 V ac Novotech Controls Liquid Control Valve 3 L/min 6 L/min 240 V ac 15 mm - 8bar - +5 °C +85°C +5°C +70°C SPCO -
Dry Gas Airflow Sensor, , 0 → 200 sccm, 3.3 V dc Honeywell Dry Gas Amplified 0 sccm 200 sccm 3.3 V dc - Tubing 25psi High Temperature Polymer - - -20°C +70°C HAF -
Liquid Sensor/Switch without Indicator, , 0.5 → 15 L/min, 4.5 → 24 V dc
  • RS-tuotekoodi 511-4772
  • Merkki RS Pro
  • Valmistajan tuotenumero 300-010
RS Pro Liquid Sensor/Switch without Indicator 0.5 L/min 15 L/min 4.5 → 24 V dc 3/8 in 3/8 Push On 10bar - - - 0°C +125°C - 10 mA
Clr acrylic air flow meter,0.4-5 l/min Key Instruments Gas Variable Area 0.4 L/min 5 L/min - 1/8 in 1/8 NPT Female 6.89bar Acrylic - +65°C - +65°C FR2000 -
Liquid Flow Switch, Noryl, 120 → 240 V ac/dc Gems Sensors Liquid Piston - 2 L/min 120 → 240 V ac/dc 1/4 in 1/4 BSP 10bar Noryl - +100°C - +100°C FS-3 -
Gas Flow Meter, Polycarbonate, 2 → 30 L/min Key Instruments Gas Variable Area 2 L/min 30 L/min - 1/8 in 1/8 NPT Female 6.9bar Polycarbonate - +65°C - +65°C MR3000 -
Liquid Flow Switch, Noryl, 120 → 240 V ac/dc Gems Sensors Liquid Piston - 1 L/min 120 → 240 V ac/dc 1/4 in 1/4 BSP 10bar Noryl - +100°C - +100°C FS-3 -
Liquid Sensor/Switch without Indicator, Acetal Copolymer, 1.5 → 30 L/min, 4.5 → 16 V dc
  • RS-tuotekoodi 257-133
  • Merkki RS Pro
  • Valmistajan tuotenumero 780-161
RS Pro Liquid Sensor/Switch without Indicator 1.5 L/min 30 L/min 4.5 → 16 V dc 15 mm - 20bar Acetal Copolymer - - -40°C +70°C - 10 mA
Dry Gas Airflow Sensor, Plastic, ±1000 sccm, 15 V dc Honeywell Dry Gas Unamplified -1000 sccm 1000 cm³/min 15 V dc 0.2 in - 25psi Plastic - - -25°C +85°C AWM2000 -
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
Näet nyt 1 - 20 kaikkiaan 438 tuloksesta