FRL Assemblies

Näet nyt 1 - 20 kaikkiaan 77 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Manufacturer Series Port Connection Drain Type Filtration Size Integrated Pressure Gauge Pressure Gauge Port Size Minimum Operating Pressure Minimum Ambient Operating Temperature Port Connection Thread Size Port Connection Thread Standard Maximum Operating Pressure Pressure Gauge Port Thread Size Ambient Operating Temperature Range Maximum Ambient Operating Temperature Maximum Pressure Setting Pressure Setting Range Minimum Pressure Setting Pressure Gauge Port Thread Standard Bowl Material Maximum Process Operating Temperature Minimum Process Operating Temperature Process Operating Temperature Range Proof Pressure
SMC G 1/4 FRL Assembly, 5μm Filtration Size
  • RS-tuotekoodi 885-5864
  • Merkki SMC
  • Valmistajan tuotenumero AC20A-F02G-B
SMC AC20 G 1/4 - 5µm With Pressure Gauge G 1/8 - -5°C 42826 G 1 MPa 42948 -5 → +60°C 60°C 0.7MPa 0.05 → 0.7MPa 0.05MPa G Polycarbonate 60°C -5°C -5 → +60°C 1.5MPa
Norgren G 3/8 Filter Regulator Lubricator, Semi Automatic Drain, 40μm Filtration Size Norgren BL72 G 3/8 Semi Automatic 40µm Without Pressure Gauge - - -20°C 3/8 in G 10 bar - -20 → +50°C +50°C - - - - - - - - -
Norgren G 1/4 Filter Regulator Lubricator, Automatic Drain, 40μm Filtration Size Norgren BL07 G 1/4 Automatic 40µm Without Pressure Gauge - - -20°C 1/4 in G 10 bar - -20 → +80°C +80°C - - - - - - - - -
SMC G 1/2 FRL Assembly, Automatic Drain, 5μm Filtration Size
  • RS-tuotekoodi 885-5909
  • Merkki SMC
  • Valmistajan tuotenumero AC40A-F04CG-B
SMC AC40 G 1/2 Automatic 5µm With Pressure Gauge G 1/8 - -5°C 1/2 G 1 MPa 1/8 -5 → +60°C +60°C 0.7MPa 0.05 → 0.7MPa 0.05MPa G Polycarbonate +60°C -5°C -5 → +60°C 1.5MPa
SMC G 1/4 FRL Assembly, 5μm Filtration Size
  • RS-tuotekoodi 885-5861
  • Merkki SMC
  • Valmistajan tuotenumero AC20-F02-B
SMC AC20 G 1/4 - 5µm Without Pressure Gauge - - -5°C 42826 G 1 MPa - -5 → +60°C 60°C 0.7MPa 0.05 → 0.7MPa 0.05MPa - Polycarbonate 60°C -5°C -5 → +60°C 1.5MPa
SMC G 1/4 FRL Assembly, Automatic Drain, 5μm Filtration Size
  • RS-tuotekoodi 885-5855
  • Merkki SMC
  • Valmistajan tuotenumero AC20A-F02CG-B
SMC AC20 G 1/4 Automatic 5µm With Pressure Gauge G 1/8 - -5°C 42826 G 1 MPa 42948 -5 → +60°C 60°C 0.7MPa 0.05 → 0.7MPa 0.05MPa G Polycarbonate 60°C -5°C -5 → +60°C 1.5MPa
SMC G 1/4 FRL Assembly, Manual Drain, 5μm Filtration Size
  • RS-tuotekoodi 890-3109
  • Merkki SMC
  • Valmistajan tuotenumero AC20A-F02-B
SMC AC G 1/4 Manual 5µm Without Pressure Gauge G 1/4 - -5°C 42826 in G 1 MPa 42826 in -5 → +60°C 60°C 0.85MPa 0.05 → 0.85MPa 0.05MPa G Polycarbonate 60°C -5°C -5 → +60°C 1.5MPa
Norgren G 1/2 Filter Regulator Lubricator, Manual Drain, 40μm Filtration Size Norgren BL74 G 1/2 Manual 40µm Without Pressure Gauge Rc 1/8 0.3bar -20°C 1/2 in G 10 bar 1/8 in -20 → +50°C +50°C - - - Rc - - - - -
Norgren G 1/4 Filter Regulator Lubricator, Automatic Drain, 40μm Filtration Size Norgren BL72 G 1/4 Automatic 40µm With Pressure Gauge Rc 1/8 0.3bar -20°C 1/4 in G 10 bar 1/8 in -20 → +50°C +50°C - - - Rc - - - - -
SMC G 1/2 FRL Assembly, 5μm Filtration Size
  • RS-tuotekoodi 885-5915
  • Merkki SMC
  • Valmistajan tuotenumero AC40A-F04G-B
SMC AC40 G 1/2 - 5µm With Pressure Gauge G 1/8 - -5°C 42767 G 1 MPa 42948 -5 → +60°C 60°C 0.7MPa 0.05 → 0.7MPa 0.05MPa G Polycarbonate 60°C -5°C -5 → +60°C 1.5MPa
SMC G 1/4 FRL Assembly, 5μm Filtration Size
  • RS-tuotekoodi 885-5873
  • Merkki SMC
  • Valmistajan tuotenumero AC20-F02G-B
SMC AC20 G 1/4 - 5µm With Pressure Gauge G 1/8 - -5°C 42826 G 1 MPa 42948 -5 → +60°C 60°C 0.7MPa 0.05 → 0.7MPa 0.05MPa G Polycarbonate 60°C -5°C -5 → +60°C 1.5MPa
SMC G 1/4 FRL Assembly, Manual Drain, 5μm Filtration Size
  • RS-tuotekoodi 890-3106
  • Merkki SMC
  • Valmistajan tuotenumero AC20A-F02G-B
SMC AC G 1/4 Manual 5µm With Pressure Gauge G 1/4 - -5°C 42826 in G 1 MPa 42826 in -5 → +60°C 60°C 0.85MPa 0.05 → 0.85MPa 0.05MPa G Polycarbonate 60°C -5°C -5 → +60°C 1.5MPa
Norgren G 1/4 Filter Regulator Lubricator, Automatic Drain, 40μm Filtration Size Norgren BL64 G 1/4 Automatic 40µm With Pressure Gauge Rc 1/8 - -20°C 1/4 in G 17 bar 1/8 in -20 → +50°C +50°C - - - Rc - - - - -
Parker G 1/4 FRL Assembly, Manual Drain, 5μ Filtration Size
  • RS-tuotekoodi 874-1273
  • Merkki Parker
  • Valmistajan tuotenumero P31CA12MEMNTLNW
Parker P31 G 1/4 Manual With Pressure Gauge - - -10°C 1/4 in G 8 bar - -10 → +65.5°C 65.5°C - - - - - - - - 10bar
Festo G 1/4 FRL Assembly, Manual Drain, 40μm Filtration Size
  • RS-tuotekoodi 136-6744
  • Merkki Festo
  • Valmistajan tuotenumero MSB4-1/4-FRC5:J1M1
Festo MS G 1/4 Manual 40µm With Pressure Gauge G 1/4 1.5bar -10°C 1/4 in G 14 bar 1/4 in -10 → +60°C +60°C 12bar 0.5 → 12bar 0.5bar G Plastic +60°C -10°C - -
SMC G 1/4 FRL Assembly, Automatic Drain, 5μm Filtration Size
  • RS-tuotekoodi 885-5870
  • Merkki SMC
  • Valmistajan tuotenumero AC20-F02C-B
SMC AC20 G 1/4 Automatic 5µm Without Pressure Gauge - - -5°C 42826 G 1 MPa - -5 → +60°C 60°C 0.7MPa 0.05 → 0.7MPa 0.05MPa - Polycarbonate 60°C -5°C -5 → +60°C 1.5MPa
Asco G 1/4 Filter Regulator Lubricator, Semi Automatic Drain, 25μm Filtration Size
  • RS-tuotekoodi 478-4207
  • Merkki Asco
  • Valmistajan tuotenumero 34225102
Asco 342 G 1/4 Semi Automatic 25µm Without Pressure Gauge - 1.2bar 0°C 1/4 in G - - 0 → +50°C +50°C - - - - - - - - -
Norgren G 3/4 Filter Regulator Lubricator, Automatic Drain, 40μm Filtration Size Norgren BL64 G 3/4 Automatic 40µm With Pressure Gauge Rc 1/8 - -20°C 3/4 in G 17 bar 1/8 in -20 → +50°C +50°C - - - Rc - - - - -
SMC G 1/2 FRL Assembly, 5μm Filtration Size
  • RS-tuotekoodi 885-5943
  • Merkki SMC
  • Valmistajan tuotenumero AC40-F04G-B
SMC AC40 G 1/2 - 5µm With Pressure Gauge G 1/8 - -5°C 42767 G 1 MPa 42948 -5 → +60°C 60°C 0.7MPa 0.05 → 0.7MPa 0.05MPa G Polycarbonate 60°C -5°C -5 → +60°C 1.5MPa
SMC G 1/8 FRL Assembly, Manual Drain, 5μm Filtration Size
  • RS-tuotekoodi 890-3099
  • Merkki SMC
  • Valmistajan tuotenumero AC20A-F01G-B
SMC AC G 1/8 Manual 5µm With Pressure Gauge G 1/8 - -5°C 1/8 in G 1 MPa 1/8 in -5 → +60°C +60°C 0.85MPa 0.05 → 0.85MPa 0.05MPa G Polycarbonate +60°C -5°C -5 → +60°C 1.5MPa
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
Näet nyt 1 - 20 kaikkiaan 77 tuloksesta