Hall Effect Sensors

Näet nyt 1 - 20 kaikkiaan 102 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Output Type Body Style Mounting Style Supply Voltage Terminal Type Maximum dc Voltage Detection Range Switching Current Switching Frequency Length Width Depth Dimensions IP Rating Standards Met Housing Material Maximum Operating Temperature Minimum Operating Temperature
Honeywell Digital Hall Effect Sensor switching current 20 mA supply voltage 4.5 → 24 V dc Honeywell Digital Block Through Hole 4.5 → 24 V dc PCB Pin 0.4V - 20 mA - - - - - - - - +125°C -40°C
Honeywell Digital Hall Effect Sensor switching current 20 mA supply voltage 3.8 → 30 V dc Honeywell Digital - PCB Mount 3.8 → 30 V dc PCB 0.4V - 20 mA - 4.06mm 3mm 1.57mm 4.06 x 3 x 1.57 mm - - - +150°C -40°C
Honeywell Ratiometric Hall Effect Sensor switching current 1 mA supply voltage 6.6 → 12.6 V dc Honeywell Ratiometric - - 6.6 → 12.6 V dc PCB - - 1 mA - 7.62mm 15.24mm 1.78mm 7.62 x 15.24 x 1.78 mm - - - +125°C -40°C
Honeywell Ratiometric Hall Effect Sensor switching current 1.5 mA supply voltage 4.5 → 10.5 V dc Honeywell Ratiometric - - 4.5 → 10.5 V dc PCB - - 1.5 mA - 4.06mm 3mm 1.6mm 4.06 x 3 x 1.6 mm - - - +150°C -40°C
Honeywell Digital Hall Effect Sensor switching current 20 mA supply voltage 4.5 → 24 V dc Honeywell Digital Block Through Hole 4.5 → 24 V dc PCB Pin - - 20 mA 0 → 100 kHz 3mm 4.1mm - 3 x 4.1 mm - - - +150°C -40°C
Honeywell Digital Hall Effect Sensor switching current 2 mA supply voltage 5 V dc Honeywell Digital Barrel Panel Mount 5 V dc Solder Tag 5V - 2 mA - 52.59mm 27.69mm - 52.59 (Length) x 27.69 (Dia.) mm - - Brass, Stainless Steel +85°C -40°C
Honeywell Digital Hall Effect Sensor switching current 1 mA supply voltage 6.6 → 12.6 V dc Honeywell Digital - - 6.6 → 12.6 V dc Solder Tag - - 1 mA - 7.6mm 15.2mm 1.8mm 7.6 x 15.2 x 1.8 mm - - - +125°C -40°C
Honeywell Ratiometric Hall Effect Sensor switching current 1.5 mA supply voltage 4.5 → 10.5 V dc Honeywell Ratiometric Block Surface Mount 4.5 → 10.5 V dc PCB - - 1.5 mA - 4.06mm 3mm 1.6mm 4.06 x 3 x 1.6 mm - - - +150°C -40°C
Honeywell Digital Hall Effect Sensor switching current 20 mA supply voltage 3 → 24 V dc Honeywell Digital Block Through Hole 3 → 24 V dc PCB Pin - - 20 mA - - - - - - - - +125°C -40°C
Honeywell Digital Hall Effect Sensor switching current 20 mA supply voltage 3.8 → 30 V dc Honeywell Digital - - 3.8 → 30 V dc Wire Lead 30V - 20 mA - 23.88mm 15.75mm 12.95mm 23.88 x 15.75 x 12.95 mm - - - +85°C -20°C
Honeywell Ratiometric Hall Effect Sensor switching current 2 mA supply voltage 6.6 → 12.6 V dc Honeywell Ratiometric - PCB Mount 6.6 → 12.6 V dc PCB - - 2 mA - 7.62mm 15.24mm 1.78mm 7.62 x 15.24 x 1.78 mm - - - +125°C -40°C
Cherry NPN Hall Effect Sensor switching current 20 mA supply voltage 4.5 → 18 V dc
  • RS-tuotekoodi 765-9325
  • Merkki Cherry
  • Valmistajan tuotenumero MP101401
Cherry NPN Block Flange Mount 4.5 → 18 V dc Wire Lead 18V - 20 mA - 17.27mm 21.72mm 3.3mm 17.27 x 21.72 x 3.3 mm IP68 - - +85°C -40°C
Assemtech 3-Wire Open Collector Hall Effect Sensor switching current 5.2 mA supply voltage 4.5 → 24 V dc Assemtech 3-Wire Open Collector Block - 4.5 → 24 V dc Wire Lead 24V - 5.2 mA - 17.27mm 21.72mm 3.3mm 17.27 x 21.72 x 3.3 mm IPX5 IEC 529 - +85°C -40°C
Cherry NPN Hall Effect Sensor switching current 20 mA supply voltage 4.5 → 24 V dc
  • RS-tuotekoodi 765-9319
  • Merkki Cherry
  • Valmistajan tuotenumero GS100102
Cherry NPN Barrel Panel Mount 4.5 → 24 V dc M12 Connector 24V - 20 mA - 65.5mm - - - IP68 - Stainless Steel +125°C -40°C
Honeywell Digital Hall Effect Sensor switching current 20 mA supply voltage ±28 V dc Honeywell Digital Cylindrical - ±28 V dc - 28V - 20 mA - - - - - - - - +85°C -40°C
Honeywell Ratiometric Hall Effect Sensor switching current 1.5 mA supply voltage 2.7 → 6.5 V dc Honeywell Ratiometric Block Through Hole 2.7 → 6.5 V dc PCB Pin 1.05V - 1.5 mA - - - - - - - - +100°C -40°C
Honeywell Digital Hall Effect Sensor switching current 20 mA supply voltage 3.8 → 30 V dc Honeywell Digital Block Surface Mount 3.8 → 30 V dc PCB Pin 0.4V - 20 mA - - - - - - - - +150°C -40°C
Cherry NPN Hall Effect Sensor switching current 25 mA supply voltage 4.5 → 24 V dc
  • RS-tuotekoodi 765-9328
  • Merkki Cherry
  • Valmistajan tuotenumero GS100502
Cherry NPN Barrel Panel Mount 4.5 → 24 V dc Wire Lead 24V - 25 mA - 65mm - - - IP68 - Aluminium +125°C -40°C
Honeywell PNP Hall Effect Sensor switching current 20 mA supply voltage 6 → 24 V dc Honeywell PNP Barrel Panel Mount 6 → 24 V dc Wire Lead 0 → 1.5V - 20 mA - 25.4mm - - 25.4 (Length) mm - - Aluminium +100°C -40°C
ifm electronic Hall Effect Sensor supply voltage 10 → 30 V dc ifm electronic - Cylindrical Snap On 10 → 30 V dc Wire Lead - - - >10000 Hz 25.3mm 5mm 6.5mm 25.3 x 5 x 6.5 mm IP65 - Polyamide +85°C -25°C
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
Näet nyt 1 - 20 kaikkiaan 102 tuloksesta