Inductive Proximity Sensors

Näet nyt 1 - 20 kaikkiaan 1892 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Body Style Thread Size Output Type Detection Range Terminal Type Supply Voltage Length Width Depth Maximum ac Voltage Maximum dc Voltage Mounting Type Switching Current IP Rating Housing Material Maximum Switching Frequency Standards Met Maximum Operating Temperature Minimum Operating Temperature Shielding Short Circuit Overload Protection Reverse Polarity Protection
Analogue o/p inductive switch,M30 8mm Pepperl + Fuchs - - - - - - - - - - - - - - - - - - - - - -
Telemecanique Sensors, M30, PNP Inductive Sensor 74mm Length, 12 → 48 V dc supply voltage Telemecanique Sensors Barrel M30 PNP 0 → 30 mm 4-Pin M12 Male Connector 12 → 48 V dc 74mm - - - 58V Non Flush Mount ≤10 (No Load) mA, ≤200 (Switching) mA IP65, IP67, IP69K Nickel Plated Brass 500Hz CSA, E2, EN/ISO 13849-1, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, IEC 62061, TUV, UL +70°C -25°C Unshielded Yes Yes
Pepperl + Fuchs, M12 x 1, PNP Inductive Sensor 65mm Length, 10 → 30 V dc supply voltage , IP67 Rating Pepperl + Fuchs Barrel M12 x 1 PNP 4 mm M12 Connector 10 → 30 V dc 65mm - - - 30V Flush Mount 200 mA IP67 Nickel Plated Brass 800Hz - +70°C -40°C - Yes Yes
Baumer, M8 x 1, PNP Inductive Sensor 46mm Length, 10 → 30 V dc supply voltage , IP67 Rating
  • RS-tuotekoodi 437-0757
  • Merkki Baumer
  • Valmistajan tuotenumero IFRM 08P17A1/S35L
Baumer Barrel M8 x 1 PNP 2 mm M8 Connector 10 → 30 V dc 46mm 8mm - - 30V Flush Mount 200 mA IP67 Stainless Steel 5kHz CE, cULus Listed, EAC +75°C -25°C Shielded Yes Yes
RS Pro, M12 x 1, PNP Inductive Sensor 44mm Length, 10 → 30 V dc supply voltage , IP67 Rating
  • RS-tuotekoodi 701-8253
  • Merkki RS Pro
  • Valmistajan tuotenumero IME12-04NPSZW2KF38
RS Pro Barrel M12 x 1 PNP 4 mm Wire Lead 10 → 30 V dc 44mm - - - 30V Non Flush 200 mA IP67 Nickel Plated Brass 2kHz cULus Listed, EN 60947-5-2, RoHS Compliant, UL +75°C -25°C - Yes Yes
Omron, M12 x 1, PNP Inductive Sensor 48mm Length, 12 → 24 V dc supply voltage , IP67 Rating
  • RS-tuotekoodi 479-2652
  • Merkki Omron
  • Valmistajan tuotenumero E2AM12KS04M1B1
Omron Barrel M12 x 1 PNP 4 mm M12 Connector 12 → 24 V dc 48mm - - - 32V Panel Mount 200 mA IP67 Nickel Plated Brass 1kHz - +70°C -40°C Shielded Yes Yes
Sick, M12 x 1, PNP Inductive Sensor 65mm Length, 10 → 30 V dc supply voltage , IP67 Rating
  • RS-tuotekoodi 703-3729
  • Merkki Sick
  • Valmistajan tuotenumero IME12-04BPSZCOS
Sick Barrel M12 x 1 PNP 4 mm M12 Connector 10 → 30 V dc 65mm - - - 30V Flush Mount 200 mA IP67 Nickel Plated Brass 2kHz - +75°C -25°C - Yes Yes
Pepperl + Fuchs, M8 x 1, PNP Inductive Sensor 65mm Length, 10 → 30 V dc supply voltage , IP67 Rating Pepperl + Fuchs Barrel M8 x 1 PNP 1.5 mm M12 Connector 10 → 30 V dc 65mm - - - 30V Flush Mount 100 mA IP67 Nickel Plated Brass 1.5kHz - +70°C -25°C - Yes Yes
Telemecanique Sensors, M18 x 1, PNP Inductive Sensor 74mm Length, 12 → 48 V dc supply voltage , IP69K Rating Telemecanique Sensors Barrel M18 x 1 PNP 8 mm M12 Connector 12 → 48 V dc 74mm - - - 58V Flush Mount 200 mA IP69K Nickel Plated Brass 1kHz - +70°C -25°C - Yes Yes
Telemecanique Sensors, M12 x 1, PNP Inductive Sensor 50mm Length, 12 → 24 V dc supply voltage , IP69K Rating Telemecanique Sensors Barrel M12 x 1 PNP 4 mm M12 Connector 12 → 24 V dc 50mm - - - 36V Flush Mount 200 mA IP69K Nickel Plated Brass 2.5kHz - +70°C -25°C - Yes Yes
Pepperl + Fuchs, M8 x 1, PNP Inductive Sensor 50mm Length, 10 → 30 V dc supply voltage , IP67 Rating Pepperl + Fuchs Barrel M8 x 1 PNP 1.5 mm Wire Lead 10 → 30 V dc 50mm - - - 30V Flush Mount 100 mA IP67 Nickel Plated Brass 1.5kHz - +70°C -25°C - Yes Yes
BALLUFF, M12 x 1, PNP Inductive Sensor 70mm Length, 10 → 30 V dc supply voltage , IP68 Rating
  • RS-tuotekoodi 410-4847
  • Merkki BALLUFF
  • Valmistajan tuotenumero BES 516-325-S4-C
BALLUFF Barrel M12 x 1 PNP 2 mm 4 Pole M12 Connector 10 → 30 V dc 70mm - - - 30V Flush Mount 200 mA IP68 Stainless Steel 3kHz - +85°C -40°C Shielded Yes Yes
Omron, M8 x 1, PNP Inductive Sensor 40mm Length, 12 → 24 V dc supply voltage , IP67 Rating
  • RS-tuotekoodi 479-2573
  • Merkki Omron
  • Valmistajan tuotenumero E2AS08KS02WPB12M
Omron Barrel M8 x 1 PNP 2 mm Wire Lead 12 → 24 V dc 40mm - - - 32V Panel Mount 200 mA IP67 Stainless Steel 1.5kHz - +70°C -40°C Shielded Yes Yes
RS Pro, M12 x 1, NPN Inductive Sensor 44mm Length, 10 → 30 V dc supply voltage , IP67 Rating
  • RS-tuotekoodi 701-8250
  • Merkki RS Pro
  • Valmistajan tuotenumero IME12-04NNSZW2KF38
RS Pro Barrel M12 x 1 NPN 4 mm Wire Lead 10 → 30 V dc 44mm - - - 30V Non Flush 200 mA IP67 Nickel Plated Brass 2kHz cULus Listed, EN 60947-5-2, RoHS Compliant, UL +75°C -25°C - Yes Yes
Pepperl + Fuchs, M18 x 1, PNP Inductive Sensor 65mm Length, 10 → 30 V dc supply voltage , IP67 Rating Pepperl + Fuchs Barrel M18 x 1 PNP 5 mm M12 Connector 10 → 30 V dc 65mm - - - 30V Flush Mount 200 mA IP67 Nickel Plated Brass 800Hz - +70°C -40°C - Yes Yes
Omron, M5, PNP-NO Inductive Sensor 25.1mm Length, 10 → 30 V dc supply voltage , IP67 Rating
  • RS-tuotekoodi 785-8468
  • Merkki Omron
  • Valmistajan tuotenumero E2E-S05S12-WC-B1 2M
Omron Barrel M5 PNP-NO 0 → 1.2 mm Pre-Wired 10 → 30 V dc 25.1mm - - - 30V Flange Mount 100 mA IP67 Stainless Steel 4kHz - +70°C -25°C Shielded Yes Yes
Pepperl + Fuchs, M18 x 1, PNP Inductive Sensor 65mm Length, 10 → 30 V dc supply voltage , IP67 Rating Pepperl + Fuchs Barrel M18 x 1 PNP 8 mm M12 Connector 10 → 30 V dc 65mm - - - 30V Flush Mount 200 mA IP67 Nickel Plated Brass 500Hz - +70°C -40°C - Yes Yes
Pepperl + Fuchs NPN Inductive Sensor 16mm Length, 5 → 30 V dc supply voltage , IP67 Rating Pepperl + Fuchs Block - NPN 1.5 mm Wire Lead 5 → 30 V dc 16mm 8mm 4.7mm - 30V Flush Mount 100 mA IP67 Polyamide 1.2kHz - +70°C -25°C - Yes Yes
Pepperl + Fuchs, M12 x 1, PNP Inductive Sensor 65mm Length, 10 → 30 V dc supply voltage , IP67 Rating Pepperl + Fuchs Barrel M12 x 1 PNP 2 mm M12 Connector 10 → 30 V dc 65mm - - - 30V Flush Mount 200 mA IP67 Nickel Plated Brass 1.5kHz - +70°C -40°C - Yes Yes
Telemecanique Sensors, M30 x 1.5, NO Inductive Sensor 55mm Length Telemecanique Sensors Barrel M30 x 1.5 NO 10 mm Wire Lead 24 → 210 V dc, 24 → 240 V ac 55mm - - 264V 264V Flush Mount 200 (dc) mA, 300 (ac) mA IP68 Nickel Plated Brass 2kHz - +70°C -25°C - Yes -
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
Näet nyt 1 - 20 kaikkiaan 1892 tuloksesta