Linear Solenoids

Näet nyt 1 - 20 kaikkiaan 95 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Power Consumption Supply Voltage Maximum Pull Force Holding Force Plunger Diameter Product Height Product Width Product Depth Dimensions Coil Resistance Wire Size Series
Deltrol Linear Solenoid Actuator, 12 V dc, 31.1N, 2.2 (Stroke N @ 0.75 in), 39.18 x 50.7 x 41.28 mm Deltrol 11.5 W 12 V dc 31.1N 2.2 (Stroke N @ 0.75 in) 11.11mm 39.18mm 50.7mm 41.28mm 39.18 x 50.7 x 41.28 mm 12.3Ω - -
Deltrol Linear Solenoid Actuator, 24 V dc, 31.1N, 2.2 (Stroke N @ 0.75 in), 39.18 x 50.7 x 41.28 mm Deltrol 11.5 W 24 V dc 31.1N 2.2 (Stroke N @ 0.75 in) 11.11mm 39.18mm 50.7mm 41.28mm 39.18 x 50.7 x 41.28 mm 50Ω - -
Deltrol Linear Solenoid Actuator, 24 V dc, 110oz, 6 (Stroke oz @0.5 in), 34.9 x 52 x 30.9 mm Deltrol 8.5 W 24 V dc 110oz 6 (Stroke oz @0.5 in) 11.1mm 34.9mm 52mm 30.9mm 34.9 x 52 x 30.9 mm 69.8Ω - -
Deltrol Linear Solenoid Actuator, 12 V dc, 31.1N, 2.2 (Stroke N @ 0.75 in), 39.18 x 50.7 x 41.28 mm Deltrol 11.5 W 12 V dc 31.1N 2.2 (Stroke N @ 0.75 in) 11.11mm 39.18mm 50.7mm 41.28mm 39.18 x 50.7 x 41.28 mm 12.3Ω - -
Deltrol Linear Solenoid Actuator, 6 V dc, 110oz, 6 (Stroke oz @0.5 in), 34.9 x 52 x 30.9 mm Deltrol 8.5 W 6 V dc 110oz 6 (Stroke oz @0.5 in) 11.1mm 34.9mm 52mm 30.9mm 34.9 x 52 x 30.9 mm 4.27Ω - -
Deltrol Linear Solenoid Actuator, 24 V dc, 35.9N, 1.4 (Stroke N @ 0.75 in), 25.4 (Dia.) x 60.33 mm Deltrol 10 W 24 V dc 35.9N 1.4 (Stroke N @ 0.75 in) 11.11mm 60.33mm 25.4 (Dia.)mm - 25.4 (Dia.) x 60.33 mm 60Ω 24 (Wire Lead)AWG -
Deltrol Linear Solenoid Actuator, 12 V dc, 10.6N, 0.4 (Stroke N @ 0.5 in), 19.05 (Dia.) x 47.63 mm Deltrol 6 W 12 V dc 10.6N 0.4 (Stroke N @ 0.5 in) 7.94mm 47.63mm 19.05 (Dia.)mm - 19.05 (Dia.) x 47.63 mm 25Ω 24 (Wire Lead)AWG -
Deltrol Linear Solenoid Actuator, 12 V dc, 110oz, 6 (Stroke oz @0.5 in), 34.9 x 52 x 30.9 mm Deltrol 8.5 W 12 V dc 110oz 6 (Stroke oz @0.5 in) 11.1mm 34.9mm 52mm 30.9mm 34.9 x 52 x 30.9 mm 17.7Ω - -
Deltrol Linear Solenoid Actuator, 12 V dc, 30oz, 1.8 (Stroke oz @ 0.25 in), 23.11 x 31.88 x 19.02 mm Deltrol 4.2 W 12 V dc 30oz 1.8 (Stroke oz @ 0.25 in) 6.35mm 23.11mm 31.88mm 19.02mm 23.11 x 31.88 x 19.02 mm 35Ω - -
Deltrol Linear Solenoid Actuator, 12 V dc, 35.9N, 1.4 (Stroke N @ 0.75 in), 25.4 (Dia.) x 60.33 mm Deltrol 10 W 12 V dc 35.9N 1.4 (Stroke N @ 0.75 in) 11.11mm 60.33mm 25.4 (Dia.)mm - 25.4 (Dia.) x 60.33 mm 15Ω 24 (Wire Lead)AWG -
Johnson Electric Linear Solenoid Actuator, 6 V dc, 49N, 71.2N, 51.5 x 44 x 77.5 mm Johnson Electric 19 W @ 100 %, 190 W @ 10 %, 38 W @ 50 %, 76 W @ 25 % 6 V dc 49N 71.2N 19.05mm 51.5mm 44mm 77.5mm 51.5 x 44 x 77.5 mm 1.84Ω - -
Saia-Burgess Linear Solenoid Actuator, 6 V dc, 1.9N, 11.7 x 10.4 x 23.8 mm Johnson Electric 12 W @ 25 %, 3 W @ 100 %, 30 W @ 10 %, 6 W @ 50 % 6 V dc 1.9N - 4mm 11.7mm 10.4mm 23.8mm 11.7 x 10.4 x 23.8 mm 11.52Ω - -
Johnson Electric Linear Solenoid Actuator, 6 V dc, 8.5N, 15.6N, 26 x 20 x 36.8 mm Johnson Electric 10.4 W @ 50 %, 20.8 W @ 25 %, 5.2 W @ 100 %, 52.2 W @ 10 % 6 V dc 8.5N 15.6N 8mm 26mm 20mm 36.8mm 26 x 20 x 36.8 mm 6.9Ω - -
Johnson Electric Linear Solenoid Actuator, 120 V dc, 10N, 35.6N, 37.3 x 33.32 x 40.87 mm Johnson Electric 19.8 W @ 50 %, 39.6 W @ 25 %, 9.9 W @ 100 %, 99 W @ 10 % 120 V dc 10N 35.6N 12.7mm 37.3mm 33.32mm 40.87mm 37.3 x 33.32 x 40.87 mm 1493Ω - -
Saia-Burgess STA Linear Solenoid Actuator, 4.45N, 4N, 13.21 (Dia.) x 26.67 mm Johnson Electric 16 W @ 25 %, 4 W @ 100 %, 40 W @ 10 %, 8 W @ 50 % - 4.45N 4N 4.7mm 26.67mm 13.21mm - 13.21 (Dia.) x 26.67 mm - - STA
Johnson Electric Linear Solenoid Actuator, 12 V dc, 10N, 4.5N, 37.3 x 33.32 x 40.87 mm Johnson Electric 19.8 W @ 50 %, 39.6 W @ 25 %, 9.9 W @ 100 %, 99 W @ 10 % 12 V dc 10N 4.5N 12.7mm 37.3mm 33.32mm 40.87mm 37.3 x 33.32 x 40.87 mm 14.55Ω - -
Saia-Burgess STA Linear Solenoid Actuator, 23.14N, 29.4N, 25.91 (Dia.) x 52.07 mm Johnson Electric 10 W @ 100 %, 100 W @ 10 %, 20 W @ 50 %, 40 W @ 25 % - 23.14N 29.4N 10.95mm 52.07mm 25.91mm - 25.91 (Dia.) x 52.07 mm - - STA
HOBUT Linear Solenoid Actuator, 44 V dc, 28.92N, 40N, 31.75 (Dia.) x 57.15 mm Johnson Electric 13 W @ 100 %, 130 W @ 10 %, 26 W @ 50 %, 52 W @ 25 % 44 V dc 28.92N 40N 12.7mm 57.15mm 31.75mm - 31.75 (Dia.) x 57.15 mm 14.1Ω 26AWG -
HOBUT Linear Solenoid Actuator, 86 V dc, 28.92N, 40N, 31.75 (Dia.) x 57.15 mm Johnson Electric 13 W @ 100 %, 130 W @ 10 %, 26 W @ 50 %, 52 W @ 25 % 86 V dc 28.92N 40N 12.7mm 57.15mm 31.75mm - 31.75 (Dia.) x 57.15 mm 55.1Ω 29AWG -
HOBUT STA Linear Solenoid Actuator, 3.34N, 2N, 13.21 (Dia.) x 15.75 mm Johnson Electric 12 W @ 25 %, 3 W @ 100 %, 30 W @ 10 %, 6 W @ 50 % - 3.34N 2N 4.7mm 15.75mm 13.21mm - 13.21 (Dia.) x 15.75 mm - - STA
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
Näet nyt 1 - 20 kaikkiaan 95 tuloksesta