Non-Fused Switch Disconnectors

Näet nyt 1 - 20 kaikkiaan 971 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Number of Poles Maximum Current Range Series Mounting Type Normal State Configuration Power Rating IP Rating Accepts Padlocks Voltage Rating Auxiliary Contacts Available Electrical Phase Switch Rating Length Width Depth Terminal Type Throw Configuration Maximum Operating Temperature Handle Colour Minimum Operating Temperature
1 Pole DIN Rail Non-Fused Switch Disconnector Siemens 1 - - 5TL1 DIN Rail - - - - - - - - - - - Screw - - Grey -
1 Pole DIN Rail Non-Fused Switch Disconnector Siemens 1 - - 5TL1 DIN Rail - - - - - - - - - - - Screw - - - -
1 Pole DIN Rail Non-Fused Switch Disconnector, NO, 100 A Siemens 1 100 A - 5TL1 DIN Rail NO - - - 250 V - - 0.3 kA 18mm 74.5mm 89.8mm Screw - - Red -
1 Pole DIN Rail Non-Fused Switch Disconnector, NO, 125 A Siemens 1 125 A - 5TL1 DIN Rail NO - - - 250 V - - 0.375 kA 18mm 74.5mm 89.8mm Screw - - Grey -
1 Pole DIN Rail Non-Fused Switch Disconnector, NO, 32 A Siemens 1 32 A - 5TL1 DIN Rail NO - - - 250 V - - 0.096 kA 18mm 74.5mm 89.8mm Screw - - Grey -
1 Pole DIN Rail Non-Fused Switch Disconnector, NO, 40 A Siemens 1 40 A - 5TL1 DIN Rail NO - - - 250 V - - 0.12 kA 18mm 74.5mm 89.8mm Screw - - Grey -
1 Pole DIN Rail Non-Fused Switch Disconnector, NO, 63 A Siemens 1 63 A - 5TL1 DIN Rail NO - - - 250 V - - 0.196 kA 18mm 74.5mm 89.8mm Screw - - Red -
2 Pole DIN Rail Non-Fused Switch Disconnector, 2NO, 125 A Siemens 2 125 A - 5TL1 DIN Rail 2NO - - - 440 V - - 0.375 kA 36mm 74.5mm 89.8mm Screw - - Grey -
2 Pole DIN Rail Non-Fused Switch Disconnector, 2NO, 63 A Siemens 2 63 A - 5TL1 DIN Rail 2NO - - - 440 V - - 0.196 kA 36mm 74.5mm 89.8mm Screw - - Grey -
2 Pole DIN Rail Non-Fused Switch Disconnector, 2NO, 63 A Siemens 2 63 A - 5TL1 DIN Rail 2NO - - - 440 V - - 0.196 kA 36mm 74.5mm 89.8mm Screw - - Red -
3 Pole DIN Rail Non-Fused Switch Disconnector, 3NO, 100 A Siemens 3 100 A - 5TL1 DIN Rail 3NO - - - 440 V - - 0.3 kA 89.8mm 74.5mm 70mm Screw - - Red -
3 Pole DIN Rail Non-Fused Switch Disconnector, 3NO, 125 A Siemens 3 125 A - 5TL1 DIN Rail 3NO - - - 440 V - - 0.375 kA 89.8mm 74.5mm 70mm Screw - - Grey -
3 Pole DIN Rail Non-Fused Switch Disconnector, 3NO, 125 A Siemens 3 125 A - 5TL1 DIN Rail 3NO - - - 440 V - - 0.375 kA 54mm 74.5mm 89.8mm Screw - - Grey -
3 Pole DIN Rail Non-Fused Switch Disconnector, 3NO, 63 A Siemens 3 63 A - 5TL1 DIN Rail 3NO - - - 440 V - - 0.196 kA 89.8mm 74.5mm 70mm Screw - - Red -
3 Pole DIN Rail Non-Fused Switch Disconnector, 3NO, 63 A Siemens 3 63 A - 5TL1 DIN Rail 3NO - - - 440 V - - 0.196 kA 54mm 74.5mm 89.8mm Screw - - Red -
3 Pole Panel Mount Non Fused Isolator Switch, 25 A, 11 kW, IP65
  • RS-tuotekoodi 466-148
  • Merkki RS Pro
  • Valmistajan tuotenumero LBPM253P
RS Pro 3 25 A - - Panel Mount - 11 kW IP65 Yes 750 V - 3 6 kV 125mm 100mm 70mm Screw - +40°C Red -25°C
3 Pole Panel Mount Non Fused Isolator Switch, 20 A, 5.5 kW, IP65 Kraus & Naimer 3 20 A - - Panel Mount - 5.5 kW IP65 Yes 690 V ac - 3 - - - - Wire Lead - +55°C Red/Yellow -
3 Pole DIN Rail Non Fused Isolator Switch, 32 A, 11 kW, IP65
  • RS-tuotekoodi 466-172
  • Merkki RS Pro
  • Valmistajan tuotenumero LB323P-RS
RS Pro 3 32 A - - DIN Rail - 11 kW IP65 Yes 690 V ac Yes 3 30 kA 125mm 100mm 70mm Wire Lead - +80°C Red -25°C
3 Pole DIN Rail Non Fused Isolator Switch, 25 A, 11 kW, IP65
  • RS-tuotekoodi 466-273
  • Merkki RS Pro
  • Valmistajan tuotenumero LBDI253P
RS Pro 3 25 A - - DIN Rail - 11 kW IP65 Yes 750 V - 3 6 kV 125mm 100mm 70mm Screw - +40°C Red -25°C
4 Pole DIN Rail Non Fused Isolator Switch, 20 A, 7.5 kW, IP65
  • RS-tuotekoodi 466-249
  • Merkki RS Pro
  • Valmistajan tuotenumero LB204P
RS Pro 4 20 A - - DIN Rail - 7.5 kW IP65 Yes 690 V ac - 3 5 kA 125mm 100mm 70mm Wire Lead - +80°C Red -25°C
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
Näet nyt 1 - 20 kaikkiaan 971 tuloksesta