Non-Latching Relays

Näet nyt 1 - 20 kaikkiaan 4116 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Coil Voltage Contact Configuration Switching Current Mounting Type Maximum Switching Current AC Maximum Switching Current DC Terminal Type Coil Resistance Maximum Switching Voltage AC Maximum Switching Voltage DC Application Length Depth Height Dimensions Life Coil Power Special Features Maximum Switching Power AC Operating Temperature Range Maximum Switching Power DC Standards Met Isolation Coil To Contact Maximum Operating Temperature Contact Material Electrical Life Relay Switching Classification Minimum Operating Temperature Number of Poles
Octal 8pin 110Vac 2PCO
  • RS-tuotekoodi 123-2073
  • Merkki Relpol
  • Valmistajan tuotenumero R15-2012-23-5110-WTL
Relpol 110V ac DPDT 10 A Plug In - - Plug In - 440V 24V General Purpose 35mm 35mm 54.4mm 35 x 35 x 54.4mm >200000 (Electrical) cycles, >20000000 (Mechanical) cycles 2.8W For Plug In Sockets:35 mm Rail Mount acc.to PN-EN 60175 on Panel Mounting, Lockable Front Test Button, Mechanical Indicator, Solder Terminals 2.5 kVA -40 → +55°C - CCC, CE, CSA, cULus, EAC, LR, VDE 2.5kV ac +55°C Silver Alloy - General Purpose Relay -40°C 2
DPDT 35A Power Relay 24VDC Deltrol 24V dc DPDT 35 A Plug In - - Quick Connect 56 Ω - - Electric Heat, HVAC, Laundry Equipment, Motor Control, Welding Equipment 38.1mm 34.8mm 73.66mm 38.1 x 34.8 x 73.66mm 10000000 operations 1.8W Coil Molded in Dupont Rynite PET, Flange Cover, Low Cost Alternative to Small Contactors, Providing Class F Temperature insulation - Maximum of +60°C - Semko Certificate No. 809807, UL Recognised File No. E37066 (USA and Canada Recognition) - +60°C Silver Alloy 100000 operations General Purpose Relay - 2
DPDT 35A Power Relay 120VAC Deltrol 120V ac DPDT 35 A Plug In - - Quick Connect 1.5 kΩ - - Electric Heat, HVAC, Laundry Equipment, Motor Control, Welding Equipment 38.1mm 34.8mm 73.66mm 38.1 x 34.8 x 73.66mm 10000000 operations 2.4W Coil Molded in Dupont Rynite PET, Flange Cover, Low Cost Alternative to Small Contactors, Providing Class F Temperature insulation - Maximum of +60°C - Semko Certificate No. 809807, UL Recognised File No. E37066 (USA and Canada Recognition) - +60°C Silver Alloy 100000 operations General Purpose Relay - 2
3PDT 13A Power Relay 24VDC Deltrol 24V dc 3PDT 13 A Plug In - - Quick Connect 480 Ω - - Control Equipment 36.83mm 32.26mm 52.07mm 36.83 x 32.26 x 52.07mm 10000000 operations 1.2W Class F Coil Insulation System for 155° C Total Temperature, Coil Molded in Rynite PET for Environmental Protection, Fine Wire Gauge Coils are Skeined for Integrity, Open Frame, Unique Armature Stop Maintains Adjustment - -45 → +70°C - UL Recognised File No. E37066 - +70°C Silver Alloy 100000 operations General Purpose Relay -45°C 3
3PDT 35A Power Relay 24VDC Deltrol 24V dc 3PDT 30 A Plug In - - Quick Connect 230 Ω - - Electric Heat, Motor Control, Power Supplies 54.1mm 35.56mm 73.66mm 54.1 x 35.56 x 73.66mm 10000000 operations 2.6W Coil Molded in Rynite PET, Dual Flag Terminal Option Allows Easy Serial Connection of Multiple Devices, Low Cost Alternative to Small Contactors, PPS Engineering Thermoplastic Panel Provides Superior Mechanical & Electrical Characteristics, Providing Class F Temperature Insulation, Top Mount Cover - Maximum of +50°C - CE Marked AC1/DC1, UL Recognised File No. E37066 - +50°C Silver Alloy 100000 operations Power Relay - 3
REL-OR3/LDP-110DC/3X21 Phoenix Contact 200V ac DPDT - Plug In - - PCB Pin - 250V 250V Industrial 13mm 25.5mm 29mm 13 x 25.5 x 29mm 10000000 (Mechanical) cycles - - - -40 → +70°C - IEC 60664, IEC 61810 - +70°C Silver Alloy - Non-Latching Relay -40°C 2
REL-PR3-110DC/3X21 Phoenix Contact 100V ac SPDT - Plug In - - PCB Pin - 250V 250V Industrial 13mm 25.5mm 29mm 13 x 25.5 x 29mm 5000000 (Mechanical) cycles 800mW - - -40 → +70°C - IEC 60664, IEC 61810 - +70°C Silver Alloy - Non-Latching Relay -40°C 1
REL-PR3-48DC/3X21 Phoenix Contact 24V dc SPDT - Plug In - - PCB Pin - 250V 250V Industrial 13mm 25.5mm 29mm 13 x 25.5 x 29mm 5000000 (Mechanical) cycles 410mW - - -40 → +70°C 0.41 W IEC 60664, IEC 61810 - +70°C Silver Alloy - Non-Latching Relay -40°C 1
RIF-1-RPT-LV-120AC/2X21MS Phoenix Contact - DPDT - Plug In - - Through Hole - - - - 13mm 25.5mm 29mm 13 x 25.5 x 29mm 5000000 cycles - Change Over Contact x 1, Mechanical Switch Position Indicator, Plug-In Miniature Relay, Polarity:Bipolar, Test Button, With Power Contact - -40 → +70°C - IEC 60664, IEC 61810 - +70°C Silver Alloy - - -40°C 2
DPDT 35A Power Relay 240VAC Deltrol 240V ac DPDT 35 A Plug In - - Quick Connect 6 kΩ - - Electric Heat, HVAC, Laundry Equipment, Motor Control, Welding Equipment 38.1mm 34.8mm 73.66mm 38.1 x 34.8 x 73.66mm 10000000 operations 2.4W Coil Molded in Dupont Rynite PET, Flange Cover, Low Cost Alternative to Small Contactors, Providing Class F Temperature insulation - Maximum of +60°C - Semko Certificate No. 809807, UL Recognised File No. E37066 (USA and Canada Recognition) - +60°C Silver Alloy 100000 operations General Purpose Relay - 2
3PDT 13A Power Relay 240VAC Deltrol 240V ac 3PDT 13 A Plug In - - Quick Connect 7.2 kΩ - - Control Equipment 36.83mm 32.26mm 52.07mm 36.83 x 32.26 x 52.07mm 10000000 operations 2.2W Class F Coil Insulation System for 155° C Total Temperature, Coil Molded in Rynite PET for Environmental Protection, Fine Wire Gauge Coils are Skeined for Integrity, Open Frame, Unique Armature Stop Maintains Adjustment - -45 → +55°C - UL Recognised File No. E37066 - +55°C Silver Alloy 100000 operations General Purpose Relay -45°C 3
DPDT 35A Power Relay 24VAC Deltrol 24V ac DPDT 35 A Plug In - - Quick Connect 56 Ω - - Electric Heat, HVAC, Laundry Equipment, Motor Control, Welding Equipment 38.1mm 34.8mm 73.66mm 38.1 x 34.8 x 73.66mm 10000000 operations 2.4W Coil Molded in Dupont Rynite PET, Flange Cover, Low Cost Alternative to Small Contactors, Providing Class F Temperature insulation - Maximum of +60°C - Semko Certificate No. 809807, UL Recognised File No. E37066 (USA and Canada Recognition) - +60°C Silver Alloy 100000 operations General Purpose Relay - 2
3PDT 13A Power Relay 120VAC Deltrol 120V ac 3PDT 13 A Plug In - - Quick Connect 1.85 kΩ - - Control Equipment 36.83mm 32.26mm 52.07mm 36.83 x 32.26 x 52.07mm 10000000 operations 2.2W Class F Coil Insulation System for 155° C Total Temperature, Coil Molded in Rynite PET for Environmental Protection, Fine Wire Gauge Coils are Skeined for Integrity, Open Frame, Unique Armature Stop Maintains Adjustment - -45 → +55°C - UL Recognised File No. E37066 - +55°C Silver Alloy 100000 operations General Purpose Relay -45°C 3
REL-OR3/LDP-48DC/3X21 Phoenix Contact 24V dc DPDT - Plug In - - PCB Pin - 250V 250V Industrial 13mm 25.5mm 29mm 13 x 25.5 x 29mm 5000000 (Mechanical) cycles 410mW - - -40 → +70°C 0.41 W IEC 60664, IEC 61810 - +70°C Silver Alloy - Non-Latching Relay -40°C 2
DPDT 15A Power Relay 24VAC Deltrol 24V ac DPDT 15 A Plug In - - Quick Connect 72 Ω - - Energy Management, Forklifts, HVAC, Industrial Machine Control 38.1mm 34.8mm 55.88mm 38.1 x 34.8 x 55.88mm 10000000 operations 2.2W Class F Coil Insulation System for 155° C Total Temperature, Coil Terminals Molded in Coil, Molded in Rynite PET for Environmental Protection, Plastic Covered, Wide Variety of Mounting Options - -45 → +65°C - UL Recognised File No. E37066 (USA and Canada Recognition) - +65°C Silver Alloy 100000 operations General Purpose Relay -45°C 2
3PDT 35A Power Relay 120VAC Deltrol 120V ac 3PDT 30 A Plug In - - Quick Connect 970 Ω - - Electric Heat, Motor Control, Power Supplies 54.1mm 35.56mm 73.66mm 54.1 x 35.56 x 73.66mm 10000000 operations 4.6W Coil Molded in Rynite PET, Dual Flag Terminal Option Allows Easy Serial Connection of Multiple Devices, Low Cost Alternative to Small Contactors, PPS Engineering Thermoplastic Panel Provides Superior Mechanical & Electrical Characteristics, Providing Class F Temperature Insulation, Top Mount Cover - Maximum of +50°C - CE Marked AC1/DC1, UL Recognised File No. E37066 - +50°C Silver Alloy 100000 operations Power Relay - 3
3PDT 35A Power Relay 240VAC Deltrol 240V ac 3PDT 30 A Plug In - - Quick Connect 3.8 kΩ - - Electric Heat, Motor Control, Power Supplies 54.1mm 35.56mm 73.66mm 54.1 x 35.56 x 73.66mm 10000000 operations 4.6W They Render Non-Voltage Producing Sensors Intrinsically Safe for Operation in Potentially Hazardous Area - Maximum of +50°C - CE Marked AC1/DC1, UL Recognised File No. E37066 - +50°C Silver Alloy 100000 operations Power Relay - 3
DPDT 15A Power Relay 24VDC Deltrol 24V dc DPDT 15 A Plug In - - Quick Connect 375 Ω - - Energy Management, Forklifts, HVAC, Industrial Machine Control 38.1mm 34.8mm 55.88mm 38.1 x 34.8 x 55.88mm 10000000 operations 1.5W Class F Coil Insulation System for 155° C Total Temperature, Coil Terminals Molded in Coil, Molded in Rynite PET for Environmental Protection, Plastic Covered, Wide Variety of Mounting Options - -45 → +80°C - UL Recognised File No. E37066 (USA and Canada Recognition) - +80°C Silver Alloy 100000 operations General Purpose Relay -45°C 2
3PDT 13A Power Relay 24VAC Deltrol 24V ac 3PDT 13 A Plug In - - Quick Connect 72 Ω - - Control Equipment 36.83mm 32.26mm 52.07mm 36.83 x 32.26 x 52.07mm 10000000 operations 2.2W Class F Coil Insulation System for 155° C Total Temperature, Coil Molded in Rynite PET for Environmental Protection, Fine Wire Gauge Coils are Skeined for Integrity, Open Frame, Unique Armature Stop Maintains Adjustment - -45 → +55°C - UL Recognised File No. E37066 - +55°C Silver Alloy 100000 operations General Purpose Relay -45°C 3
3PDT 35A Power Relay 24VAC Deltrol 24V ac 3PDT 30 A Plug In - - Quick Connect 38 Ω - - Electric Heat, Motor Control, Power Supplies 54.1mm 35.56mm 73.66mm 54.1 x 35.56 x 73.66mm 10000000 operations 4.6W Coil Molded in Rynite PET, Dual Flag Terminal Option Allows Easy Serial Connection of Multiple Devices, Low Cost Alternative to Small Contactors, PPS Engineering Thermoplastic Panel Provides Superior Mechanical & Electrical Characteristics, Providing Class F Temperature Insulation, Top Mount Cover - Maximum of +50°C - CE Marked AC1/DC1, UL Recognised File No. E37066 - +50°C Silver Alloy 100000 operations Power Relay - 3
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
Näet nyt 1 - 20 kaikkiaan 4116 tuloksesta