Vibration Sensors

Näet nyt 1 - 20 kaikkiaan 64 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Maximum Shock / Vibration Maximum Current Maximum ac Voltage Maximum dc Voltage Contact Resistance Switching Frequency Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions
Murata Vibration Sensor -40°C → +80°C, Dimensions 3.2 x 2 x 1.05 mm
  • RS-tuotekoodi 124-5983
  • Merkki Murata
  • Valmistajan tuotenumero PKGS-25SXAP1-R
Murata 29400m/s² - - - - - 3.2mm 2mm 1.05mm -40°C +80°C 3.2 x 2 x 1.05 mm
Assemtech Vibration Sensor 1 A -37°C → +100°C, Dimensions 20.7 x 8.2 mm Assemtech - 1 A 120V - - 20.7mm - - -37°C +100°C 20.7 x 8.2 mm
Assemtech Vibration Sensor 309 mA -25°C → +80°C, Dimensions 10 x 11 x 12 mm Assemtech - 309 mA - 9V - - 10mm 11mm 12mm -25°C +80°C 10 x 11 x 12 mm
Assemtech Vibration Sensor 200 mA -37°C → +100°C, Dimensions 8.08 x 4.72 mm Assemtech - 200 mA 24V - 100Ω - 8.08mm - - -37°C +100°C 8.08 x 4.72 mm
Assemtech Vibration Sensor 200 mA -37°C → +100°C, Dimensions 8.99 x 4.72 mm Assemtech - 200 mA 24V - 100Ω - 8.99mm - - -37°C +100°C 8.99 x 4.72 mm
RS Pro Vibration Sensor -15°C → +55°C, Dimensions 15 x 1.5 x 0.6 mm
  • RS-tuotekoodi 285-784
  • Merkki RS Pro
  • Valmistajan tuotenumero BM15015-06HC
RS Pro - - - - - 100 Hz 15mm 1.5mm 0.6mm -15°C +55°C 15 x 1.5 x 0.6 mm
TE Connectivity Vibration Sensor 0°C → +85°C, Dimensions 25 (mm) x 13 (mm) x 205 (μm) TE Connectivity - - - - - - 25mm 13mm 0.205mm 0°C +85°C 25 (mm) x 13 (mm) x 205 (μm)
Assemtech Vibration Sensor 20 mA -37°C → +100°C, Dimensions 8.08 x 4.72 mm Assemtech - 20 mA 24V - 100Ω - 8.08mm - - -37°C +100°C 8.08 x 4.72 mm
Assemtech Vibration Sensor 250 mA -20°C → +85°C, Dimensions 18 x 4.6 mm Assemtech - 250 mA 24V - 10Ω - 18mm - - -20°C +85°C 18 x 4.6 mm
Murata Vibration Sensor -40°C → +80°C, Dimensions 3.8 x 2 x 1.05 mm
  • RS-tuotekoodi 124-5989
  • Merkki Murata
  • Valmistajan tuotenumero PKGS-00GXP1-R
Murata 29400m/s² - - - - - 3.8mm 2mm 1.05mm -40°C +80°C 3.8 x 2 x 1.05 mm
Assemtech Vibration Sensor 309 mA -25°C → +80°C, Dimensions 9.6 x 7 x 9.2 mm Assemtech - 309 mA - 9V - - 9.6mm 7mm 9.2mm -25°C +80°C 9.6 x 7 x 9.2 mm
TE Connectivity Vibration Sensor 100 μA +5°C → +60°C, Dimensions 18.2 (Dia.) x 11 (H) mm TE Connectivity - 100 μA - 30V - 5 kHz - 18.2mm 11mm +5°C +60°C 18.2 (Dia.) x 11 (H) mm
TE Connectivity Vibration Sensor -20°C → +60°C, Dimensions 17.8 x 6 x 1.7 mm TE Connectivity - - - - - 75 Hz 17.8mm 6mm 1.7mm -20°C +60°C 17.8 x 6 x 1.7 mm
Honeywell Vibration Sensor -73°C → +93°C, Dimensions 24.5 (Dia.) x 76.75 mm Honeywell - - - - - 40 kHz 24.5 (Dia.)mm - 76.75mm -73°C +93°C 24.5 (Dia.) x 76.75 mm
TE Connectivity Vibration Sensor 0°C → +70°C, Dimensions 41 (mm) x 16 (mm) x 40 (μm) TE Connectivity - - - - - - 41mm 16mm 0.04mm 0°C +70°C 41 (mm) x 16 (mm) x 40 (μm)
TE Connectivity Vibration Sensor 0°C → +70°C, Dimensions 73 (mm) x 16 (mm) x 40 (μm) TE Connectivity - - - - - - 73mm 16mm 0.04mm 0°C +70°C 73 (mm) x 16 (mm) x 40 (μm)
Assemtech Vibration Sensor 250 mA -20°C → +85°C, Dimensions 18 x 4.6 mm Assemtech - 250 mA 24V - 10Ω - 18mm - - -20°C +85°C 18 x 4.6 mm
TE Connectivity Vibration Sensor 0°C → +70°C, Dimensions 41 (mm) x 16 (mm) x 75 (μm) TE Connectivity - - - - - - 41mm 16mm 0.075mm 0°C +70°C 41 (mm) x 16 (mm) x 75 (μm)
TE Connectivity Vibration Sensor 0°C → +70°C, Dimensions 41 (mm) x 16 (mm) x 40 (μm) TE Connectivity - - - - - - 41mm 16mm 0.04mm 0°C +70°C 41 (mm) x 16 (mm) x 40 (μm)
TE Connectivity Vibration Sensor -20°C → +60°C, Dimensions 17.8 x 6 x 1.7 mm TE Connectivity - - - - - 75 Hz 17.8mm 6mm 1.7mm -20°C +60°C 17.8 x 6 x 1.7 mm
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
Näet nyt 1 - 20 kaikkiaan 64 tuloksesta