Bipolar Transistors

Näet nyt 1 - 20 kaikkiaan 4294 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Transistor Type Maximum DC Collector Current Maximum Collector Emitter Voltage Package Type Mounting Type Maximum Power Dissipation Minimum DC Current Gain Transistor Configuration Maximum Collector Base Voltage Maximum Emitter Base Voltage Maximum Operating Frequency Pin Count Number of Elements per Chip Dimensions Maximum Collector Emitter Saturation Voltage Maximum Base Emitter Saturation Voltage Height Length Width Minimum Operating Temperature Maximum Operating Temperature Diameter Transistor Material
Nexperia BCP56-16TX NPN Transistor, 1 A, 80 V, 3-Pin SC-73, SOT223 Nexperia NPN 1 A 80 V SC-73, SOT223 Surface Mount 1.35 W 40 Single 100 V 5 V 180 MHz 3 1 6.7 x 3.7 x 1.8mm 0.5 V - 1.8mm 6.7mm 3.7mm -55 °C +150 °C - -
Nexperia PHPT61002PYCX PNP Transistor, -2 A, -100 V, 4 + Tab-Pin LFPAK56, SOT669 Nexperia PNP -2 A -100 V LFPAK56, SOT669 Surface Mount 25 W 20 Single -100 V -8 V 125 MHz 4 + Tab 1 5 x 4.1 x 1.05mm -400 mV -1.2 V 1.05mm 5mm 4.1mm -55 °C +175 °C - -
Nexperia PHPT61003PYX PNP Transistor, -3 A, -100 V, 4 + Tab-Pin LFPAK56, SOT669 Nexperia PNP -3 A -100 V LFPAK56, SOT669 Surface Mount 25 W 10 Single -100 V -8 V 125 MHz 4 + Tab 1 5 x 4.1 x 1.05mm -360 mV -1.2 V 1.05mm 5mm 4.1mm -55 °C +175 °C - -
Nexperia PHPT60410NYX NPN Transistor, 10 A, 40 V, 4 + Tab-Pin LFPAK56, SOT669 Nexperia NPN 10 A 40 V LFPAK56, SOT669 Surface Mount 25 W 55 Single 40 V 7 V 128 MHz 4 + Tab 1 5 x 4.1 x 1.05mm 460 mV 1.3 V 1.05mm 5mm 4.1mm -55 °C +175 °C - -
Nexperia PHPT60410PYX PNP Transistor, -10 A, -40 V, 4 + Tab-Pin LFPAK56, SOT669 Nexperia PNP -10 A -40 V LFPAK56, SOT669 Surface Mount 25 W 40 Single -40 V -8 V 97 MHz 4 + Tab 1 5 x 4.1 x 1.05mm -800 mV -1.25 V 1.05mm 5mm 4.1mm -55 °C +175 °C - -
Nexperia PHPT60606NYX NPN Transistor, 6 A, 60 V, 4 + Tab-Pin LFPAK56, SOT669 Nexperia NPN 6 A 60 V LFPAK56, SOT669 Surface Mount 25 W 40 Single 60 V 7 V 180 MHz 4 + Tab 1 5 x 4.1 x 1.05mm 360 mV 1.2 V 1.05mm 5mm 4.1mm -55 °C +175 °C - -
Nexperia PHPT60610NYX NPN Transistor, 10 A, 60 V, 4 + Tab-Pin LFPAK56, SOT669 Nexperia NPN 10 A 60 V LFPAK56, SOT669 Surface Mount 25 W 50 Single 60 V 7 V 140 MHz 4 + Tab 1 5 x 4.1 x 1.05mm 360 mV 1.4 V 1.05mm 5mm 4.1mm -55 °C +175 °C - -
Nexperia PHPT61006PYX PNP Transistor, -6 A, -100 V, 4 + Tab-Pin LFPAK56, SOT669 Nexperia PNP -6 A -100 V LFPAK56, SOT669 Surface Mount 25 W 10 Single -100 V -8 V 116 MHz 4 + Tab 1 5 x 4.1 x 1.05mm -1600 mV -1.25 V 1.05mm 5mm 4.1mm -55 °C +175 °C - -
Nexperia PHPT61010PYX PNP Transistor, -10 A, -100 V, 4 + Tab-Pin LFPAK56, SOT669 Nexperia PNP -10 A -100 V LFPAK56, SOT669 Surface Mount 25 W 10 Single -100 V -8 V 90 MHz 4 + Tab 1 5 x 4.1 x 1.05mm -800 mV -1.3 V 1.05mm 5mm 4.1mm -55 °C +175 °C - -
Nexperia PHPT610030NKX Dual NPN Transistor, 3 A, 100 V, 8-Pin LFPAK56D, SOT1205 Nexperia NPN 3 A 100 V LFPAK56D, SOT1205 Surface Mount 25 W 10 - 100 V 7 V 140 MHz 8 2 5.3 x 4.7 x 1.05mm 330 mV 1.2 V 1.05mm 5.3mm 4.7mm -55 °C +175 °C - -
Nexperia PHPT610030PKX Dual PNP Transistor, -3 A, -100 V, 8-Pin LFPAK56D, SOT1205 Nexperia PNP -3 A -100 V LFPAK56D, SOT1205 Surface Mount 25 W 10 - -100 V -8 V 125 MHz 8 2 5.3 x 4.7 x 1.05mm -360 mV -1.2 V 1.05mm 5.3mm 4.7mm -55 °C +175 °C - -
Nexperia PHPT610035PKX Dual PNP Transistor, -3 A, -100 V, 8-Pin LFPAK56D, SOT1205 Nexperia PNP -3 A -100 V LFPAK56D, SOT1205 Surface Mount 25 W 10 - -100 V -8 V 125 MHz 8 2 5.3 x 4.7 x 0.95mm -360 mV -1.2 V 0.95mm 5.3mm 4.7mm -55 °C +175 °C - -
Nexperia 2PD602ASL,215 NPN Transistor, 500 mA, 50 V, 3-Pin SOT23, TO-236AB Nexperia NPN 500 mA 50 V SOT23, TO-236AB Surface Mount 250 mW 40 Single 60 V 5 V 180 (Min) MHz 3 1 3 x 1.4 x 1.1mm 600 mV - 1.1mm 3mm 1.4mm -55 °C +150 °C - -
Nexperia 2PD602ASL,215 NPN Transistor, 500 mA, 50 V, 3-Pin SOT23, TO-236AB Nexperia NPN 500 mA 50 V SOT23, TO-236AB Surface Mount 250 mW 40 Single 60 V 5 V 180 (Min) MHz 3 1 3 x 1.4 x 1.1mm 600 mV - 1.1mm 3mm 1.4mm -55 °C +150 °C - -
Nexperia BC56-16PA,115 NPN Transistor, 1 A, 80 V, 3-Pin HUSON3, SOT1061 Nexperia NPN 1 A 80 V HUSON3, SOT1061 Surface Mount 1.65 W 40 Single 100 V 5 V 180 MHz 3 1 2.1 x 2.1 x 0.65mm 0.5 V - 0.65mm 2.1mm 2.1mm -55 °C +150 °C - -
Nexperia BC56-16PA,115 NPN Transistor, 1 A, 80 V, 3-Pin HUSON3, SOT1061 Nexperia NPN 1 A 80 V HUSON3, SOT1061 Surface Mount 1.65 W 40 Single 100 V 5 V 180 MHz 3 1 2.1 x 2.1 x 0.65mm 0.5 V - 0.65mm 2.1mm 2.1mm -55 °C +150 °C - -
Nexperia BC69-25PA,115 PNP Transistor, -2 A, 20 V, 3-Pin DFN2020-3, SOT-1061 Nexperia PNP -2 A 20 V DFN2020-3, SOT-1061 Surface Mount 1.65 W 50 Single -32 V -20 V 140 MHz 3 1 2.1 x 2.1 x 0.65mm -0.6 V - 0.65mm 2.1mm 2.1mm -55 °C +150 °C - -
Nexperia BC69-25PA,115 PNP Transistor, -2 A, 20 V, 3-Pin DFN2020-3, SOT-1061 Nexperia PNP -2 A 20 V DFN2020-3, SOT-1061 Surface Mount 1.65 W 50 Single -32 V -20 V 140 MHz 3 1 2.1 x 2.1 x 0.65mm -0.6 V - 0.65mm 2.1mm 2.1mm -55 °C +150 °C - -
Nexperia BC846BMB,315 NPN Transistor, 100 mA, 65 V, 3-Pin DFN1006B, SOT-883B Nexperia NPN 100 mA 65 V DFN1006B, SOT-883B Surface Mount 250 mW 200 Single 80 V 65 V - 3 1 1.05 x 0.65 x 0.36mm 400 mV 900 mV 0.36mm 1.05mm 0.65mm -65 °C +150 °C - -
Nexperia BC846BMB,315 NPN Transistor, 100 mA, 65 V, 3-Pin DFN1006B, SOT-883B Nexperia NPN 100 mA 65 V DFN1006B, SOT-883B Surface Mount 250 mW 200 Single 80 V 65 V - 3 1 1.05 x 0.65 x 0.36mm 400 mV 900 mV 0.36mm 1.05mm 0.65mm -65 °C +150 °C - -
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
Näet nyt 1 - 20 kaikkiaan 4294 tuloksesta