Boost Converters

Näet nyt 1 - 20 kaikkiaan 216 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Regulator Function Maximum Output Current Number of Outputs Line Regulation Load Regulation Mounting Type Package Type Pin Count Output Type Maximum Switching Frequency Efficiency Dimensions Height Maximum Output Voltage Width Minimum Output Voltage Maximum Input Voltage Minimum Input Voltage Length Maximum Operating Temperature Minimum Operating Temperature
Texas Instruments TPS61041DBVR, Boost Converter, Step Up 250mA Adjustable, 1.8 → 28 V, 1000 kHz 5-Pin, SOT-23 Texas Instruments Step Up 250mA 1 0.05 %/V 0.15 %/mA Surface Mount SOT-23 5 Adjustable 1000 kHz 85% 2.9 x 1.6 x 1.15mm 1.15mm 28 V 1.6mm 1.8 V 6 V 1.8 V 2.9mm +85 °C -40 °C
ON Semiconductor NCP1403SNT1G, Boost Converter, Step Up 50mA, 300 kHz 5-Pin, TSOP ON Semiconductor Step Up 50mA 1 - - Surface Mount TSOP 5 - 300 kHz 82% 3 x 1.5 x 1mm 1mm 15 V 1.5mm - 5.5 V 1.2 V 3mm +85 °C -40 °C
Texas Instruments TPS61025DRCR, Boost Converter, Step Up 1.2A 3.3 V, 720 kHz 10-Pin, SON Texas Instruments Step Up 1.2A 1 0.6 % 0.6 % Surface Mount SON 10 Fixed 720 kHz 96% 3 x 3 x 0.9mm 0.9mm - 3mm - 6.5 V 0.9 V 3mm +85 °C -40 °C
Texas Instruments LM2621MM/NOPB, Boost Converter, Step Up 1A Adjustable, 1.24 → 14 V, 2000 kHz 8-Pin, MSOP Texas Instruments Step Up 1A 1 - - Surface Mount MSOP 8 Adjustable 2000 kHz 87% 3 x 3 x 0.86mm 0.86mm 14 V 3mm 1.24 V 14 V 1.2 V 3mm +85 °C -40 °C
Texas Instruments LM2698MM-ADJ/NOPB, Boost Regulator, Step Up Adjustable, 0 → 17.5 V, 600 kHz 8-Pin, MSOP Texas Instruments Step Up - 1 - - Surface Mount MSOP 8 Adjustable 600 kHz - 3 x 3 x 0.86mm 0.86mm 17.5 V 3mm 0 V 12 V 2.2 V 3mm +125 °C -40 °C
Texas Instruments LM2577T-ADJ/NOPB, Step Up Regulator 3A Adjustable, 12, 56 kHz 5-Pin, TO-220 Texas Instruments Step Up 3A 1 50 mV 50 mV Through Hole TO-220 5 Adjustable 56 kHz 80% 10.16 x 4.7 x 8.89mm 8.89mm 12.6 V 4.7mm 11.4 V 40 V 3.5 V 10.16mm +125 °C -40 °C
Texas Instruments LM2733YMF/NOPB, Boost Regulator, Step Up Adjustable, 600 kHz 5-Pin, SOT-23 Texas Instruments Step Up - 1 - - Surface Mount SOT-23 5 Adjustable 600 kHz - 2.92 x 1.6 x 1.02mm 1.02mm 16 V 1.6mm - 14 V 2.7 V 2.92mm +125 °C -40 °C
DiodesZetex AP1609SG-13, Boost Converter, Step Up 2.4A Adjustable, 300 kHz 8-Pin, SOP DiodesZetex Step Up 2.4A 1 - - Surface Mount SOP 8 Adjustable 300 kHz 91% 4.95 X 3.95 X 1.5mm 1.5mm 17 V 3.95mm 3 V 6 V 2.5 V 4.95mm +80 °C -20 °C
Texas Instruments LM2731YMF/NOPB, Boost Converter, Step Up Adjustable, 600 kHz 5-Pin, SOT-23 Texas Instruments Step Up - 1 0.02 %/V - Surface Mount SOT-23 5 Adjustable 600 kHz 85% 2.92 x 1.6 x 1.02mm 1.02mm - 1.6mm - 14 V 2.7 V 2.92mm +125 °C -40 °C
Texas Instruments LM2733XMF/NOPB, Boost Regulator, Step Up Adjustable, 1600 kHz 5-Pin, SOT-23 Texas Instruments Step Up - 1 - - Surface Mount SOT-23 5 Adjustable 1600 kHz - 2.92 x 1.6 x 1.02mm 1.02mm 16 V 1.6mm - 14 V 2.7 V 2.92mm +125 °C -40 °C
Microchip MCP1640BT-I/CHY, Boost Regulator, Step Up 350mA Adjustable, 575 kHz 6-Pin, SOT-23 Microchip Step Up 350mA 1 1 %/V 1 % Surface Mount SOT-23 6 Adjustable 575 kHz 96% 3.1 x 1.8 x 1.3mm 1.3mm 5.5 V 1.8mm 2 V 5.5 V 0.65 V 3.1mm +85 °C -40 °C
Microchip MCP1640DT-I/CHY, Boost Regulator, Step Up 350mA Adjustable, 575 kHz 6-Pin, SOT-23 Microchip Step Up 350mA 1 1 %/V 1 % Surface Mount SOT-23 6 Adjustable 575 kHz 96% 3.1 x 1.8 x 1.3mm 1.3mm 5.5 V 1.8mm 2 V 5.5 V 0.65 V 3.1mm +85 °C -40 °C
Microchip MCP1661T-E/OT, Boost Regulator, Step Up 200mA Adjustable, 32 (Max.) V, 575 kHz 5-Pin, SOT-23 Microchip Step Up 200mA 1 0.5 %/V 1.5 % Surface Mount SOT-23 5 Adjustable 575 kHz - 3.1 x 1.8 x 1.3mm 1.3mm 32 V 1.8mm - 5.5 V 2.4 V 3.1mm +125 °C -40 °C
Texas Instruments LMR62421XMFE/NOPB, Boost Converter, Step Up 3A Adjustable, 3 → 24 V, 2000 kHz 5-Pin, SOT-23 Texas Instruments Step Up 3A 1 0.06 %/V - Surface Mount SOT-23 5 Adjustable 2000 kHz - 3.05 x 1.75 x 1.3mm 1.3mm 24 V 1.75mm 3 V 5.5 V 2.7 V 3.05mm +125 °C -40 °C
Texas Instruments TLV61220DBVR, Boost Converter, Step Up 400mA Adjustable, 1.8 → 5.5 V, 2000 kHz 6-Pin, SOT-23 Texas Instruments Step Up 400mA 1 0.5 % 0.5 % Surface Mount SOT-23 6 Adjustable 2000 kHz - 3.05 x 1.75 x 1.3mm 1.3mm 5.5 V 1.75mm 1.8 V 5.5 V 0.7 V 3.05mm +85 °C -40 °C
Texas Instruments TPS61221DCKT, Boost Converter, Step Up 400mA 3.2 → 3.41 V, 2000 kHz 6-Pin, SC-70 Texas Instruments Step Up 400mA 1 0.5 % 0.5 % Surface Mount SC-70 6 Fixed 2000 kHz - 2.15 x 1.4 x 1mm 1mm 3.41 V 1.4mm 3.2 V 5.5 V 0.7 V 2.15mm +85 °C -40 °C
Texas Instruments TPS61202DSCT, Boost Converter, Step Up 600mA, 5V, 1650 kHz 10-Pin, SON Texas Instruments Step Up 600mA 1 0.1 % 0.1 % Surface Mount SON 10 Fixed 1650 kHz 90% 3 x 3 x 0.75mm 0.75mm 5.05 V 3mm 4.95 V 5.5 V 0.3 V 3mm +85 °C -40 °C
Linear Technology LT3580EMS8E#PBF, Boost Converter, Inverting, Step Up 2.8A Adjustable, 42, 2200 kHz 8-Pin, MSOP Linear Technology Inverting, Step Up 2.8A 1 0.05 %/V - Surface Mount MSOP 8 Adjustable 2200 kHz - 3 x 3 x 0.86mm 0.86mm 42 V 3mm -0.4 V 32 V 2.5 V 3mm +125 °C -40 °C
Microchip MCP1640T-I/CHY, Boost Regulator, Step Up 350mA Adjustable, 575 kHz 6-Pin, SOT-23 Microchip Step Up 350mA 1 1 %/V 1 % Surface Mount SOT-23 6 Adjustable 575 kHz 96% 3.1 x 1.8 x 1.3mm 1.3mm 5.5 V 1.8mm 2 V 5.5 V 0.65 V 3.1mm +85 °C -40 °C
Maxim MAX1523EUT+T, Boost Converter, Step Up 6-Pin, SOT-23
  • RS-tuotekoodi 783-3529
  • Merkki Maxim
  • Valmistajan tuotenumero MAX1523EUT+T
Maxim Step Up - 1 - - Surface Mount SOT-23 6 - - - 3 x 1.75 x 1.3mm 1.3mm - 1.75mm - 5.5 V 2.5 V 3mm +85 °C -40 °C
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
Näet nyt 1 - 20 kaikkiaan 216 tuloksesta